ROHM Semiconductor - Operational Amplifiers - Op Amps
448 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Channels | GBP - Gain Bandwidth Product | SR - Slew Rate | Vos - Input Offset Voltage | Ib - Input Bias Current | Supply Voltage - Max | Supply Voltage - Min | Operating Supply Current | Output Current per Channel | CMRR - Common Mode Rejection Ratio | en - Input Voltage Noise Density | Package / Case | Mounting Style | Shutdown | Minimum Operating Temperature | Maximum Operating Temperature | In - Input Noise Current Density | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLR377GYZ-E2 TTI: TLR377GYZ-E2 ROHM Semiconductor Availability: 6,000In StockOperational Amplifiers - Op Amps Ultra Small Package & High Precision Rail-to-Rail Input/Output CMOS Operational Amplifier | 6,000In Stock | 1 Channel | 4 MHz | 2 V/us | 100 uV | 500 fA | 5.5 V | 1.8 V | 585 uA | 12 mA | 70 dB | 50 nV/sqrt Hz | WLCSP-6 | SMD/SMT | Shutdown | - 20 C | + 85 C | Reel | ||||||
5,000In Stock | 2 Channel | 800 kHz | 300 mV/us | 4.5 mV | 250 nA | 16 V, 32 V | 1.5 V, 3 V | 600 uA | 27 mA | 80 dB | 40 nV/sqrt Hz | SOIC-8 | SMD/SMT | No Shutdown | - 40 C | + 125 C | LM2904 | Reel | ||||||
Mfr: BA4580RF-E2 TTI: BA4580RF-E2 ROHM Semiconductor Availability: 17,500In StockOperational Amplifiers - Op Amps 2-16V 2 CHANNELS 100nA 6mA | 17,500In Stock | 2 Channel | 10 MHz | 5 V/us | 300 uV | 100 nA | 32 V | 4 V | 6 mA | 50 mA | 80 dB | 5 nV/sqrt Hz | SOP-8 | SMD/SMT | No Shutdown | - 40 C | + 105 C | BA4580RF | Reel | BA4580RF | ||||
Mfr: LMR358FVJ-GE2 TTI: LMR358FVJ-GE2 ROHM Semiconductor Availability: 0In Stock25,000 On Order Expected 19-Nov-26 Operational Amplifiers - Op Amps Ground Sense Low Pwr GP Op Amp | 0In Stock25,000 On Order Expected 19-Nov-26 | 2 Channel | 3 MHz | 1 V/us | 100 uV | 15 nA | 5.5 V | 2.7 V | 210 uA | 70 mA | 65 dB | 39 nV/sqrt Hz | TSSOP-8 | SMD/SMT | No Shutdown | - 40 C | + 85 C | LMR358 | Reel | LMR358FVJ | ||||
Mfr: BU7241YG-CGTR TTI: BU7241YG-CGTR ROHM Semiconductor Availability: 0In StockOperational Amplifiers - Op Amps LOW VOLTAGE I/O CMOS AMPLIFIER | 0In Stock | 1 Channel | 1 MHz | 400 mV/us | 1 mV | 1 pA | 5.5 V | 1.8 V | 70 uA | 10 mA | 45 dB | SSOP-5 | SMD/SMT | No Shutdown | - 40 C | + 125 C | AEC-Q100 | Reel | BU7241YG-C | |||||
Mfr: BA2904F-E2 TTI: BA2904F-E2 ROHM Semiconductor Availability: 0In StockOperational Amplifiers - Op Amps DUAL 0.7MA | 0In Stock | 2 Channel | 500 kHz | 200 mV/us | 2 mV | 20 nA | 36 V | 3 V | 500 uA | 30 mA | 50 dB | 40 nV/sqrt Hz | SOP-8 | SMD/SMT | No Shutdown | - 40 C | + 125 C | BA2904 | Reel | BA2904F | ||||
Mfr: BA2904YFV-CE2 TTI: BA2904YFV-CE2 ROHM Semiconductor Availability: 0In StockOperational Amplifiers - Op Amps Grd Snse 2Ch SSOP-B8 3-32V | 0In Stock | 2 Channel | 500 kHz | 200 mV/us | 2 mV | 20 nA | 36 V | 3 V | 500 uA | 30 mA | 65 dB | SSOP-8 | SMD/SMT | No Shutdown | - 40 C | + 125 C | AEC-Q100 | Reel | BA2904YFV-C | |||||
Mfr: BU7242F-E2 TTI: BU7242F-E2 ROHM Semiconductor Availability: 0In StockOperational Amplifiers - Op Amps Low Voltage 1.8-5.5V 10mA; 0.4 slew rate | 0In Stock | 2 Channel | 900 kHz | 400 mV/us | 1 mV | 1 pA | 5.5 V | 1.8 V | 180 uA | 10 mA | 45 dB | SOP-8 | SMD/SMT | No Shutdown | - 40 C | + 85 C | BU7242F | Reel | BU7242F | |||||
Mfr: LMR1002F-LBE2 TTI: LMR1002F-LBE2 ROHM Semiconductor Availability: 0In StockOperational Amplifiers - Op Amps LMR ZERO DRIFT LOW OFFSET AMP | 0In Stock | 1 Channel | 1.5 MHz | 1.3 V/us | 1 uV | 150 pA | 5.5 V | 2.7 V | 850 uA | 35 mA | 110 dB | 70 nV/sqrt Hz | SOP-8 | SMD/SMT | Shutdown | - 40 C | + 125 C | Reel | ||||||
Mfr: TLR377YG-CTR TTI: TLR377YG-CTR ROHM Semiconductor Availability: 0In StockOperational Amplifiers - Op Amps AMPLIFIER | 0In Stock | 1 Channel | 4 MHz | 2 V/us | 1.7 uV | 500 fA | 5.5 V | 2.5 V | 645 uA | 50 mA | 80 dB | 20 nV/sqrt Hz | SSOP-5 | SMD/SMT | No Shutdown | - 40 C | + 125 C | Reel | TLR377YG-C | |||||
Mfr: LMR376YG-CTR TTI: LMR376YG-CTR ROHM Semiconductor Availability: 0In StockOperational Amplifiers - Op Amps LOWOFFSET OPERATIONAL AMPLIFIE | 0In Stock | 1 Channel | 3.2 MHz | 1.1 V/us | 5 uV | 500 fA | 5.5 V | 2.5 V | 850 uA | 55 mA | 85 dB | 22 nV/sqrt Hz | SSOP-5 | SMD/SMT | No Shutdown | - 40 C | + 125 C | Reel | ||||||
Mfr: LMR1001YG-CTR TTI: LMR1001YG-CTR ROHM Semiconductor Availability: 0In StockOperational Amplifiers - Op Amps LMR Series, Automotive Zero Drift Low Offset Voltage Rail-to-Rail input/output CMOS Operational Amplifier | 0In Stock | 1 Channel | 1.5 MHz | 1.3 V/us | 1 uV | 150 pA | 5.5 V | 2.7 V | 850 uA | 35 mA | 110 dB | 70 nV/sqrt Hz | SSOP-5 | SMD/SMT | No Shutdown | - 40 C | + 125 C | Reel | ||||||
Mfr: TLR342FVJ-GE2 TTI: TLR342FVJ-GE2 ROHM Semiconductor Availability: 0In StockOperational Amplifiers - Op Amps GROUND SENSE OPERATIONAL AMPLI | 0In Stock | 2 Channel | 2.3 MHz | 1.2 V/us | 300 uV | 1 pA | 5.5 V | 1.8 V | 150 uA | 100 mA | 75 dB | 33 nV/sqrt Hz | TSSOP-8 | SMD/SMT | No Shutdown | - 40 C | + 85 C | TLR342FVJ | Reel | TLR342FVJ | ||||
Mfr: TLR341G-GTR TTI: TLR341G-GTR ROHM Semiconductor Availability: 0In StockOperational Amplifiers - Op Amps GROUND SENSE OPERATIONAL AMPLI | 0In Stock | 1 Channel | 2.3 MHz | 1.2 V/us | 300 uV | 1 pA | 5.5 V | 1.8 V | 75 uA | 100 mA | 75 dB | 33 nV/sqrt Hz | SSOP-6 | SMD/SMT | Shutdown | - 40 C | + 85 C | Reel | TLR341G | |||||
Mfr: LM2902FV-E2 TTI: LM2902FV-E2 ROHM Semiconductor Availability: 0In StockOperational Amplifiers - Op Amps GROUND SENSE COMPARATOR | 0In Stock | 4 Channel | 800 kHz | 300 mV/us | 1 mV | 20 nA | 32 V | 3 V | 1 mA | 30 mA | 70 dB | 40 nV/sqrt Hz | SSOP-14 | SMD/SMT | No Shutdown | - 40 C | + 125 C | LM2902 | Reel | LM2902FV | ||||
Mfr: LM2904FVT-E2 TTI: LM2904FVT-E2 ROHM Semiconductor Availability: 0In StockOperational Amplifiers - Op Amps GROUND SENSE COMPARATOR | 0In Stock | 2 Channel | 800 kHz | 300 mV/us | 1 mV | 20 nA | 32 V | 3 V | 600 uA | 30 mA | 70 dB | 40 nV/sqrt Hz | TSSOP-8 | SMD/SMT | No Shutdown | - 40 C | + 125 C | LM2904 | Reel | LM2904FVT | ||||
Mfr: LM2904EYFJ-CE2 TTI: LM2904EYFJ-CE2 ROHM Semiconductor Availability: 0In StockOperational Amplifiers - Op Amps ENARMOUR GRND SENSE AMPLIFIER | 0In Stock | 2 Channel | 500 kHz | 200 mV/us | 2 mV | 20 nA | 36 V | 3 V | 600 uA | 30 mA | 60 dB | SOP-8 | SMD/SMT | No Shutdown | - 40 C | + 150 C | Reel | LM2904EYFJ-C | ||||||
Mfr: LM2904EZFJ-CE2 TTI: LM2904EZFJ-CE2 ROHM Semiconductor Availability: 0In StockOperational Amplifiers - Op Amps GROUND SENSE COMPARATOR | 0In Stock | 2 Channel | 500 kHz | 200 mV/us | 3.5 mV | 60 nA | 36 V | 3 V | 600 uA | 40 mA | 60 dB | SOP-J8 | SMD/SMT | No Shutdown | - 40 C | + 125 C | AEC-Q100 | Reel | ||||||
Mfr: BD7284F-LBE2 TTI: BD7284F-LBE2 ROHM Semiconductor Availability: 0In StockOperational Amplifiers - Op Amps HIGHSPEED OPERATIONAL AMPLIFIE | 0In Stock | 4 Channel | 7 MHz | 10 V/us | 10 uV | 500 fA | 5.5 V | 2.5 V | 1.7 mA | 50 mA | 65 dB | 12 nV/sqrt Hz | SOP-14 | SMD/SMT | No Shutdown | - 40 C | + 125 C | Reel | ||||||
Mfr: LMR1901YG-MTR TTI: LMR1901YG-MTR ROHM Semiconductor Availability: 0In StockOperational Amplifiers - Op Amps NANO ENERGY LMR SERIES | 0In Stock | 1 Channel | 1 kHz | 300 mV/us | 10 uV | 500 fA | 5.5 V | 1.7 V | 175 nA | 20 mA | 60 dB | 690 nV/sqrt Hz | SSOP-5 | SMD/SMT | No Shutdown | - 40 C | + 105 C | Reel | ||||||
Mfr: TLR342FJ-GE2 TTI: TLR342FJ-GE2 ROHM Semiconductor Availability: 0In StockOperational Amplifiers - Op Amps GROUND SENSE OPERATIONAL AMPLI | 0In Stock | 2 Channel | 2.3 MHz | 1.2 V/us | 300 uV | 1 pA | 5.5 V | 1.8 V | 150 uA | 100 mA | 75 dB | 33 nV/sqrt Hz | SOP-8 | SMD/SMT | No Shutdown | - 40 C | + 85 C | TLR342FJ | Reel | TLR342FJ | ||||
Mfr: LM2902F-E2 TTI: LM2902F-E2 ROHM Semiconductor Availability: 0In StockOperational Amplifiers - Op Amps GROUND SENSE OPERATIONAL AMPLI | 0In Stock | 4 Channel | 800 kHz | 300 mV/us | 1 mV | 20 nA | 32 V | 3 V | 1 mA | 30 mA | 70 dB | 40 nV/sqrt Hz | SOP-14 | SMD/SMT | No Shutdown | - 40 C | + 125 C | LM2902 | Reel | LM2902F | ||||
Mfr: BD87521G-LBTR TTI: BD87521G-LBTR ROHM Semiconductor Availability: 0In StockOperational Amplifiers - Op Amps EMARMOUR, High Output Drive Rail-to-Rail Input/Output CMOS Operational Amplifier | 0In Stock | 1 Channel | 2.3 MHz | 2.4 V/us | 100 uV | 1 pA | 15 V | 4 V | 1.98 mA | 9.3 mA | 70 dB | 50 nV/sqrt Hz | SSOP-5 | SMD/SMT | No Shutdown | - 40 C | + 125 C | Reel | ||||||
Mfr: BD87582YFVM-CTR TTI: BD87582YFVM-CTR ROHM Semiconductor Availability: 0In StockOperational Amplifiers - Op Amps RAIL-TO-RAIL CMOS | 0In Stock | 2 Channel | 4 MHz | 3.5 V/us | 1 mV | 1 pA | 14 V | 4 V | 5 mA | 3.5 mA | 50 dB | MSOP-8 | SMD/SMT | No Shutdown | - 40 C | + 125 C | Reel | BD87582YFVM-C | ||||||
Mfr: BU7295HFV-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineOperational Amplifiers - Op Amps IC CMOS OP AMP | Not Available Online | 1 Channel | 1 MHz | 1 V/us | 1 mV | 1 pA | 5.5 V | 1.8 V | 150 uA | 8 mA | 45 dB | HVSOF-5 | SMD/SMT | No Shutdown | - 40 C | + 85 C | BU7295HFV | Reel | BU7295HFV |