LM2903 - ROHM Semiconductor - Analog Comparators
9 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Output Type | Response Time | Type | Supply Voltage - Min | Supply Voltage - Max | Operating Supply Current | Output Current per Channel | Vos - Input Offset Voltage | Ib - Input Bias Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LM2903FVM-TR TTI: LM2903FVM-TR ROHM Semiconductor Availability: 0In StockAnalog Comparators GROUND SENSE COMPARATOR 8 PIN | 0In Stock | SMD/SMT | MSOP-8 | 2 Channel | Open Collector | 1 us | General Purpose | 3 V | 32 V | 600 uA | 16 mA | 4.5 mV | 250 nA | - 40 C | + 125 C | LM2903 | Reel | LM2903FVM | ||
Mfr: LM2903FJ-E2 TTI: LM2903FJ-E2 ROHM Semiconductor Availability: 0In StockAnalog Comparators GROUND SENSE COMPARATOR | 0In Stock | SMD/SMT | SOP-8 | 2 Channel | Open Collector | 1 us | General Purpose | 3 V | 32 V | 600 uA | 16 mA | 4.5 mV | 250 nA | - 40 C | + 125 C | LM2903 | Reel | LM2903FJ | ||
Mfr: LM2903FVT-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineAnalog Comparators 2ch Grnd Snse Cmprtr 3-32V; Low Current | Not Available Online | SMD/SMT | TSSOP-B-8 | 2 Channel | Open Collector | 1 us | General Purpose | 3 V | 32 V | 600 uA | 16 mA | 4.5 mV | 250 nA | - 40 C | + 125 C | LM2903 | Reel | LM2903FVT | ||
Mfr: LM2903F-E2 TTI: LM2903F-E2 ROHM Semiconductor Availability: 0In StockAnalog Comparators GROUND SENSE COMPARATOR | 0In Stock | SMD/SMT | SOP-8 | 2 Channel | Open Collector | 1 us | General Purpose | 3 V | 32 V | 600 uA | 16 mA | 4.5 mV | 250 nA | - 40 C | + 125 C | LM2903 | Reel | LM2903F | ||
Mfr: LM2903DGKR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineAnalog Comparators COMPARATOR DUAL +/-18V/36V 8PIN | Not Available Online | SMD/SMT | MSOP-8 | 2 Channel | Open Collector | 1.3 us | General Purpose | 2 V | 36 V | 400 uA | 16 mA | 7 mV | 250 nA | - 40 C | + 125 C | LM2903 | Reel | |||
Not Available Online | SMD/SMT | TSSOP-8 | 2 Channel | Open Collector | 1.3 us | General Purpose | 2 V | 36 V | 400 uA | 16 mA | 7 mV | 250 nA | - 40 C | + 125 C | LM2903 | Reel | ||||
Mfr: LM2903FVJ-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineAnalog Comparators | Not Available Online | SMD/SMT | TSSOP-B-8 | 2 Channel | Open Collector | 1 us | General Purpose | 3 V | 32 V | 600 uA | 16 mA | 4.5 mV | 250 nA | - 40 C | + 125 C | LM2903 | Reel | LM2903FVJ | ||
Not Available Online | SMD/SMT | TSSOP-8 | 2 Channel | Open Collector | 1.3 us | General Purpose | 2 V | 36 V | 400 uA | 16 mA | 7 mV | 250 nA | - 40 C | + 125 C | LM2903 | Reel | ||||
Mfr: LM2903VQPWR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineAnalog Comparators COMPARATOR DUAL +/-18V/36V 8PIN | Not Available Online | SMD/SMT | TSSOP-8 | 2 Channel | Open Collector | 1.3 us | General Purpose | 2 V | 36 V | 400 uA | 16 mA | 7 mV | 250 nA | - 40 C | + 125 C | LM2903 | Reel |