BU7233F - ROHM Semiconductor - Analog Comparators
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Output Type | Response Time | Type | Supply Voltage - Min | Supply Voltage - Max | Operating Supply Current | Output Current per Channel | Vos - Input Offset Voltage | Ib - Input Bias Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | SMD/SMT | SOP-8 | 2 Channel | Open Drain | General Purpose | 1.8 V | 5.5 V | 10 uA | 6 mA | 11 mV | 1 pA | - 40 C | + 85 C | BU7233F | Reel | BU7233F | ||||
Mfr: BU7233SF-E2 TTI: BU7233SF-E2 ROHM Semiconductor Availability: 0In StockAnalog Comparators INPUT FULL -DRAIN COMPARATOR | 0In Stock | SMD/SMT | SOP-8 | 2 Channel | Open Drain | General Purpose | 1.8 V | 5.5 V | 10 uA | 6 mA | 11 mV | 1 pA | - 40 C | + 105 C | BU7233F | Reel | BU7233SF |