BA8391G - ROHM Semiconductor - Analog Comparators
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Output Type | Response Time | Type | Supply Voltage - Min | Supply Voltage - Max | Operating Supply Current | Output Current per Channel | Vos - Input Offset Voltage | Ib - Input Bias Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BA8391G-TR TTI: BA8391G-TR ROHM Semiconductor Availability: 0In StockAnalog Comparators Grd Sense Cmprtr 2-36V 7mV Max | 0In Stock | SMD/SMT | SSOP-5 | 1 Channel | Open Collector | 1.3 us | General Purpose | 2 V | 36 V | 300 uA | 16 mA | 7 mV | 250 nA | - 40 C | + 85 C | BA8391G | Reel | BA8391G |