ROHM Semiconductor - Power Management ICs
5,016 ResultsCategories of Power Management ICs
- AC/DC Converters (206)
- Battery Management (37)
- Galvanically Isolated Gate Drivers (7)
- Gate Drivers (59)
- Hot Swap Voltage Controllers (5)
- LDO Voltage Controllers (69)
- LDO Voltage Regulators (1,236)
- Linear Voltage Regulators (154)
- Motor / Motion / Ignition Controllers & Drivers (503)
- Power Factor Correction - PFC (14)
- Supervisory Circuits (2,164)
- Switching Controllers (64)
- Voltage Regulators - Switching Regulators (481)
- Wireless Charging ICs (17)
Part | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Output Voltage | Initial Accuracy | Part # Aliases |
|---|---|---|---|---|---|---|---|---|
Mfr: BD433M2WFP3-CE2 TTI: BD433M2WFP3-CE2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators 200mA 3.3V or 5.0V out LDO Reg | 0In Stock | SMD/SMT | SOT-223-4 | 3.3 V | BD433M2WFP3-C | |||
Mfr: BDJ6FD0WHFP-TR TTI: BDJ6FD0WHFP-TR ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators 16V REGULATOR | 0In Stock | SMD/SMT | HRP-5 | 16 V | BDJ6FD0WHFP | |||
Mfr: BD5228G-1TR TTI: BD5228G-1TR ROHM Semiconductor Availability: 0In StockSupervisory Circuits 2.8V ADJ DELAY VOLTAGE DETECT | 0In Stock | SMD/SMT | SSOP-5 | |||||
Mfr: BD50HA3VEFJ-ME2 TTI: BD50HA3VEFJ-ME2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators 300mA 5V, Fixed Output, High-Accuracy LDO Regulator for Automotive | 0In Stock | SMD/SMT | HTSOP-J8 | 5 V | ||||
Mfr: BM2P101X-Z TTI: BM2P101X-Z ROHM Semiconductor Availability: 0In StockAC/DC Converters PMW TYPE DC/DC CON | 0In Stock | Through Hole | DIP-7 | |||||
Mfr: BM1Q002AFJ-LBE2 TTI: BM1Q002AFJ-LBE2 ROHM Semiconductor Availability: 0In StockAC/DC Converters Quasi-resonant DC/DC Converters | 0In Stock | SMD/SMT | SOP-7 | 12.5 V | ||||
Mfr: BM1Q021AFJ-LBE2 TTI: BM1Q021AFJ-LBE2 ROHM Semiconductor Availability: 0In StockAC/DC Converters Quasi-resonant DC/DC Converters | 0In Stock | SMD/SMT | SOP-7 | 12.5 V | ||||
Mfr: BM2P06A1J-Z TTI: BM2P06A1J-Z ROHM Semiconductor Availability: 0In StockAC/DC Converters Built-in Switching MOSFET PWM-type DC/DC Converter IC | 0In Stock | Through Hole | DIP-7 | |||||
Mfr: BD30FC0JEFJ-E2 TTI: BD30FC0JEFJ-E2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators 1A 3V FIXED OUTPUT LDO REG | 0In Stock | SMD/SMT | HTSOP-J8 | 3 V | ||||
Mfr: BD900N5FP2-CE2 TTI: BD900N5FP2-CE2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators .5A ADJ OUTPUT LDO REGULATOR | 0In Stock | SMD/SMT | TO-263-5 | |||||
Mfr: BD90FC0JEFJ-E2 TTI: BD90FC0JEFJ-E2 ROHM Semiconductor Availability: Not Available OnlineLDO Voltage Regulators 1A 9V FIXED OUTPUT LDO REG | Not Available Online | SMD/SMT | HTSOP-J8 | 9 V | ||||
Mfr: D67872MWV-ZE2 TTI: BD67872MWV-ZE2 ROHM Semiconductor Availability: 0In StockGate Drivers DC MOTOR GATE DRIVER | 0In Stock | SMD/SMT | UQFN-28 | |||||
Mfr: BD33FC0JEFJ-E2 TTI: BD33FC0JEFJ-E2 ROHM Semiconductor Availability: Not Available OnlineLDO Voltage Regulators 1A 3V FIXED OUTPUT LDO REG | Not Available Online | SMD/SMT | HTSOP-J8 | 3.3 V | ||||
Mfr: BD950N5FP2-CE2 TTI: BD950N5FP2-CE2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators .5A 5V FIXED OUTPUT LDO REG | 0In Stock | SMD/SMT | TO-263-3 | 5 V | ||||
Mfr: BD950N5WFP2-CE2 TTI: BD950N5WFP2-CE2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators .5A 5V FIXED OUTPUT LDO REG | 0In Stock | SMD/SMT | TO-263-5 | 5 V | ||||
Mfr: BD00EA5WFP-E2 TTI: BD00EA5WFP-E2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators OUTPUT LDO REGULATORS | 0In Stock | SMD/SMT | TO-252-5 | BD00EA5WFP | ||||
Mfr: BD5235G-2CGTR TTI: BD5235G-2CGTR ROHM Semiconductor Availability: 0In StockSupervisory Circuits 3.8V VOLT DETECTOR IC SSOP5 | 0In Stock | SMD/SMT | SSOP-5 | BD5235G-2C | ||||
Mfr: BD50C0AWFP2-CE2 TTI: BD50C0AWFP2-CE2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators HIGH-SIDE REGULATOR | 0In Stock | SMD/SMT | TO-263-5 | 5 V | BD50C0AWFP2-C | |||
Mfr: BD70FC0WEFJ-E2 TTI: BD70FC0WEFJ-E2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators HIGH-SIDE REGULATOR | 0In Stock | SMD/SMT | HTSOP-J8 | 7 V | BD70FC0WEFJ | |||
Mfr: BD5227NVX-2CTL TTI: BD5227NVX-2CTL ROHM Semiconductor Availability: 0In StockSupervisory Circuits NANO ENERGY ADJUSTABLE | 0In Stock | SMD/SMT | SSON-4 | BD5227NVX-2C | ||||
Mfr: BD433S2EFJ-CE2 TTI: BD433S2EFJ-CE2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators Automotive 200mA 3.3V, Fixed Output LDO Regulators: The BD4xxS2-C series are low quiescent regulators featuring 45V absolute maximum voltage, and output voltage accuracy of +/-2% (3.3V or 5.0V: Typ), 200mA output current and 40uA (Typ) current consum | 0In Stock | SMD/SMT | HTSOP-J8 | 3.3 V | BD433S2EFJ-C | |||
Mfr: BD521VNVX-2CTL TTI: BD521VNVX-2CTL ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits Nano Energy, 0.965V, Adjustable Delay Voltage Detector for Automotive | Not Available Online | SMD/SMT | SSON-4 | BD521VNVX-2C | ||||
Mfr: BD00FD0WHFP-TR TTI: BD00FD0WHFP-TR ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators HIGH-SIDE REGULATOR | 0In Stock | SMD/SMT | HRP-5 | BD00FD0WHFP | ||||
Mfr: BD73H36G-2CTR TTI: BD73H36G-2CTR ROHM Semiconductor Availability: 0In StockSupervisory Circuits OUTPUT SUPERVISORY IC | 0In Stock | SMD/SMT | SSOP-5 | BD73H36G-2C | ||||
Mfr: BD25IC0VEFJ-ME2 TTI: BD25IC0VEFJ-ME2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators 1A 2.5V, Fixed Output, High-Accuracy LDO Regulator for Automotive | 0In Stock | SMD/SMT | HTSOP-J8 | 2.5 V |