ROHM Semiconductor - Power Management ICs
5,016 ResultsCategories of Power Management ICs
- AC/DC Converters (206)
- Battery Management (37)
- Galvanically Isolated Gate Drivers (7)
- Gate Drivers (59)
- Hot Swap Voltage Controllers (5)
- LDO Voltage Controllers (69)
- LDO Voltage Regulators (1,236)
- Linear Voltage Regulators (154)
- Motor / Motion / Ignition Controllers & Drivers (503)
- Power Factor Correction - PFC (14)
- Supervisory Circuits (2,164)
- Switching Controllers (64)
- Voltage Regulators - Switching Regulators (481)
- Wireless Charging ICs (17)
Part | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Output Voltage | Initial Accuracy | Part # Aliases |
|---|---|---|---|---|---|---|---|---|
Mfr: BD6221HFP-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMotor / Motion / Ignition Controllers & Drivers H-BRIDGE 18V max 1 Chan 1.0A 1.5ohm | Not Available Online | SMD/SMT | HRP-7 | |||||
Mfr: BD9132MUV-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSwitching Voltage Regulators 2A Output | Not Available Online | SMD/SMT | QFN-EP-20 | 800 mV to 3.3 V | BD9132MUV | |||
Mfr: BD9323EFJ-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSwitching Voltage Regulators 4.75-18V; 380kHz; 3A 1Ch Stp-Dwn w/MOSFE | Not Available Online | SMD/SMT | HTSOP-J8 | 1 V to 15 V | ||||
Mfr: BU4915G-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits Low Volt CMOS Detector; 1.5V | Not Available Online | SMD/SMT | SSOP-5 | BU4915G | ||||
Mfr: BU31TA2WNVX-TR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators High-Speed Load CMOS 3.1V Out 200mA | 0In Stock | SMD/SMT | SSON004X1216-4 | 3.1 V | BU31TA2WNVX | |||
Mfr: BU2JTA2WNVX-TR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators High-Speed Load CMOS 2.85V Out 200mA | 0In Stock | SMD/SMT | SSON004X1216 | 2.85 V | BU2JTA2WNVX | |||
Mfr: BU18TA2WNVX-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineLDO Voltage Regulators High-Speed Load CMOS 1.8V Out 200mA | Not Available Online | SMD/SMT | SSON004X1216 | 1.8 V | BU18TA2WNVX | |||
Mfr: BD8960NV-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSwitching Voltage Regulators 2.7-5.5V 2A; Step Down; Hi-Effciency | Not Available Online | SMD/SMT | SON-8 | 1 V to 2.5 V | BD8960NV | |||
Mfr: BD6387EFV-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMotor / Motion / Ignition Controllers & Drivers STEP MOTOR DRIVER 10-28V 2.0A | Not Available Online | SMD/SMT | HTSSOP-B-40 | BD6387EFV | ||||
Mfr: BD6345FV-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMotor / Motion / Ignition Controllers & Drivers 12V Com Std Driver | Not Available Online | SMD/SMT | SSOP-B-20 | 20 V | BD6345FV | |||
Mfr: BD6981FVM-GTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMotor / Motion / Ignition Controllers & Drivers 1ch.H-Bridge Driver High-Speed Drive | Not Available Online | SMD/SMT | MSOP-8 | BD6981FVM | ||||
Mfr: BD6382EFV-E2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMotor / Motion / Ignition Controllers & Drivers PMIC Motor Driver BipolarBrushed DC, Half Bridge (4), Parallel Interface -40 C - 85 C Surface Mount | 0In Stock | SMD/SMT | HTSSOP-B-24 | BD6382EFV | ||||
Mfr: BD8226EFV-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMotor / Motion / Ignition Controllers & Drivers 10V Drive Nch MOSFET | Not Available Online | SMD/SMT | HTSSOP-B-24 | BD8226EFV | ||||
Mfr: BD6967FVM-TR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMotor / Motion / Ignition Controllers & Drivers PMIC Motor Driver Brushless DC (BLDC), Half Bridge (2), PWM Interface -40 C - 150 C (TJ) Surface Mount | 0In Stock | SMD/SMT | MSOP-10 | 450 mV | BD6967FVM | |||
Mfr: BU24031GW-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMotor / Motion / Ignition Controllers & Drivers 1ch 500mA CMOS LDO Regulator | Not Available Online | SMD/SMT | BU24031GW | |||||
Mfr: BD6962FVM-GTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMotor / Motion / Ignition Controllers & Drivers PMIC Motor Driver BipolarBrushless DC (BLDC), Half Bridge (2), PWM Interface -40 C - 105 C Surface Mount | Not Available Online | SMD/SMT | MSOP-8 | 400 mV | BD6962FVM | |||
Mfr: BM1050AF-GE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlinePower Factor Correction - PFC Rectifier Diodes | Not Available Online | SMD/SMT | SOP-24 | BM1050AF | ||||
Mfr: BM79331FV-LBE2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockGate Drivers Isolation Voltage 3750 VRMS 4ch High-Speed Isolated MOS Driver | 0In Stock | SMD/SMT | SSOP-20 | |||||
Mfr: BD3GD03NVX-LBE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineGate Drivers 4A/6A 1ch High-speed Gate Driver with Built-in LDO for GaN HEMT : This product is a rank product for the industrial equipment market. This is the best product for use in these applications. The BD3GD02NVX-LB and BD3GD03NVX-LB are 1-channel gate drive | Not Available Online | SMD/SMT | SSON-6 | 5.75 V | ||||
Mfr: BD63874EFV-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMotor / Motion / Ignition Controllers & Drivers STEP MOTOR DRIVER 19-28V 1.5A | Not Available Online | SMD/SMT | HTSSOP-B-28 | BD63874EFV | ||||
Mfr: BD9E301UEFJ-LBH2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSwitching Voltage Regulators | Not Available Online | SMD/SMT | HTSOP-J8 | 1 V to 25.2 V | ||||
Mfr: BD63843EFV-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMotor / Motion / Ignition Controllers & Drivers 36V 1A Stepping Motor Driver | Not Available Online | SMD/SMT | HTSSOP-B-28 | 36 V | BD63843EFV | |||
Mfr: BD6044GUL-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits Chrg Protct IC w/FET 6.4V over Volt Det | Not Available Online | SMD/SMT | ||||||
Mfr: BU6650NUX-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineLDO Voltage Regulators LDO REG 0.2A 8PIN 2.8V 2.8V 1.8V | Not Available Online | SMD/SMT | VSON-8 | 1.8 V, 2.8 V | BU6650NUX | |||
Mfr: BD63873EFV-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMotor / Motion / Ignition Controllers & Drivers STEP MOTOR DRIVER 19-28V 1.0A | Not Available Online | SMD/SMT | HTSSOP-B-28 | BD63873EFV |