BD4142HFV - ROHM Semiconductor - Supervisory Circuits
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Mounting Style | Package / Case | Threshold Voltage | Number of Inputs Monitored | Output Type | Manual Reset | Watchdog Timers | Battery Backup Switching | Reset Delay Time | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Accuracy | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BD4142HFV-TR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockSupervisory Circuits CMOS Volt Det IC 3-5.5V HVSOF5 | 0In Stock | Voltage Detector | SMD/SMT | HVSOF-5 | 500 mV | 1 Input | Open Drain | No Manual Reset | No Watchdog | No Backup | 5.5 V | - 10 C | + 100 C | BD4142HFV | Reel | BD4142HFV |