ROHM Semiconductor - Supervisory Circuits
2,164 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Mounting Style | Package / Case | Threshold Voltage | Number of Inputs Monitored | Output Type | Manual Reset | Watchdog Timers | Battery Backup Switching | Reset Delay Time | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Accuracy | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BD5216G-1TR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockSupervisory Circuits ICs, Power Management, Nano Energy™, 1.6V, Adjustable Delay Voltage Detector | 0In Stock | Voltage Detector | SMD/SMT | SSOP-5 | 1.6 V | 1 Input | Open Drain | No Manual Reset | No Watchdog | No Backup | 7 V | - 40 C | + 85 C | 1 % | Reel | ||||||
Mfr: BD71L3SHFV-TR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockSupervisory Circuits 3.83V, High Accuracy, CMOS Output Type, Over Voltage Detector IC | 0In Stock | Voltage Detector | SMD/SMT | HVSOF-5 | 3.83 V | 1 Input | Open Drain | No Manual Reset | No Watchdog | No Backup | 6 V | - 40 C | + 125 C | Reel | BD71L3SHFV | ||||||
0In Stock | Voltage Detector | SMD/SMT | SSOP-5 | 2.7 V | 1 Input | Open Drain | No Manual Reset | No Watchdog | No Backup | 55.5 ms | 7 V | - 40 C | + 105 C | 2.5 % | AEC-Q100 | Reel | BD5227G-2M | ||||
Mfr: BD39040MUF-CE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits | Not Available Online | Voltage Detector | SMD/SMT | VQFN-16 | 800 mV | 4 Input | Open Drain | No Manual Reset | Watchdog | No Backup | 10 ms | 5.5 V | - 40 C | + 125 C | 3 % | AEC-Q100 | Reel | BD39040MUF-C | |||
0In Stock | Voltage Detector | SMD/SMT | SSOP-5 | 2.6 V | 1 Input | Open Drain | No Manual Reset | No Watchdog | No Backup | 55.5 ms | 7 V | - 40 C | + 105 C | 2.5 % | AEC-Q100 | Reel | BD5226G-2M | ||||
0In Stock | Voltage Detector | SMD/SMT | SSOP-5 | 2.4 V | 1 Input | Open Drain | No Manual Reset | No Watchdog | No Backup | 55.5 ms | 7 V | - 40 C | + 105 C | 2.5 % | AEC-Q100 | Reel | BD5224G-2M | ||||
0In Stock | Voltage Detector | SMD/SMT | SSOP-5 | 2.5 V | 1 Input | Open Drain | No Manual Reset | No Watchdog | No Backup | 55.5 ms | 7 V | - 40 C | + 105 C | 2.5 % | AEC-Q100 | Reel | BD5225G-2M | ||||
0In Stock | Voltage Detector | SMD/SMT | SSOP-5 | 2.8 V | 1 Input | Open Drain | No Manual Reset | No Watchdog | No Backup | 55.5 ms | 7 V | - 40 C | + 105 C | 2.5 % | AEC-Q100 | Reel | BD5228G-2M | ||||
Mfr: BD52W02G-CTR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockSupervisory Circuits Nano Energy, Free Time Delay Setting Dual Output Window Voltage Detector (Reset) IC for Automotive | 0In Stock | Voltage Detector | SMD/SMT | SSOP-6 | 1 Input | Open Drain | No Manual Reset | No Watchdog | No Backup | 125 us | 6 V | - 40 C | + 125 C | 5 % | Reel | BD52W02G-C | |||||
0In Stock | Voltage Detector | SMD/SMT | MSOP-8 | 2.3 V | 1 Input | Active High, Open Drain | No Manual Reset | Watchdog | No Backup | 6.9 ms | 20 V | - 40 C | + 125 C | Reel | |||||||
Mfr: BD4142HFV-TR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockSupervisory Circuits CMOS Volt Det IC 3-5.5V HVSOF5 | 0In Stock | Voltage Detector | SMD/SMT | HVSOF-5 | 500 mV | 1 Input | Open Drain | No Manual Reset | No Watchdog | No Backup | 5.5 V | - 10 C | + 100 C | BD4142HFV | Reel | BD4142HFV | |||||
0In Stock | Voltage Detector | SMD/SMT | SSOP-5 | 5 V | 1 Input | Open Drain | No Manual Reset | No Watchdog | No Backup | 55.5 ms | 7 V | - 40 C | + 85 C | 0.9 % | Reel | ||||||
0In Stock | Voltage Detector | SMD/SMT | MSOP-8 | 2.8 V | 1 Input | Active Low, Open Drain | No Manual Reset | Watchdog | No Backup | 6.9 ms | 20 V | - 40 C | + 125 C | Reel | |||||||
0In Stock | Voltage Detector | SMD/SMT | SSOP-5 | 3.1 V | 1 Input | Open Drain | No Manual Reset | No Watchdog | No Backup | 55.5 ms | 7 V | - 40 C | + 105 C | 2.5 % | AEC-Q100 | Reel | BD5231G-2M | ||||
0In Stock | Voltage Detector | SMD/SMT | SSOP-5 | 2.9 V | 1 Input | CMOS | No Manual Reset | No Watchdog | No Backup | 7 V | - 40 C | + 105 C | 2.5 % | AEC-Q100 | Reel | BD5329G-2M | |||||
Mfr: BD5231NVX-2CTL TTI: BD5231NVX-2CTL ROHM Semiconductor Availability: 0In StockSupervisory Circuits NANO ENERGY ADJUSTABLE | 0In Stock | Voltage Detector | SMD/SMT | SSON-4 | 3.1 V | 1 Input | Open Drain | No Manual Reset | No Watchdog | No Backup | 6 V | - 40 C | + 125 C | 3 % | AEC-Q100 | Reel | BD5231NVX-2C | ||||
Mfr: BD52W05G-CTR TTI: BD52W05G-CTR ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits MOS TRANSISTORS | Not Available Online | Voltage Detector | SMD/SMT | SSOP-6 | 1 Input | Open Drain | No Manual Reset | No Watchdog | No Backup | 125 us | 6 V | - 40 C | + 125 C | 5 % | Reel | BD52W05G-C | |||||
Mfr: BD5312G-2CGTR TTI: BD5312G-2CGTR ROHM Semiconductor Availability: 0In StockSupervisory Circuits 1.2V VOLT DETECTOR IC | 0In Stock | Voltage Detector | SMD/SMT | SSOP-5 | 1.2 V | 1 Input | CMOS | No Manual Reset | No Watchdog | No Backup | 55.5 ms | 7 V | - 40 C | + 125 C | 3 % | Reel | BD5312G-2C | ||||
Mfr: BD5228NVX-2CTL TTI: BD5228NVX-2CTL ROHM Semiconductor Availability: 0In StockSupervisory Circuits NANO ENERGY ADJUSTABLE | 0In Stock | Voltage Detector | SMD/SMT | SSON-4 | 2.8 V | 1 Input | Open Drain | No Manual Reset | No Watchdog | No Backup | 6 V | - 40 C | + 125 C | 3 % | AEC-Q100 | Reel | BD5228NVX-2C | ||||
Mfr: BD70H37G-2CTR TTI: BD70H37G-2CTR ROHM Semiconductor Availability: 0In StockSupervisory Circuits SUPERVISORY IC | 0In Stock | Voltage Detector | SMD/SMT | SSOP-5 | 3.66 V | 1 Input | Active High, Open Drain | Manual Reset | No Watchdog | No Backup | 6 V | - 40 C | + 125 C | AEC-Q100 | Reel | BD70H37G-2C | |||||
Mfr: BD70H38G-2CTR TTI: BD70H38G-2CTR ROHM Semiconductor Availability: 0In StockSupervisory Circuits SUPERVISORY IC | 0In Stock | Voltage Detector | SMD/SMT | SSOP-5 | 3.76 V | 1 Input | Active High, Open Drain | Manual Reset | No Watchdog | No Backup | 6 V | - 40 C | + 125 C | AEC-Q100 | Reel | BD70H38G-2C | |||||
Mfr: BD73H38G-2CTR TTI: BD73H38G-2CTR ROHM Semiconductor Availability: 0In StockSupervisory Circuits OUTPUT SUPERVISORY IC | 0In Stock | Voltage Detector | SMD/SMT | SSOP-5 | 3.76 V | 1 Input | CMOS | No Manual Reset | No Watchdog | No Backup | 6 V | - 40 C | + 125 C | AEC-Q100 | Reel | BD73H38G-2C | |||||
Mfr: BU4816G-TR TTI: BU4816G-TR ROHM Semiconductor Availability: 0In StockSupervisory Circuits IC VOLTAGE DETECTOR CMOS 1.6V | 0In Stock | Voltage Detector | SMD/SMT | SSOP-5 | 1.6 V | 1 Input | Open Drain | No Manual Reset | No Watchdog | No Backup | 7 V | - 40 C | + 125 C | 1 % | BU4816G | Reel | BU4816G | ||||
Mfr: BD49E27G-TR TTI: BD49E27G-TR ROHM Semiconductor Availability: 0In StockSupervisory Circuits VOLTAGE DETECTOR | 0In Stock | Voltage Detector | SMD/SMT | SSOP-5 | 2.7 V | 1 Input | CMOS | No Manual Reset | No Watchdog | No Backup | 100 us | 10 V | - 40 C | + 105 C | 1 % | BD49 | Reel | BD49E27G | |||
Mfr: BD5331G-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits CMOS DETEC VOLT 3.1V | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 3.1 V | 1 Input | CMOS | No Manual Reset | No Watchdog | No Backup | Programmable | 10 V | - 40 C | + 105 C | 1 % | BD53 | Reel | BD5331G |