ROHM Semiconductor - Supervisory Circuits
2,164 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Mounting Style | Package / Case | Threshold Voltage | Number of Inputs Monitored | Output Type | Manual Reset | Watchdog Timers | Battery Backup Switching | Reset Delay Time | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Accuracy | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BD5210G-2MTR TTI: BD5210G-2MTR ROHM Semiconductor Availability: 6,000In StockSupervisory Circuits 1V VOLT DETECTOR IC | 6,000In Stock | Voltage Detector | SMD/SMT | SSOP-5 | 1 V | 1 Input | Open Drain | No Manual Reset | No Watchdog | No Backup | 55.5 ms | 7 V | - 40 C | + 105 C | 2 % | BD52xxG-M | AEC-Q100 | Reel | BD5210G-2M | ||
Mfr: BU4229G-TR TTI: BU4229G-TR ROHM Semiconductor Availability: 15,000In StockSupervisory Circuits CMOS LOW VOLT DETEC | 15,000In Stock | Voltage Detector | SMD/SMT | SSOP-5 | 2.9 V | 1 Input | Open Drain | No Manual Reset | No Watchdog | No Backup | Adjustable | 7 V | - 40 C | + 125 C | 1 % | BU42(43)xxG | Reel | BU4229G | |||
Mfr: BD48K42G-TL TTI: BD48K42G-TL ROHM Semiconductor Availability: 96,000In StockSupervisory Circuits Volt Sup Det 2.3-6V | 96,000In Stock | Voltage Detector | SMD/SMT | SSOP-3 | 4.2 V | 1 Input | Open Drain | No Manual Reset | No Watchdog | No Backup | 100 us | 10 V | - 40 C | + 105 C | 1 % | BD48 | Reel | BD48K42G | |||
Mfr: BD48K25G-TL TTI: BD48K25G-TL ROHM Semiconductor Availability: 18,000In StockSupervisory Circuits Volt Sup Det 2.3-6V | 18,000In Stock | Voltage Detector | SMD/SMT | SSOP-3 | 2.5 V | 1 Input | Open Drain | No Manual Reset | No Watchdog | No Backup | 100 us | 10 V | - 40 C | + 105 C | 1 % | BD48 | Reel | BD48K25G | |||
Mfr: BD5242G-TR TTI: BD5242G-TR ROHM Semiconductor Availability: 3,000In StockSupervisory Circuits CMOS DETEC VOLT 4.2V | 3,000In Stock | Voltage Detector | SMD/SMT | SSOP-5 | 4.2 V | 1 Input | Open Drain | No Manual Reset | No Watchdog | No Backup | Programmable | 10 V | - 40 C | + 105 C | 1 % | BD52 | Reel | BD5242G | |||
Mfr: BD53E45G-TR TTI: BD53E45G-TR ROHM Semiconductor Availability: 6,000In Stock12,000 On Order Expected Supervisory Circuits VOLTAGE DETECTOR | 6,000In Stock12,000 On Order Expected | Voltage Detector | SMD/SMT | SSOP-5 | 4.5 V | 1 Input | CMOS | No Manual Reset | No Watchdog | No Backup | Programmable | 10 V | - 40 C | + 105 C | 1 % | BD52(53)ExxG | Reel | BD53E45G | |||
Mfr: BD48HW0G-CTR TTI: BD48HW0G-CTR ROHM Semiconductor Availability: 0In StockSupervisory Circuits OUTPUT SUPERVISORY IC | 0In Stock | Voltage Detector | SMD/SMT | SSOP-6 | 1.277 V | 2 Input | Open Drain | No Manual Reset | No Watchdog | No Backup | 40 V | - 40 C | + 125 C | 0.75 % | BD48 | Reel | BD48HW0G-C | ||||
Mfr: BD5228G-1TR TTI: BD5228G-1TR ROHM Semiconductor Availability: 0In StockSupervisory Circuits 2.8V ADJ DELAY VOLTAGE DETECT | 0In Stock | Voltage Detector | SMD/SMT | SSOP-5 | 2.8 V | 1 Input | Open Drain | No Manual Reset | No Watchdog | No Backup | 7 V | - 40 C | + 85 C | 0.9 % | Reel | ||||||
Mfr: BD5235G-2CGTR TTI: BD5235G-2CGTR ROHM Semiconductor Availability: 0In StockSupervisory Circuits 3.8V VOLT DETECTOR IC SSOP5 | 0In Stock | Voltage Detector | SMD/SMT | SSOP-5 | 3.5 V | 1 Input | Open Drain | No Manual Reset | No Watchdog | No Backup | 7 V | - 40 C | + 125 C | 3 % | AEC-Q100 | Reel | BD5235G-2C | ||||
Mfr: BD5227NVX-2CTL TTI: BD5227NVX-2CTL ROHM Semiconductor Availability: 0In StockSupervisory Circuits NANO ENERGY ADJUSTABLE | 0In Stock | Voltage Detector | SMD/SMT | SSON-4 | 2.7 V | 1 Input | Open Drain | No Manual Reset | No Watchdog | No Backup | 6 V | - 40 C | + 125 C | 3 % | AEC-Q100 | Reel | BD5227NVX-2C | ||||
Mfr: BD521VNVX-2CTL TTI: BD521VNVX-2CTL ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits Nano Energy, 0.965V, Adjustable Delay Voltage Detector for Automotive | Not Available Online | Voltage Detector | SMD/SMT | SSON-4 | 965 mV | 1 Input | Open Drain | No Manual Reset | No Watchdog | No Backup | 6 V | - 40 C | + 125 C | 3 % | Reel | BD521VNVX-2C | |||||
Mfr: BD73H36G-2CTR TTI: BD73H36G-2CTR ROHM Semiconductor Availability: 0In StockSupervisory Circuits OUTPUT SUPERVISORY IC | 0In Stock | Voltage Detector | SMD/SMT | SSOP-5 | 3.56 V | 1 Input | CMOS | No Manual Reset | No Watchdog | No Backup | 6 V | - 40 C | + 125 C | AEC-Q100 | Reel | BD73H36G-2C | |||||
Mfr: BD5342G-2CGTR TTI: BD5342G-2CGTR ROHM Semiconductor Availability: 0In StockSupervisory Circuits 4.2V VOLT DETECTOR IC | 0In Stock | Voltage Detector | SMD/SMT | SSOP-5 | 4.2 V | 1 Input | CMOS | No Manual Reset | No Watchdog | No Backup | 7 V | - 40 C | + 125 C | 3 % | Reel | BD5342G-2C | |||||
Mfr: BD5229G-1TR TTI: BD5229G-1TR ROHM Semiconductor Availability: 0In StockSupervisory Circuits 2.9V ADJ DELAY VOLTAGE DETECT | 0In Stock | Voltage Detector | SMD/SMT | SSOP-5 | 2.9 V | 1 Input | Open Drain | No Manual Reset | No Watchdog | No Backup | 7 V | - 40 C | + 85 C | 0.9 % | Reel | ||||||
Mfr: BD5216G-2CGTR TTI: BD5216G-2CGTR ROHM Semiconductor Availability: 0In StockSupervisory Circuits 1.6V VOLT DETECTOR IC | 0In Stock | Voltage Detector | SMD/SMT | SSOP-5 | 1.6 V | 1 Input | Open Drain | No Manual Reset | No Watchdog | No Backup | 7 V | - 40 C | + 125 C | 3 % | Reel | BD5216G-2C | |||||
Mfr: BD39042MUF-CE2 TTI: BD39042MUF-CE2 ROHM Semiconductor Availability: 0In StockSupervisory Circuits SUPERVISOR IC QUAD POWER | 0In Stock | Voltage Detector | SMD/SMT | VQFN-16 | 4 Input | Open Drain | No Manual Reset | Watchdog | No Backup | 10 ms | 5.5 V | - 40 C | + 125 C | 1.4 % | Reel | BD39042MUF-C | |||||
Mfr: BD5227G-2CGTR TTI: BD5227G-2CGTR ROHM Semiconductor Availability: 0In StockSupervisory Circuits 2.7V VOLT DETECTOR IC | 0In Stock | Voltage Detector | SMD/SMT | SSOP-5 | 2.7 V | 1 Input | Open Drain | No Manual Reset | No Watchdog | No Backup | 55.5 ms | 7 V | - 40 C | + 125 C | 3 % | Reel | BD5227G-2C | ||||
Mfr: BD5238G-2CGTR TTI: BD5238G-2CGTR ROHM Semiconductor Availability: 0In StockSupervisory Circuits 3.8V VOLT DETECTOR IC | 0In Stock | Voltage Detector | SMD/SMT | SSOP-5 | 3.8 V | 1 Input | Open Drain | No Manual Reset | No Watchdog | No Backup | 55.5 ms | 7 V | - 40 C | + 125 C | 3 % | Reel | BD5238G-2C | ||||
Mfr: BD5240G-2CGTR TTI: BD5240G-2CGTR ROHM Semiconductor Availability: 0In StockSupervisory Circuits 4V VOLT DETECTOR IC | 0In Stock | Voltage Detector | SMD/SMT | SSOP-5 | 4 V | 1 Input | Open Drain | No Manual Reset | No Watchdog | No Backup | 7 V | - 40 C | + 125 C | 3 % | Reel | BD5240G-2C | |||||
Mfr: BD73H35G-2CTR TTI: BD73H35G-2CTR ROHM Semiconductor Availability: 0In StockSupervisory Circuits OUTPUT SUPERVISORY IC | 0In Stock | Voltage Detector | SMD/SMT | SSOP-5 | 3.46 V | 1 Input | CMOS | No Manual Reset | No Watchdog | No Backup | 6 V | - 40 C | + 125 C | AEC-Q100 | Reel | BD73H35G-2C | |||||
Mfr: BD5230NVX-2CTL TTI: BD5230NVX-2CTL ROHM Semiconductor Availability: 0In StockSupervisory Circuits NANO ENERGY ADJUSTABLE | 0In Stock | Voltage Detector | SMD/SMT | SSON-4 | 3 V | 1 Input | Open Drain | No Manual Reset | No Watchdog | No Backup | 6 V | - 40 C | + 125 C | 3 % | AEC-Q100 | Reel | BD5230NVX-2C | ||||
Mfr: BD5209G-1TR TTI: BD5209G-1TR ROHM Semiconductor Availability: 0In StockSupervisory Circuits 0.9V ADJ DELAY VOLTAGE DETECT | 0In Stock | Voltage Detector | SMD/SMT | SSOP-5 | 900 mV | 1 Input | Open Drain | No Manual Reset | No Watchdog | No Backup | 7 V | - 40 C | + 85 C | 1 % | Reel | ||||||
Mfr: BD5223G-1TR TTI: BD5223G-1TR ROHM Semiconductor Availability: 0In StockSupervisory Circuits 2.3V ADJ DELAY VOLTAGE DETECT | 0In Stock | Voltage Detector | SMD/SMT | SSOP-5 | 2.3 V | 1 Input | Open Drain | No Manual Reset | No Watchdog | No Backup | 7 V | - 40 C | + 85 C | 0.9 % | Reel | ||||||
Mfr: BD52W01G-CTR TTI: BD52W01G-CTR ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits MOS TRANSISTORS | Not Available Online | Voltage Detector | SMD/SMT | SSOP-6 | 1 Input | Open Drain | No Manual Reset | No Watchdog | No Backup | 125 us | 6 V | - 40 C | + 125 C | 5 % | Reel | BD52W01G-C | |||||
Mfr: BD87B29FVM-CTR TTI: BD87B29FVM-CTR ROHM Semiconductor Availability: 0In StockSupervisory Circuits Voltage Detector ICs with Watchdog Timer for Automotive | 0In Stock | Voltage Detector | SMD/SMT | MSOP-8 | 2.9 V | 1 Input | Active Low, Open Drain | No Manual Reset | Watchdog | No Backup | 6.9 ms | 20 V | - 40 C | + 125 C | Reel |