ROHM Semiconductor - Gate Drivers
59 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Mounting Style | Package / Case | Number of Drivers | Number of Outputs | Output Current | Supply Voltage - Min | Supply Voltage - Max | Configuration | Rise Time | Fall Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BD16950AEFV-CE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineGate Drivers 2ch Half-Bridge Gate Driver: The BD16950AEFV is an AEC-Q100 automotive qualified 2-channel Half-Bridge Gate Driver, controlled by an external MCU through a 16-bit Serial Peripheral Interface(SPI). Independent control of low-side and high-side N-MOSFE | Not Available Online | Half-Bridge Drivers | Half-Bridge | SMD/SMT | HTSSOP-24 | 2 Driver | 2 Output | 3 V | 5.5 V | - 40 C | + 125 C | Reel | |||||||||
Mfr: BM79330FV-LBE2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockGate Drivers Isolation Voltage 3750 VRMS 4ch Isolated MOS Driver | 0In Stock | Switch Driver | SMD/SMT | SSOP-20 | 4 Driver | 4 Output | 4.5 V | 5.5 V | - 40 C | + 125 C | Reel | ||||||||||
Mfr: BM60013FV-CE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineGate Drivers 1ch Gate Driver | Not Available Online | Isolated Gate Drivers | SMD/SMT | SSOP-20 | 1 Driver | 5 Output | 400 mA | 4.5 V | 5.5 V | 100 ns | 100 ns | - 40 C | + 125 C | Reel | BM60013FV-C | ||||||
Not Available Online | Isolated Gate Drivers | SMD/SMT | SSOP-28 | 1 Driver | 2 Output | 8 mA | 9 V, 4.5 V | 30 V, 24 V | 30 ns | 30 ns | - 40 C | + 125 C | BM60055FV-C | AEC-Q100 | Reel | BM60055FV-C | |||||
Mfr: BD2270HFV-LBTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineGate Drivers Super Fast Recovery Diodes | Not Available Online | MOSFET Gate Drivers | High-Side | SMD/SMT | HVSOF-5 | 1 Driver | 1 Output | 2.7 V | 5.5 V | Non-Inverting | 130 us | 18 us | - 25 C | + 85 C | Reel | BD2270HFV-LB | |||||
Mfr: BM61S40RFV-CE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineGate Drivers | Not Available Online | Isolated Gate Drivers | High-Side, Low-Side | SMD/SMT | SSOP-10 | 1 Driver | 1 Output | 4 A | 16 V, 4.5 V | 20 V, 5.5 V | 15 ns | 15 ns | - 40 C | + 125 C | AEC-Q100 | Reel | BM61S40RFV-C | ||||
Mfr: BD16952EFV-ME2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineGate Drivers RECOMMENDED ALT 755-BD16950EFV-CE2 | Not Available Online | Half-Bridge Drivers | High-Side, Low-Side | SMD/SMT | HTSSOP-B24 | 2 Driver | 2 Output | 5.5 V | 40 V | - 40 C | + 125 C | AEC-Q100 | Reel | BD16952EFV-M | |||||||
Mfr: BM60059FV-CE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineGate Drivers AECQ | Not Available Online | Isolated Gate Drivers | Low-Side | SMD/SMT | SSOP-28 | 1 Driver | 2 Output | 10 A | 4.5 V | 24 V | - 40 C | + 125 C | AEC-Q100 | Reel | BM60059FV-C | ||||||
Mfr: D67872MWV-ZE2 TTI: D67872MWV-ZE2 ROHM Semiconductor Availability: 0In StockGate Drivers DC MOTOR GATE DRIVER | 0In Stock | Reel | |||||||||||||||||||
Mfr: BM60212FV-CE2 TTI: BM60212FV-CE2. ROHM Semiconductor Availability: 0In StockCut Tape Gate Drivers ISOLATION GATE DRIVER 1.2KV DC | 0In Stock | Cut Tape | |||||||||||||||||||
Not Available Online | BS2100F-E2 | ||||||||||||||||||||
Not Available Online | BS2114F-E2 | ||||||||||||||||||||
Not Available Online | BM60052FV-CE2 | ||||||||||||||||||||
Not Available Online | BM60210FV-CE2 | ||||||||||||||||||||
Not Available Online | BS2130F-GE2 | ||||||||||||||||||||
Mfr: BM60015FV-LBE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineGate Drivers | Not Available Online | BM60015FV-LB | |||||||||||||||||||
Mfr: BM6108FV-LBE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineGate Drivers 1Ch 2500Vrms UVLO Gate Drvr Galvanic | Not Available Online | Isolated Gate Drivers | High-Side, Low-Side | SMD/SMT | SSOP-20 | 1 Driver | 2 Output | 5 A | 10 V, 4.5 V | 24 V, 5.5 V | Non-Inverting | 50 ns | 50 ns | - 40 C | + 105 C | BM6108FV-LB | Reel | BM6108FV-LB | |||
Not Available Online | BM60014FV-CE2 | ||||||||||||||||||||
Not Available Online | BD6562FV-LBE2 | ||||||||||||||||||||
Mfr: BS2100F-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineGate Drivers 600V Hi voltage High Low-side Gate Driver | Not Available Online | IGBT, MOSFET Gate Drivers | High-Side, Low-Side | SMD/SMT | SOP-8 | 2 Driver | 2 Output | 130 mA | 10 V | 18 V | 200 ns | 100 ns | - 40 C | + 125 C | BS2100F | Reel | BS2100F | ||||
Not Available Online | AEC-Q101 | Reel | BM60054FV-C | ||||||||||||||||||
Not Available Online | BM60015FV-LBE2 | ||||||||||||||||||||
Not Available Online | BD6563FV-LBE2 | ||||||||||||||||||||
Not Available Online | BD7851FP-E2 | ||||||||||||||||||||
Not Available Online | BD16952EFV-ME2 |