ROHM Semiconductor - Galvanically Isolated Gate Drivers
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Package / Case | Number of Channels | If - Forward Current | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Propagation Delay - Max | Rise Time | Fall Time | Qualification | Output Current | Supply Voltage - Max | Supply Voltage - Min | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BM61M22BFJ-CE2 TTI: BM61M22BFJ-CE2 ROHM Semiconductor Availability: 0In StockGalvanically Isolated Gate Drivers ISOLATION VOLTAGE 2500VRMS 1CH | 0In Stock | SMD/SMT | SOP-8 | 1 Channel | 2500 Vrms | - 40 C | + 125 C | 15 ns | 15 ns | 2 A | 5.5 V | 4.5 V | Reel | BM61M22BFJ-C | |||||||
Mfr: BM6GD11BFJ-LBE2 TTI: BM6GD11BFJ-LBE2 ROHM Semiconductor Availability: 0In StockGalvanically Isolated Gate Drivers 1CH GATE DRIVER | 0In Stock | SMD/SMT | SOP-JW8 | 1 Channel | 2500 Vrms | - 40 C | + 125 C | 60 ns | 8 ns | 8 ns | 5.5 V | 4.5 V | Reel | ||||||||
Mfr: BM6101FV-CE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineGalvanically Isolated Gate Drivers ICS, Gate DvR Isolated Gate Dvr | Not Available Online | SMD/SMT | SSOP-B20W | 1 Channel | 2500 Vrms | - 40 C | + 125 C | 50 ns | 50 ns | AEC-Q100 | 5 A | 5.5 V | 4.5 V | Reel | BM6101FV-C | ||||||
Mfr: BM6109FV-CE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineGalvanically Isolated Gate Drivers | Not Available Online | SMD/SMT | SSOP-B28 | 1 Channel | 2500 Vrms | - 40 C | + 125 C | 50 ns | 50 ns | 5 A | 24 V | 8 V | BM6109FV-C | ||||||||
Mfr: BM60054AFV-CE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineGalvanically Isolated Gate Drivers | Not Available Online | SMD/SMT | SSOP-B28 | 1 Channel | 2500 Vrms | - 40 C | + 125 C | 50 ns | 50 ns | AEC-Q100 | 5 A | 32 V | 4 V | BM60054AFV-C | |||||||
Mfr: BM60060FV-CE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineGalvanically Isolated Gate Drivers | Not Available Online | SMD/SMT | SSOP-B28 | 1 Channel | 2500 Vrms | - 40 C | + 125 C | 50 ns | 50 ns | 10 A | 24 V | 8 V | BM60060FV-C | ||||||||
Mfr: BM6105AFW-LBZE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineGalvanically Isolated Gate Drivers | Not Available Online | SMD/SMT | SOP-16 | 1 Channel | 2500 Vrms | - 40 C | + 105 C | 50 ns | 50 ns | 5 A | 5.5 V | 4.5 V | BM6105AFW-LBZ |