• DC/DC Converters - SMD

ROHM Semiconductor - DC/DC Converters - SMD

5 Results
5 Results
Filtered By:PowerDC/DC Converters

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Isolation
Number of Outputs
Output Power
Input Voltage, Nominal
Input Voltage, Min
Input Voltage, Max
Output Voltage-Channel 1
Output Current-Channel 1
Output Voltage-Channel 2
Output Current-Channel 2
Isolation Voltage
Package / Case
Length
Width
Height
Industry
Maximum Operating Temperature
Minimum Operating Temperature
Series
Part # Aliases
Datasheet
Mfr: BM2P134QF-E2
TTI: BM2P134QF-E2
ROHM Semiconductor
Availability:

0In Stock

DC/DC Converters - SMD DC/DC CONVERTER

0In Stock

Please adjust quantity to Min / Mult value
Non-Isolated
1 Output
10.6 V
14.05 V
SOP-8
5 mm (0.197 in)
4.4 mm (0.173 in)
1.61 mm (0.063 in)
Industrial
+ 105 C
- 40 C
BM2P134QF
Datasheet
Mfr: BM2P061MF-ZE2
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

DC/DC Converters - SMD

0In Stock

Please adjust quantity to Min / Mult value
Isolated
1 Output
11 V
60 V
SOP-20
12.8 mm
7.5 mm
2.5 mm
+ 105 C
- 40 C
BM2P061MF-Z
Datasheet
Mfr: BM2P063MF-ZE2
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

DC/DC Converters - SMD

Not Available Online

Call
or
View Details
Isolated
1 Output
11 V
60 V
SOP-20
12.8 mm
7.5 mm
2.5 mm
+ 105 C
- 40 C
BM2P063MF-Z
Datasheet
Mfr: BM2P134Q
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

DC/DC Converters - SMD

Not Available Online

Call
or
View Details
Call to Verify
Isolated
Datasheet
Mfr: BM2P137QK
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

DC/DC Converters - SMD

Not Available Online

Call
or
View Details
Call to Verify
Isolated