SFR - ROHM Semiconductor - Thick Film Resistors - SMD
1,330 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - in | Case Code - mm | Length | Width | Height | Application | Features | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SFR03EZPF1002 TTI: SFR03EZPF1002 ROHM Semiconductor Availability: 0In Stock5,000 On Order Expected 30-Nov-26 Thick Film Resistors - SMD 0603 10Kohms 1% Anti-Sulfur AEC-Q200 | 0In Stock5,000 On Order Expected 30-Nov-26 | Reel | SFR | 10 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Sulfur Resistors | AEC-Q200 | ||
Mfr: SFR01MZPF6190 TTI: SFR01MZPF6190 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 619 OHM 1% | 0In Stock | Reel | SFR | 0402 | 1005 | Automotive Grade | Anti-Sulfur Resistors | AEC-Q200 | ||||||||||||
Mfr: SFR01MZPJ100 TTI: SFR01MZPJ100 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0402 10ohms 5% Anti-Sulfur AEC-Q200 | 0In Stock | Reel | SFR | 10 Ohms | 63 mW (1/16 W) | 5 % | 0 PPM / C, + 300 PPM / C | - 65 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Sulfur Resistors | AEC-Q200 | ||
Mfr: SFR01MZPF8252 TTI: SFR01MZPF8252 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 82.5K OHM 1% | 0In Stock | Reel | SFR | 82.5 kOhms | 63 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Sulfur Resistors | AEC-Q200 | ||
Mfr: SFR01MZPJ102 TTI: SFR01MZPJ102 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0402 1Kohms 5% Anti-Sulfur AEC-Q200 | 0In Stock | Reel | SFR | 1 kOhms | 63 mW (1/16 W) | 5 % | 0 PPM / C, + 300 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Sulfur Resistors | AEC-Q200 | ||
Mfr: SFR10EZPF1001 TTI: SFR10EZPF1001 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 1Kohm 0805 1% | 0In Stock | Reel | SFR | 1 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Sulfur Resistors | AEC-Q200 | ||
Mfr: SFR03EZPF1001 TTI: SFR03EZPF1001 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0603 1Kohms 1% Anti-Sulfur AEC-Q200 | 0In Stock | Reel | SFR | 1 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Sulfur Resistors | AEC-Q200 | ||
Mfr: SFR01MZPJ000 TTI: SFR01MZPJ000 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0402 Jumper 5% Anti-Sulfur AEC-Q200 | 0In Stock | Reel | SFR | 0 Ohms | 100 mW (1/10 W) | 5 % | ? | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Sulfur Resistors | AEC-Q200 | ||
Mfr: SFR01MZPJ104 TTI: SFR01MZPJ104 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0402 100Kohms 5% Anti-Sulfur AEC-Q200 | 0In Stock | Reel | SFR | 100 kOhms | 63 mW (1/16 W) | 5 % | 0 PPM / C, + 300 PPM / C | - 65 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Sulfur Resistors | AEC-Q200 | ||
Mfr: SFR01MZPF8201 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD | 0In Stock | Reel | SFR | 8.2 kOhms | 63 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Sulfur Resistors | AEC-Q200 | ||
Mfr: SFR01MZPJ110 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD | 0In Stock | Reel | SFR | 11 Ohms | 63 mW (1/16 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Sulfur Resistors | AEC-Q200 | ||
Mfr: SFR01MZPJ132 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD | 0In Stock | Reel | SFR | 1.3 kOhms | 63 mW (1/16 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Sulfur Resistors | AEC-Q200 | ||
Mfr: SFR01MZPJ513 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD | 0In Stock | Reel | SFR | 51 kOhms | 63 mW (1/16 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Sulfur Resistors | AEC-Q200 | ||
Mfr: SFR01MZPJ514 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD | 0In Stock | Reel | SFR | 510 kOhms | 63 mW (1/16 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Sulfur Resistors | AEC-Q200 | ||
Mfr: SFR10EZPF11R0 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD | 0In Stock | Reel | SFR | 11 Ohms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Sulfur Resistors | AEC-Q200 | ||
Mfr: SFR10EZPF1801 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD | 0In Stock | Reel | SFR | 1.8 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Sulfur Resistors | AEC-Q200 | ||
Mfr: SFR10EZPF20R0 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD | 0In Stock | Reel | SFR | 20 Ohms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Sulfur Resistors | AEC-Q200 | ||
Mfr: SFR03EZPJ910 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD | 0In Stock | Reel | SFR | 91 Ohms | 100 mW (1/10 W) | 5 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Sulfur Resistors | AEC-Q200 | ||
Mfr: SFR01MZPJ133 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD | 0In Stock | Reel | SFR | 13 kOhms | 63 mW (1/16 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Sulfur Resistors | AEC-Q200 | ||
Mfr: SFR01MZPJ165 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD | 0In Stock | Reel | SFR | 1.6 MOhms | 63 mW (1/16 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Sulfur Resistors | AEC-Q200 | ||
Mfr: SDR10EZPJ511 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD | 0In Stock | Reel | SFR | 510 Ohms | 660 mW (2/3 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 400 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: SFR01MZPJ154 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD | 0In Stock | Reel | SFR | 150 kOhms | 63 mW (1/16 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Sulfur Resistors | AEC-Q200 | ||
Mfr: SFR01MZPJ751 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD | 0In Stock | Reel | SFR | 750 Ohms | 63 mW (1/16 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Sulfur Resistors | AEC-Q200 | ||
Mfr: SFR10EZPF3001 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD | 0In Stock | Reel | SFR | 3 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Sulfur Resistors | AEC-Q200 | ||
Mfr: SFR10EZPF33R0 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD | 0In Stock | Reel | SFR | 33 Ohms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Sulfur Resistors | AEC-Q200 |