ROHM Semiconductor - Thick Film Resistors - SMD
12,925 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - in | Case Code - mm | Length | Width | Height | Application | Features | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ESR10EZPF5R10 TTI: ESR10EZPF5R10 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0805 5.1ohm 1% Anti Surge AEC-Q200 | 0In Stock | Reel | ESR | 5.1 Ohms | 500 mW (1/2 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: ESR10EZPJ221 TTI: ESR10EZPJ221 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0805 220ohm 5% Anti Surge AEC-Q200 | 0In Stock | Reel | ESR | 220 Ohms | 500 mW (1/2 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: SDR10EZPF2001 TTI: SDR10EZPF2001 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 2K OHM 1% 2/3W 100PPM | 0In Stock | Reel | LTR | 2 kOhms | 660 mW (2/3 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 400 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: SDR03EZPF2003 TTI: SDR03EZPF2003 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0603 200Kohm 1% Anti Surge AEC-Q200 | 0In Stock | Reel | LTR | 200 kOhms | 400 mW | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: LTR18EZPJ4R7 TTI: LTR18EZPJ4R7 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0612 4.7ohm 5% Rev Term AEC-Q200 | 0In Stock | Reel | LTR | 4.7 Ohms | 1.5 W | 5 % | 200 PPM / C | - 55 C | + 155 C | 200 V | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | Automotive Grade | Wide-Side Termination | AEC-Q200 | ||
Mfr: KTR03EZPF2003 TTI: KTR03EZPF2003 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0603 200Kohm 1% High Voltage | 0In Stock | Reel | KTR | 200 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 350 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | AEC-Q200 | |||
Mfr: SDR03EZPF1000 TTI: SDR03EZPF1000 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0603 100ohm 1% Anti Surge AEC-Q200 | 0In Stock | Reel | LTR | 100 Ohms | 400 mW | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: ESR03EZPF4120 TTI: ESR03EZPF4120 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 412 OHM 1% 1/4W 100PPM | 0In Stock | Reel | ESR | 0603 | 1608 | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||||||||||||
Mfr: ESR03EZPJ430 TTI: ESR03EZPJ430 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0603 43ohm 5% Anti Surge AEC-Q200 | 0In Stock | Reel | ESR | 43 Ohms | 330 mW (1/3 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 150 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: KTR03EZPF3R00 TTI: KTR03EZPF3R00 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0603 3ohm 1% High VoltageAEC-Q200 | 0In Stock | Reel | KTR | 3 Ohms | 100 mW (1/10 W) | 1 % | 200 PPM / C | - 55 C | + 155 C | 350 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | AEC-Q200 | |||
Mfr: KTR10EZPF33R0 TTI: KTR10EZPF33R0 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0805 33ohm 1% High VoltageAEC-Q200 | 0In Stock | Reel | KTR | 33 Ohms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 400 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | AEC-Q200 | |||
Mfr: KTR18EZPF1804 TTI: KTR18EZPF1804 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 1206 1.8MOhm 1% High VoltageAEC-Q200 | 0In Stock | Reel | ESR | 1.8 MOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 500 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | Automotive Grade | AEC-Q200 | |||
Mfr: KTR18EZPF2703 TTI: KTR18EZPF2703 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 1206 270Kohm 1% High VoltageAEC-Q200 | 0In Stock | Reel | ESR | 270 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 500 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | Automotive Grade | AEC-Q200 | |||
Mfr: ESR10EZPF1501 TTI: ESR10EZPF1501 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0805 1K5ohm 1% Anti Surge AEC-Q200 | 0In Stock | Reel | ESR | 1.5 kOhms | 400 mW | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: ESR25JZPF1200 TTI: ESR25JZPF1200 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 1210 120ohm 1% Anti Surge AEC-Q200 | 0In Stock | Reel | ESR | 120 Ohms | 1 W | 1 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 1210 | 3225 | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: ESR10EZPJ751 TTI: ESR10EZPJ751 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0805 750ohm 5% Anti Surge AEC-Q200 | 0In Stock | Reel | ESR | 750 Ohms | 500 mW (1/2 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: ESR03EZPF4701 TTI: ESR03EZPF4701 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0603 4.7Kohm 1% Anti Surge AEC-Q200 | 0In Stock | Reel | ESR | 4.7 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: ESR03EZPJ431 TTI: ESR03EZPJ431 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0603 430ohm 5% Anti Surge AEC-Q200 | 0In Stock | Reel | ESR | 430 Ohms | 330 mW (1/3 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 150 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: KTR10EZPF1471 TTI: KTR10EZPF1471 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0805 1.47Kohm 1% High Voltage | 0In Stock | Reel | KTR | 1.47 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 400 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | AEC-Q200 | |||
Mfr: ESR18EZPF1005 TTI: ESR18EZPF1005 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 1206 10MOhm 1% Anti Surge AEC-Q200 | 0In Stock | Reel | ESR | 10 MOhms | 500 mW (1/2 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: SFR01MZPF8252 TTI: SFR01MZPF8252 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 82.5K OHM 1% | 0In Stock | Reel | SFR | 82.5 kOhms | 63 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Sulfur Resistors | AEC-Q200 | ||
Mfr: KTR03EZPF2403 TTI: KTR03EZPF2403 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0603 240Kohm 1% High Voltage | 0In Stock | Reel | KTR | 240 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 350 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | AEC-Q200 | |||
Mfr: ESR01MZPJ101 TTI: ESR01MZPJ101 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0402 100ohm 5% Anti Surge AEC-Q200 | 0In Stock | Reel | ESR | 100 Ohms | 200 mW (1/5 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: ESR03EZPJ4R7 TTI: ESR03EZPJ4R7 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0603 4.7ohm 5% Anti Surge AEC-Q200 | 0In Stock | Reel | ESR | 4.7 Ohms | 330 mW (1/3 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 150 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: KTR18EZPF3304 TTI: KTR18EZPF3304 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 1206 3.3MOhm 1% High VoltageAEC-Q200 | 0In Stock | Reel | ESR | 3.3 MOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 500 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | Automotive Grade | AEC-Q200 |