ROHM Semiconductor - Thick Film Resistors - SMD
12,925 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - in | Case Code - mm | Length | Width | Height | Application | Features | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ESR03EZPJ750 TTI: ESR03EZPJ750 ROHM Semiconductor Availability: 0In Stock5,000 On Order Expected 30-Nov-26 Thick Film Resistors - SMD 0603 75ohm 5% Anti Surge AEC-Q200 | 0In Stock5,000 On Order Expected 30-Nov-26 | Reel | ESR | 75 Ohms | 330 mW (1/3 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 150 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | |||
Mfr: ESR03EZPF2000 TTI: ESR03EZPF2000 ROHM Semiconductor Availability: 0In Stock5,000 On Order Expected 12-Nov-26 Thick Film Resistors - SMD 0603 200ohm 1% Anti Surge AEC-Q200 | 0In Stock5,000 On Order Expected 12-Nov-26 | Reel | ESR | 200 Ohms | 330 mW (1/3 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | |||
Mfr: ESR18EZPF1R80 TTI: ESR18EZPF1R80 ROHM Semiconductor Availability: 0In Stock5,000 On Order Expected 10-Dec-26 Thick Film Resistors - SMD 1206 1.8ohm 1% Anti Surge AEC-Q200 | 0In Stock5,000 On Order Expected 10-Dec-26 | Reel | ESR | 1.8 Ohms | 750 mW (3/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | |||
Mfr: SFR03EZPF1002 TTI: SFR03EZPF1002 ROHM Semiconductor Availability: 0In Stock5,000 On Order Expected 30-Nov-26 Thick Film Resistors - SMD 0603 10Kohms 1% Anti-Sulfur AEC-Q200 | 0In Stock5,000 On Order Expected 30-Nov-26 | Reel | SFR | 10 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Sulfur Resistors | AEC-Q200 | |||
Mfr: ESR03EZPJ680 TTI: ESR03EZPJ680 ROHM Semiconductor Availability: 0In Stock5,000 On Order Expected 19-Nov-26 Thick Film Resistors - SMD 0603 68ohm 5% Anti Surge AEC-Q200 | 0In Stock5,000 On Order Expected 19-Nov-26 | Reel | ESR | 68 Ohms | 330 mW (1/3 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 150 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | |||
Mfr: KTR10EZPF10R0 TTI: KTR10EZPF10R0 ROHM Semiconductor Availability: 0In Stock5,000 On Order Expected 19-Nov-26 Thick Film Resistors - SMD 0805 10ohm 1% High VoltageAEC-Q200 | 0In Stock5,000 On Order Expected 19-Nov-26 | Reel | KTR | 10 Ohms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 400 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | AEC-Q200 | ||||
Mfr: SFR01MZPF6190 TTI: SFR01MZPF6190 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 619 OHM 1% | 0In Stock | Reel | SFR | 0402 | 1005 | Automotive Grade | Anti-Sulfur Resistors | AEC-Q200 | |||||||||||||
Mfr: ESR03EZPJ511 TTI: ESR03EZPJ511 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0603 510ohm 5% Anti Surge AEC-Q200 | 0In Stock | Reel | ESR | 510 Ohms | 330 mW (1/3 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 150 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | |||
Mfr: ESR10EZPJ5R6 TTI: ESR10EZPJ5R6 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0805 5.6ohm 5% Anti Surge AEC-Q200 | 0In Stock | Reel | ESR | 5.6 Ohms | 500 mW (1/2 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | |||
Mfr: KTR18EZPJ153 TTI: KTR18EZPJ153 ROHM Semiconductor Availability: 20,000In StockThick Film Resistors - SMD 1206 15Kohm 5% High VoltageAEC-Q200 | 20,000In Stock | Reel | ESR | 15 kOhms | 250 mW (1/4 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 500 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | Automotive Grade | AEC-Q200 | ||||
Mfr: ESR18EZPJ431 TTI: ESR18EZPJ431 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 1206 430ohm 5% Anti Surge AEC-Q200 | 0In Stock | Reel | ESR | 430 Ohms | 750 mW (3/4 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | |||
Mfr: ESR10EZPF6R81 TTI: ESR10EZPF6R81 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0805 6.8ohm 1% Anti Surge AEC-Q200 | 0In Stock | Reel | ESR | 6.81 Ohms | 500 mW (1/2 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | |||
Mfr: ESR03EZPF4301 TTI: ESR03EZPF4301 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0603 4K3ohm 1% Anti Surge AEC-Q200 | 0In Stock | Reel | ESR | 4.3 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | |||
Mfr: LTR50UZPJ822 TTI: LTR50UZPJ822 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 2010 8.2Kohm 5% Rev Term AEC-Q200 | 0In Stock | Reel | LTR | 8.2 kOhms | 1 W | 5 % | 200 PPM / C | - 55 C | + 155 C | 200 V | 1020 (Reversed) | 2550 (Reversed) | 2.5 mm (0.098 in) | 5 mm (0.197 in) | 0.55 mm (0.022 in) | Automotive Grade | Wide-Side Termination | AEC-Q200 | |||
Mfr: KTR25JZPF2702 TTI: KTR25JZPF2702 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 1210 27K 1% High VoltageAEC-Q200 | 0In Stock | Reel | KTR | 27 kOhms | 330 mW (1/3 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 600 V | 1210 | 3225 | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.55 mm (0.022 in) | Automotive Grade | AEC-Q200 | ||||
Mfr: SFR01MZPJ100 TTI: SFR01MZPJ100 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0402 10ohms 5% Anti-Sulfur AEC-Q200 | 0In Stock | Reel | SFR | 10 Ohms | 63 mW (1/16 W) | 5 % | 0 PPM / C, + 300 PPM / C | - 65 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Sulfur Resistors | AEC-Q200 | |||
Mfr: SDR03EZPF16R0 TTI: SDR03EZPF16R0 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 16 OHM 1% 1/3W 100PPM | 0In Stock | Reel | SDR | 16 Ohms | 400 mW | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | |||
Mfr: ESR03EZPF2701 TTI: ESR03EZPF2701 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0603 2K7ohm 1% Anti Surge AEC-Q200 | 0In Stock | Reel | ESR | 2.7 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | |||
Mfr: SFR01MZPF1000 TTI: SFR01MZPF1000 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0402 100ohm 1% Anti-Sulfur AEC-Q200 | 0In Stock | Reel | SDR | 100 Ohms | 63 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Sulfur Resistors | AEC-Q200 | TRR01MZPF1000 | ||
Mfr: KTR10EZPJ105 TTI: KTR10EZPJ105 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0805 1MOhm 5% High VoltageAEC-Q200 | 0In Stock | Reel | ESR | 1 MOhms | 125 mW (1/8 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 400 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | AEC-Q200 | ||||
Mfr: LTR18EZPJ680 TTI: LTR18EZPJ680 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0612 68ohm 5% Rev Term AEC-Q200 | 0In Stock | Reel | LTR | 68 Ohms | 1.5 W | 5 % | 200 PPM / C | - 55 C | + 155 C | 200 V | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | Automotive Grade | Wide-Side Termination | AEC-Q200 | |||
Mfr: KTR18EZPF2204 TTI: KTR18EZPF2204 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 1206 2.2MOhm 1% High VoltageAEC-Q200 | 0In Stock | Reel | ESR | 2.2 MOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 500 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | Automotive Grade | AEC-Q200 | ||||
Mfr: ESR03EZPF3650 TTI: ESR03EZPF3650 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD Anti-surge Chip Resistors | 0In Stock | Reel | ESR | 365 Ohms | 330 mW (1/3 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | |||
Mfr: SFR01MZPJ102 TTI: SFR01MZPJ102 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0402 1Kohms 5% Anti-Sulfur AEC-Q200 | 0In Stock | Reel | SFR | 1 kOhms | 63 mW (1/16 W) | 5 % | 0 PPM / C, + 300 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Sulfur Resistors | AEC-Q200 | |||
Mfr: KTR25JZPF3303 TTI: KTR25JZPF3303 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 1210 330Kohm 1% High Voltage | 0In Stock | Reel | KTR | 330 kOhms | 330 mW (1/3 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 600 V | 1210 | 3225 | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.55 mm (0.022 in) | Automotive Grade | AEC-Q200 |