ROHM Semiconductor - Thick Film Resistors - SMD
12,925 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - in | Case Code - mm | Length | Width | Height | Application | Features | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ESR18EZPF2001 TTI: ESR18EZPF2001 ROHM Semiconductor Availability: 10,000In StockThick Film Resistors - SMD 1206 2Kohm 1% Anti Surge AEC-Q200 | 10,000In Stock | Reel | ESR | 2 kOhms | 500 mW (1/2 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: KTR03EZPF1002 TTI: KTR03EZPF1002 ROHM Semiconductor Availability: 10,000In StockThick Film Resistors - SMD 0603 10Kohm 1% High VoltageAEC-Q200 | 10,000In Stock | Reel | ESR | 10 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 350 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | AEC-Q200 | |||
Mfr: ESR03EZPJ470 TTI: ESR03EZPJ470 ROHM Semiconductor Availability: 5,000In StockThick Film Resistors - SMD 0603 47ohm 5% Anti Surge AEC-Q200 | 5,000In Stock | Reel | ESR | 47 Ohms | 330 mW (1/3 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 150 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: KTR10EZPF2703 TTI: KTR10EZPF2703 ROHM Semiconductor Availability: 5,000In StockThick Film Resistors - SMD 0805 270Kohm 1% High VoltageAEC-Q200 | 5,000In Stock | Reel | KTR | 270 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 400 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | AEC-Q200 | |||
Mfr: ESR10EZPJ121 TTI: ESR10EZPJ121 ROHM Semiconductor Availability: 10,000In StockThick Film Resistors - SMD 0805 120ohm 5% Anti Surge AEC-Q200 | 10,000In Stock | Reel | ESR | 120 Ohms | 500 mW (1/2 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: ESR10EZPJ471 TTI: ESR10EZPJ471 ROHM Semiconductor Availability: 5,000In StockThick Film Resistors - SMD 0805 470ohm 5% Anti Surge AEC-Q200 | 5,000In Stock | Reel | ESR | 470 Ohms | 500 mW (1/2 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: KTR18EZPJ106 TTI: KTR18EZPJ106 ROHM Semiconductor Availability: 20,000In StockThick Film Resistors - SMD 1206 10MOhm 5% High VoltageAEC-Q200 | 20,000In Stock | Reel | ESR | 10 MOhms | 250 mW (1/4 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 500 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | Automotive Grade | AEC-Q200 | |||
Mfr: ESR10EZPF4701 TTI: ESR10EZPF4701 ROHM Semiconductor Availability: 5,000In StockThick Film Resistors - SMD 0805 4K7ohm 1% Anti Surge AEC-Q200 | 5,000In Stock | Reel | ESR | 4.7 kOhms | 400 mW | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: ESR10EZPJ181 TTI: ESR10EZPJ181 ROHM Semiconductor Availability: 5,000In StockThick Film Resistors - SMD 0805 180ohm 5% Anti Surge AEC-Q200 | 5,000In Stock | Reel | ESR | 180 Ohms | 500 mW (1/2 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: ESR18EZPJ302 TTI: ESR18EZPJ302 ROHM Semiconductor Availability: 5,000In StockThick Film Resistors - SMD 1206 3Kohm 5% Anti Surge AEC-Q200 | 5,000In Stock | Reel | ESR | 3 kOhms | 500 mW (1/2 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: ESR10EZPJ681 TTI: ESR10EZPJ681 ROHM Semiconductor Availability: 5,000In StockThick Film Resistors - SMD 0805 680ohm 5% Anti Surge AEC-Q200 | 5,000In Stock | Reel | ESR | 680 Ohms | 500 mW (1/2 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: ESR10EZPF75R0 TTI: ESR10EZPF75R0 ROHM Semiconductor Availability: 5,000In StockThick Film Resistors - SMD 0805 75ohm 1% Anti Surge AEC-Q200 | 5,000In Stock | Reel | ESR | 75 Ohms | 500 mW (1/2 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: ESR03EZPJ471 TTI: ESR03EZPJ471 ROHM Semiconductor Availability: 5,000In StockThick Film Resistors - SMD 0603 470ohm 5% Anti Surge AEC-Q200 | 5,000In Stock | Reel | ESR | 470 Ohms | 330 mW (1/3 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 150 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: KTR18EZPJ105 TTI: KTR18EZPJ105 ROHM Semiconductor Availability: 5,000In StockThick Film Resistors - SMD 1206 1MOhm 5% High VoltageAEC-Q200 | 5,000In Stock | Reel | ESR | 1 MOhms | 250 mW (1/4 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 500 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | Automotive Grade | AEC-Q200 | |||
Mfr: ESR03EZPJ2R0 TTI: ESR03EZPJ2R0 ROHM Semiconductor Availability: 5,000In StockThick Film Resistors - SMD 0603 2ohm 5% Anti Surge AEC-Q200 | 5,000In Stock | Reel | ESR | 2 Ohms | 330 mW (1/3 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 150 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: SDR03EZPF49R9 TTI: SDR03EZPF49R9 ROHM Semiconductor Availability: 5,000In StockThick Film Resistors - SMD 0603 49.9ohm 1% Anti Surge AEC-Q200 | 5,000In Stock | Reel | LTR | 49.9 Ohms | 400 mW | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: ESR03EZPF1003 TTI: ESR03EZPF1003 ROHM Semiconductor Availability: 5,000In StockThick Film Resistors - SMD 0603 100Kohm 1% Anti Surge AEC-Q200 | 5,000In Stock | Reel | ESR | 100 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: ESR03EZPJ200 TTI: ESR03EZPJ200 ROHM Semiconductor Availability: 5,000In StockThick Film Resistors - SMD 0603 20ohm 5% Anti Surge AEC-Q200 | 5,000In Stock | Reel | ESR | 20 Ohms | 330 mW (1/3 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 150 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: KTR18EZPF1003 TTI: KTR18EZPF1003 ROHM Semiconductor Availability: 5,000In StockThick Film Resistors - SMD 1206 100Kohm 1% High VoltageAEC-Q200 | 5,000In Stock | Reel | ESR | 100 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 500 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | Automotive Grade | AEC-Q200 | |||
Mfr: ESR18EZPJ102 TTI: ESR18EZPJ102 ROHM Semiconductor Availability: 5,000In StockThick Film Resistors - SMD 1206 1Kohm 5% Anti Surge AEC-Q200 | 5,000In Stock | Reel | ESR | 1 kOhms | 500 mW (1/2 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: KTR18EZPF4993 TTI: KTR18EZPF4993 ROHM Semiconductor Availability: 5,000In StockThick Film Resistors - SMD 1206 499Kohm 1% High VoltageAEC-Q200 | 5,000In Stock | Reel | KTR | 499 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 500 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | Automotive Grade | AEC-Q200 | |||
Mfr: ESR10EZPJ151 TTI: ESR10EZPJ151 ROHM Semiconductor Availability: 5,000In StockThick Film Resistors - SMD 0805 150ohm 5% Anti Surge AEC-Q200 | 5,000In Stock | Reel | ESR | 150 Ohms | 500 mW (1/2 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: KTR03EZPJ102 TTI: KTR03EZPJ102 ROHM Semiconductor Availability: 5,000In StockThick Film Resistors - SMD 0603 1Kohm 5% High VoltageAEC-Q200 | 5,000In Stock | Reel | ESR | 1 kOhms | 100 mW (1/10 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 350 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | AEC-Q200 | |||
Mfr: KTR18EZPF1001 TTI: KTR18EZPF1001 ROHM Semiconductor Availability: 5,000In StockThick Film Resistors - SMD 1206 1Kohm 1% High VoltageAEC-Q200 | 5,000In Stock | Reel | ESR | 1 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 500 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | Automotive Grade | AEC-Q200 | |||
Mfr: ESR03EZPJ331 TTI: ESR03EZPJ331 ROHM Semiconductor Availability: 5,000In StockThick Film Resistors - SMD 0603 330ohm 5% Anti Surge AEC-Q200 | 5,000In Stock | Reel | ESR | 330 Ohms | 330 mW (1/3 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 150 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 |