ROHM Semiconductor - Thick Film Resistors - SMD
12,925 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - in | Case Code - mm | Length | Width | Height | Application | Features | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: KTR03EZPF2672 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD High Voltage Resistance Chip Resistors | 0In Stock | Reel | SDR | 2.67 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 350 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | AEC-Q200 | |||
Mfr: KTR03EZPF2R21 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD High Voltage Resistance Chip Resistors | 0In Stock | Reel | SDR | 2.21 Ohms | 100 mW (1/10 W) | 1 % | 200 PPM / C | - 55 C | + 155 C | 350 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | AEC-Q200 | |||
Mfr: KTR03EZPF3R48 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD High Voltage Resistance Chip Resistors | 0In Stock | Reel | SDR | 3.48 Ohms | 100 mW (1/10 W) | 1 % | 200 PPM / C | - 55 C | + 155 C | 350 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | AEC-Q200 | |||
Mfr: KTR03EZPF4021 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD High Voltage Resistance Chip Resistors | 0In Stock | Reel | SDR | 4.02 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 350 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | AEC-Q200 | |||
Mfr: KTR03EZPF4122 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD High Voltage Resistance Chip Resistors | 0In Stock | Reel | SDR | 41.2 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 350 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | AEC-Q200 | |||
Mfr: KTR03EZPF4R02 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD High Voltage Resistance Chip Resistors | 0In Stock | Reel | SDR | 4.02 Ohms | 100 mW (1/10 W) | 1 % | 200 PPM / C | - 55 C | + 155 C | 350 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | AEC-Q200 | |||
Mfr: KTR03EZPF4R53 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD High Voltage Resistance Chip Resistors | 0In Stock | Reel | SDR | 4.53 Ohms | 100 mW (1/10 W) | 1 % | 200 PPM / C | - 55 C | + 155 C | 350 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | AEC-Q200 | |||
Mfr: KTR03EZPF5112 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD High Voltage Resistance Chip Resistors | 0In Stock | Reel | SDR | 51.1 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 350 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | AEC-Q200 | |||
Mfr: ESR01MZPJ393 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD Anti-surge Chip Resistors | 0In Stock | Reel | ESR | 39 kOhms | 200 mW (1/5 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: ESR03EZPF1021 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD Anti-surge Chip Resistors | 0In Stock | Reel | ESR | 1.02 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: ESR03EZPF1240 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD Anti-surge Chip Resistors | 0In Stock | Reel | ESR | 124 Ohms | 330 mW (1/3 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: ESR03EZPF1400 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD Anti-surge Chip Resistors | 0In Stock | Reel | ESR | 140 Ohms | 330 mW (1/3 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: ESR03EZPF1691 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD Anti-surge Chip Resistors | 0In Stock | Reel | ESR | 1.69 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: KTR03EZPF6810 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD High Voltage Resistance Chip Resistors | 0In Stock | Reel | SDR | 681 Ohms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 350 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | AEC-Q200 | |||
Mfr: KTR03EZPF8250 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD High Voltage Resistance Chip Resistors | 0In Stock | Reel | SDR | 825 Ohms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 350 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | AEC-Q200 | |||
Mfr: SDR03EZPF4991 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD High Anti-surge Thick Film Chip Resistors | 0In Stock | Reel | SDR | 4.99 kOhms | 400 mW | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: SFR03EZPF1911 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD Sulfur Tolerant Chip Resistors | 0In Stock | Reel | SFR | 1.91 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Sulfur Resistors | AEC-Q200 | ||
Mfr: SFR03EZPF2152 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD Sulfur Tolerant Chip Resistors | 0In Stock | Reel | SFR | 21.5 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Sulfur Resistors | AEC-Q200 | ||
Mfr: SFR10EZPF1823 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD Sulfur Tolerant Chip Resistors | 0In Stock | Reel | SFR | 182 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Sulfur Resistors | AEC-Q200 | ||
Mfr: SFR10EZPF1963 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD Sulfur Tolerant Chip Resistors | 0In Stock | Reel | SFR | 196 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Sulfur Resistors | AEC-Q200 | ||
Mfr: SFR03EZPF6204 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD | 0In Stock | Reel | SFR | 6.2 MOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Sulfur Resistors | AEC-Q200 | ||
Mfr: SDR03EZPJ131 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD | 0In Stock | Reel | SDR | 130 Ohms | 400 mW | 5 % | 200 PPM / C | - 55 C | + 155 C | 150 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: ESR01MZPJ4R7 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD | 0In Stock | Reel | ESR | 4.7 Ohms | 200 mW (1/5 W) | 5 % | - 200 PPM / C, + 500 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: ESR01MZPJ915 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD | 0In Stock | Reel | ESR | 9.1 MOhms | 200 mW (1/5 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: SDR10EZPF1603 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD | 0In Stock | Reel | SDR | 160 kOhms | 660 mW (2/3 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 400 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 |