ROHM Semiconductor - Thick Film Resistors - SMD
12,925 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - in | Case Code - mm | Length | Width | Height | Application | Features | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SFR01MZPF2323 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD | 0In Stock | Reel | SFR | 232 kOhms | 63 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Sulfur Resistors | AEC-Q200 | ||
Mfr: SFR01MZPF1104 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD | 0In Stock | Reel | SFR | 1.1 MOhms | 63 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Sulfur Resistors | AEC-Q200 | ||
Mfr: SFR01MZPF2741 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD | 0In Stock | Reel | SFR | 2.74 kOhms | 63 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Sulfur Resistors | AEC-Q200 | ||
Mfr: SFR01MZPF2871 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD | 0In Stock | Reel | SFR | 2.87 kOhms | 63 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Sulfur Resistors | AEC-Q200 | ||
Mfr: SFR01MZPJ241 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD | 0In Stock | Reel | SFR | 240 Ohms | 63 mW (1/16 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Sulfur Resistors | AEC-Q200 | ||
Mfr: SFR01MZPJ470 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD | 0In Stock | Reel | SFR | 47 Ohms | 63 mW (1/16 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Sulfur Resistors | AEC-Q200 | ||
Mfr: SFR01MZPJ471 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD | 0In Stock | Reel | SFR | 470 Ohms | 63 mW (1/16 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Sulfur Resistors | AEC-Q200 | ||
Mfr: SFR10EZPJ152 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD | 0In Stock | Reel | SFR | 1.5 kOhms | 125 mW (1/8 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Sulfur Resistors | AEC-Q200 | ||
Mfr: SFR10EZPJ202 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD | 0In Stock | Reel | SFR | 2 kOhms | 125 mW (1/8 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Sulfur Resistors | AEC-Q200 | ||
Mfr: SFR10EZPJ2R4 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD | 0In Stock | Reel | SFR | 2.4 Ohms | 125 mW (1/8 W) | 5 % | 400 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Sulfur Resistors | AEC-Q200 | ||
Mfr: SFR10EZPJ301 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD | 0In Stock | Reel | SFR | 300 Ohms | 125 mW (1/8 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Sulfur Resistors | AEC-Q200 | ||
Mfr: SFR01MZPF1302 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD | 0In Stock | Reel | SFR | 13 kOhms | 63 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Sulfur Resistors | AEC-Q200 | ||
Mfr: SFR01MZPF1621 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD | 0In Stock | Reel | SFR | 1.62 kOhms | 63 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Sulfur Resistors | AEC-Q200 | ||
Mfr: SFR01MZPF1822 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD | 0In Stock | Reel | SFR | 18.2 kOhms | 63 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Sulfur Resistors | AEC-Q200 | ||
Mfr: SFR10EZPF2213 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD Sulfur Tolerant Chip Resistors | 0In Stock | Reel | SFR | 221 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Sulfur Resistors | AEC-Q200 | ||
Mfr: SFR10EZPF43R2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD Sulfur Tolerant Chip Resistors | 0In Stock | Reel | SFR | 43.2 Ohms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Sulfur Resistors | AEC-Q200 | ||
Mfr: SFR10EZPF60R4 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD Sulfur Tolerant Chip Resistors | 0In Stock | Reel | SFR | 60.4 Ohms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Sulfur Resistors | AEC-Q200 | ||
Mfr: ESR03EZPF3403 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD Anti-surge Chip Resistors | 0In Stock | Reel | ESR | 340 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: ESR03EZPF5900 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD Anti-surge Chip Resistors | 0In Stock | Reel | ESR | 590 Ohms | 330 mW (1/3 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: ESR03EZPF6810 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD Anti-surge Chip Resistors | 0In Stock | Reel | ESR | 681 Ohms | 330 mW (1/3 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: ESR10EZPF16R9 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD Anti-surge Chip Resistors | 0In Stock | Reel | ESR | 16.9 Ohms | 500 mW (1/2 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: ESR10EZPF1R69 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD Anti-surge Chip Resistors | 0In Stock | Reel | ESR | 1.69 Ohms | 500 mW (1/2 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: ESR10EZPF3R40 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD Anti-surge Chip Resistors | 0In Stock | Reel | ESR | 3.4 Ohms | 500 mW (1/2 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: ESR18EZPF1R69 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD Anti-surge Chip Resistors | 0In Stock | Reel | ESR | 1.69 Ohms | 750 mW (3/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: KTR03EZPF1021 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD High Voltage Resistance Chip Resistors | 0In Stock | Reel | SDR | 1.02 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 350 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | AEC-Q200 |