ROHM Semiconductor - Thick Film Resistors - SMD
12,925 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - in | Case Code - mm | Length | Width | Height | Application | Features | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SDR10EZPJ201 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD | 0In Stock | Reel | SFR | 200 Ohms | 660 mW (2/3 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 400 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: SDR10EZPJ220 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD | 0In Stock | Reel | SFR | 22 Ohms | 660 mW (2/3 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 400 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: SFR01MZPF2431 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD | 0In Stock | Reel | SFR | 2.43 kOhms | 63 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Sulfur Resistors | AEC-Q200 | ||
Mfr: SFR01MZPF2612 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD | 0In Stock | Reel | SFR | 26.1 kOhms | 63 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Sulfur Resistors | AEC-Q200 | ||
Mfr: SFR01MZPF3003 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD | 0In Stock | Reel | SFR | 300 kOhms | 63 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Sulfur Resistors | AEC-Q200 | ||
Mfr: SFR01MZPF3012 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD | 0In Stock | Reel | SFR | 30.1 kOhms | 63 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Sulfur Resistors | AEC-Q200 | ||
Mfr: SFR01MZPF3242 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD | 0In Stock | Reel | SFR | 32.4 kOhms | 63 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Sulfur Resistors | AEC-Q200 | ||
Mfr: SFR01MZPF7502 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD | 0In Stock | Reel | SFR | 75 kOhms | 63 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Sulfur Resistors | AEC-Q200 | ||
Mfr: SFR01MZPJ2R0 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD | 0In Stock | Reel | SFR | 2 Ohms | 63 mW (1/16 W) | 5 % | - 250 PPM / C, + 500 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Sulfur Resistors | AEC-Q200 | ||
Mfr: SFR01MZPJ334 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD | 0In Stock | Reel | SFR | 330 kOhms | 63 mW (1/16 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Sulfur Resistors | AEC-Q200 | ||
Mfr: SFR01MZPF1603 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD | 0In Stock | Reel | SFR | 160 kOhms | 63 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Sulfur Resistors | AEC-Q200 | ||
Mfr: SFR01MZPF1912 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD | 0In Stock | Reel | SFR | 19.1 kOhms | 63 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Sulfur Resistors | AEC-Q200 | ||
Mfr: KTR03EZPF3652 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD High Voltage Resistance Chip Resistors | 0In Stock | Reel | SDR | 36.5 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 350 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | AEC-Q200 | |||
Mfr: KTR03EZPF4752 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD High Voltage Resistance Chip Resistors | 0In Stock | Reel | SDR | 47.5 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 350 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | AEC-Q200 | |||
Mfr: KTR03EZPF6R04 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD High Voltage Resistance Chip Resistors | 0In Stock | Reel | SDR | 6.04 Ohms | 100 mW (1/10 W) | 1 % | 200 PPM / C | - 55 C | + 155 C | 350 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | AEC-Q200 | |||
Mfr: KTR03EZPF9760 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD High Voltage Resistance Chip Resistors | 0In Stock | Reel | SDR | 976 Ohms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 350 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | AEC-Q200 | |||
Mfr: SFR03EZPF1273 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD Sulfur Tolerant Chip Resistors | 0In Stock | Reel | SFR | 127 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Sulfur Resistors | AEC-Q200 | ||
Mfr: ESR03EZPD82R0 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD Anti-surge Chip Resistors | 0In Stock | Reel | ESR | 82 Ohms | 330 mW (1/3 W) | 0.5 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: ESR10EZPF88R7 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD Anti-surge Chip Resistors | 0In Stock | Reel | ESR | 88.7 Ohms | 500 mW (1/2 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: ESR18EZPD1051 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD Anti-surge Chip Resistors | 0In Stock | Reel | ESR | 1.05 kOhms | 500 mW (1/2 W) | 0.5 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: SFR10EZPF4022 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD Sulfur Tolerant Chip Resistors | 0In Stock | Reel | SFR | 40.2 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Sulfur Resistors | AEC-Q200 | ||
Mfr: ESR01MZPF12R0 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD Anti-surge Chip Resistors | 0In Stock | Reel | ESR | 12 Ohms | 200 mW (1/5 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: ESR03EZPF46R4 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD Anti-surge Chip Resistors | 0In Stock | Reel | ESR | 46.4 Ohms | 330 mW (1/3 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: ESR03EZPF8060 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD Anti-surge Chip Resistors | 0In Stock | Reel | ESR | 806 Ohms | 330 mW (1/3 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: ESR10EZPF29R4 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD Anti-surge Chip Resistors | 0In Stock | Reel | ESR | 29.4 Ohms | 500 mW (1/2 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 |