ROHM Semiconductor - Thick Film Resistors - SMD
12,925 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - in | Case Code - mm | Length | Width | Height | Application | Features | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SDR03EZPD6192 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD | 0In Stock | Reel | LTR | 61.9 kOhms | 400 mW | 0.5 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: SFR03EZPJ124 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD | 0In Stock | Reel | SFR | 120 kOhms | 100 mW (1/10 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 50 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Sulfur Resistors | AEC-Q200 | ||
Mfr: SFR03EZPJ133 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD | 0In Stock | Reel | SFR | 13 kOhms | 100 mW (1/10 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 50 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Sulfur Resistors | AEC-Q200 | ||
Mfr: SFR03EZPJ161 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD | 0In Stock | Reel | SFR | 160 Ohms | 100 mW (1/10 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 50 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Sulfur Resistors | AEC-Q200 | ||
Mfr: SDR10EZPD1501 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD | 0In Stock | Reel | LTR | 1.5 kOhms | 660 mW (2/3 W) | 0.5 % | 100 PPM / C | - 55 C | + 155 C | 400 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: SDR10EZPD82R0 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD | 0In Stock | Reel | LTR | 82 Ohms | 660 mW (2/3 W) | 0.5 % | 100 PPM / C | - 55 C | + 155 C | 400 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: SDR10EZPF1621 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD | 0In Stock | Reel | LTR | 1.62 kOhms | 660 mW (2/3 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 400 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: SDR10EZPJ182 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD | 0In Stock | Reel | SFR | 1.8 kOhms | 660 mW (2/3 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 400 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: SDR10EZPJ1R2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD | 0In Stock | Reel | SFR | 1.2 Ohms | 660 mW (2/3 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 400 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: SDR10EZPJ1R6 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD | 0In Stock | Reel | SFR | 1.6 Ohms | 660 mW (2/3 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 400 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: SDR10EZPJ222 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD | 0In Stock | Reel | SFR | 2.2 kOhms | 660 mW (2/3 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 400 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: SDR10EZPJ2R7 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD | 0In Stock | Reel | SFR | 2.7 Ohms | 660 mW (2/3 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 400 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: SDR10EZPJ9R1 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD | 0In Stock | Reel | SFR | 9.1 Ohms | 660 mW (2/3 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 400 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: SFR01MZPF3903 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD | 0In Stock | Reel | SFR | 390 kOhms | 63 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Sulfur Resistors | AEC-Q200 | ||
Mfr: MCR10SEQPF1242 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD Chip Resistor, 2012mm, 0.25W, 200V, 1%, 30.0O | 0In Stock | Reel | 0805 | 2012 | Automotive Grade | AEC-Q200 | ||||||||||||||
Mfr: SDR01MZPF1001 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 1005(0402)Size, High Anti-surge Thick Film Chip Resistors (AEC-Q200 Qualified) | 0In Stock | Reel | SDR | 1 kOhms | 330 mW (1/3 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: MCR03SEQPF1402 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD Chip Resistor, 1608mm, 0.125W, 150V, 1%, 14,000O | 0In Stock | Reel | 0603 | 1608 | Automotive Grade | AEC-Q200 | ||||||||||||||
Mfr: MCR03SEQPF1622 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD Chip Resistor, 1608mm, 0.125W, 150V, 1%, 16,200O | 0In Stock | Reel | 0603 | 1608 | Automotive Grade | AEC-Q200 | ||||||||||||||
Mfr: SFR01MZPF7R50 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD Sulfur Tolerant Chip Resistor, 1005mm, 1%, 50V, 0.063W, 1,050O | 0In Stock | Reel | 0402 | 1005 | Automotive Grade | Anti-Sulfur Resistors | AEC-Q200 | |||||||||||||
Mfr: SFR01MZPF2403 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD | 0In Stock | Reel | SFR | 240 kOhms | 63 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Sulfur Resistors | AEC-Q200 | ||
Mfr: SFR01MZPF24R9 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD | 0In Stock | Reel | SFR | 24.9 Ohms | 63 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Sulfur Resistors | AEC-Q200 | ||
Mfr: SFR01MZPF3401 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD | 0In Stock | Reel | SFR | 3.4 kOhms | 63 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Sulfur Resistors | AEC-Q200 | ||
Mfr: SFR01MZPJ3R3 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD | 0In Stock | Reel | SFR | 3.3 Ohms | 63 mW (1/16 W) | 5 % | - 250 PPM / C, + 500 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Sulfur Resistors | AEC-Q200 | ||
Mfr: SFR01MZPJ683 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD | 0In Stock | Reel | SFR | 68 kOhms | 63 mW (1/16 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Sulfur Resistors | AEC-Q200 | ||
Mfr: SFR10EZPF5100 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD | 0In Stock | Reel | SFR | 510 Ohms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Sulfur Resistors | AEC-Q200 |