ROHM Semiconductor - Thick Film Resistors - SMD
12,925 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - in | Case Code - mm | Length | Width | Height | Application | Features | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: KTR03EZPF5R60 TTI: KTR03EZPF5R60 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0603 5.6ohm 1% High VoltageAEC-Q200 | 0In Stock | Reel | KTR | 5.6 Ohms | 100 mW (1/10 W) | 1 % | 200 PPM / C | - 55 C | + 155 C | 350 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | AEC-Q200 | |||
Mfr: ESR10EZPF56R0 TTI: ESR10EZPF56R0 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0805 56ohm 1% Anti Surge AEC-Q200 | 0In Stock | Reel | ESR | 56 Ohms | 500 mW (1/2 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: ESR25JZPJ471 TTI: ESR25JZPJ471 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 1210 470ohm 5% Anti Surge AEC-Q200 | 0In Stock | Reel | ESR | 470 Ohms | 1 W | 5 % | 200 PPM / C | - 55 C | + 155 C | 200 V | 1210 | 3225 | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: ESR10EZPJ300 TTI: ESR10EZPJ300 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0805 30ohm 5% Anti Surge AEC-Q200 | 0In Stock | Reel | ESR | 30 Ohms | 500 mW (1/2 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: ESR10EZPF2200 TTI: ESR10EZPF2200 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0805 220ohm 1% Anti Surge AEC-Q200 | 0In Stock | Reel | ESR | 220 Ohms | 500 mW (1/2 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: KTR25JZPF1003 TTI: KTR25JZPF1003 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 1210 100Kohm 1% High VoltageAEC-Q200 | 0In Stock | Reel | KTR | 100 kOhms | 330 mW (1/3 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 600 V | 1210 | 3225 | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.55 mm (0.022 in) | Automotive Grade | AEC-Q200 | |||
Mfr: ESR18EZPJ1R0 TTI: ESR18EZPJ1R0 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 1206 1ohm 5% Anti Surge AEC-Q200 | 0In Stock | Reel | ESR | 1 Ohms | 750 mW (3/4 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: ESR18EZPJ330 TTI: ESR18EZPJ330 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 1206 33ohm 5% Anti Surge AEC-Q200 | 0In Stock | Reel | ESR | 33 Ohms | 750 mW (3/4 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: KTR10EZPF1502 TTI: KTR10EZPF1502 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0805 15Kohm 1% High VoltageAEC-Q200 | 0In Stock | Reel | KTR | 15 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 400 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | AEC-Q200 | |||
Mfr: ESR10EZPJ330 TTI: ESR10EZPJ330 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0805 33ohm 5% Anti Surge AEC-Q200 | 0In Stock | Reel | ESR | 33 Ohms | 500 mW (1/2 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: SFR03EZPF1001 TTI: SFR03EZPF1001 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0603 1Kohms 1% Anti-Sulfur AEC-Q200 | 0In Stock | Reel | SFR | 1 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Sulfur Resistors | AEC-Q200 | ||
Mfr: ESR03EZPJ131 TTI: ESR03EZPJ131 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0603 130ohm 5% Anti Surge AEC-Q200 | 0In Stock | Reel | ESR | 130 Ohms | 330 mW (1/3 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 150 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: SDR03EZPF10R0 TTI: SDR03EZPF10R0 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0603 10ohm 1% Anti Surge AEC-Q200 | 0In Stock | Reel | LTR | 10 Ohms | 400 mW | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: ESR03EZPF1R00 TTI: ESR03EZPF1R00 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0603 1ohm 1% Anti Surge AEC-Q200 | 0In Stock | Reel | ESR | 1 Ohms | 330 mW (1/3 W) | 1 % | 200 PPM / C | - 55 C | + 155 C | 150 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: ESR01MZPJ681 TTI: ESR01MZPJ681 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0402 680ohm 5% Anti Surge AEC-Q200 | 0In Stock | Reel | ESR | 680 Ohms | 200 mW (1/5 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: KTR03EZPF8R20 TTI: KTR03EZPF8R20 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0603 8.2ohm 1% High VoltageAEC-Q200 | 0In Stock | Reel | KTR | 8.2 Ohms | 100 mW (1/10 W) | 1 % | 200 PPM / C | - 55 C | + 155 C | 350 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | AEC-Q200 | |||
Mfr: ESR10EZPF2671 TTI: ESR10EZPF2671 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0805 2.67Kohm 1% Anti Surge AEC-Q200 | 0In Stock | Reel | ESR | 2.67 kOhms | 400 mW | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: KTR10EZPF3901 TTI: KTR10EZPF3901 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0805 3.9Kohm 1% High Voltage | 0In Stock | Reel | KTR | 3.9 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 400 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | AEC-Q200 | |||
Mfr: LTR18EZPJ161 TTI: LTR18EZPJ161 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 1206 160ohm 5% Rev Term AEC-Q200 | 0In Stock | Reel | LTR | 160 Ohms | 1.5 W | 5 % | 200 PPM / C | - 55 C | + 155 C | 200 V | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | Automotive Grade | Wide-Side Termination | AEC-Q200 | ||
Mfr: LTR50UZPF4R70 TTI: LTR50UZPF4R70 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 1020 4.7ohm 1% Rev Term AEC-Q200 | 0In Stock | Reel | LTR | 4.7 Ohms | 1 W | 1 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 1020 (Reversed) | 2550 (Reversed) | 2.5 mm (0.098 in) | 5 mm (0.197 in) | 0.55 mm (0.022 in) | Automotive Grade | Wide-Side Termination | AEC-Q200 | ||
Mfr: ESR01MZPJ221 TTI: ESR01MZPJ221 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0402 220ohm 5% Anti Surge AEC-Q200 | 0In Stock | Reel | ESR | 220 Ohms | 200 mW (1/5 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: ESR03EZPJ104 TTI: ESR03EZPJ104 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0603 100Kohm 5% Anti Surge AEC-Q200 | 0In Stock | Reel | ESR | 100 kOhms | 250 mW (1/4 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 150 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: KTR03EZPF1005 TTI: KTR03EZPF1005 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0603 10Mohm 1% High VoltageAEC-Q200 | 0In Stock | Reel | ESR | 10 MOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 350 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | AEC-Q200 | |||
Mfr: KTR03EZPF2R00 TTI: KTR03EZPF2R00 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0603 2ohm 1% High Voltage | 0In Stock | Reel | KTR | 2 Ohms | 100 mW (1/10 W) | 1 % | 200 PPM / C | - 55 C | + 155 C | 350 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | AEC-Q200 | |||
Mfr: ESR10EZPF3300 TTI: ESR10EZPF3300 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0805 330ohm 1% Anti Surge AEC-Q200 | 0In Stock | Reel | ESR | 330 Ohms | 500 mW (1/2 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 |