ROHM Semiconductor - Thick Film Resistors - SMD
12,925 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - in | Case Code - mm | Length | Width | Height | Application | Features | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: KTR25JZPF4703 TTI: KTR25JZPF4703 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 1210 470Kohm 1% High Voltage | 0In Stock | Reel | KTR | 470 kOhms | 330 mW (1/3 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 600 V | 1210 | 3225 | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.55 mm (0.022 in) | Automotive Grade | AEC-Q200 | |||
Mfr: LTR18EZPJ201 TTI: LTR18EZPJ201 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 1206 200ohm 5% Rev Term AEC-Q200 | 0In Stock | Reel | LTR | 200 Ohms | 1.5 W | 5 % | 200 PPM / C | - 55 C | + 155 C | 200 V | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | Automotive Grade | Wide-Side Termination | AEC-Q200 | ||
Mfr: KTR03EZPF4704 TTI: KTR03EZPF4704 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0603 4.7Mohm 1% High VoltageAEC-Q200 | 0In Stock | Reel | KTR | 474 Ohms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 350 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | AEC-Q200 | |||
Mfr: KTR25JZPF1004 TTI: KTR25JZPF1004 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 1210 1M 1% High VoltageAEC-Q200 | 0In Stock | Reel | KTR | 1 MOhms | 330 mW (1/3 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 600 V | 1210 | 3225 | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.55 mm (0.022 in) | Automotive Grade | AEC-Q200 | |||
Mfr: ESR03EZPJ120 TTI: ESR03EZPJ120 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0603 12ohm 5% Anti Surge AEC-Q200 | 0In Stock | Reel | ESR | 12 Ohms | 330 mW (1/3 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 150 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: KTR03EZPF1303 TTI: KTR03EZPF1303 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0603 130Kohm 1% High Voltage | 0In Stock | Reel | KTR | 130 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 350 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | AEC-Q200 | |||
Mfr: KTR10EZPF49R9 TTI: KTR10EZPF49R9 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0805 49ohm 1% High VoltageAEC-Q200 | 0In Stock | Reel | KTR | 49.9 Ohms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 400 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | AEC-Q200 | |||
Mfr: ESR10EZPJ104 TTI: ESR10EZPJ104 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0805 100Kohm 5% Anti Surge AEC-Q200 | 0In Stock | Reel | ESR | 100 kOhms | 400 mW | 5 % | 200 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: ESR10EZPJ3R9 TTI: ESR10EZPJ3R9 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0805 3.9ohm 5% Anti Surge AEC-Q200 | 0In Stock | Reel | ESR | 3.9 Ohms | 500 mW (1/2 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: SDR03EZPF1001 TTI: SDR03EZPF1001 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0603 1Kohm 1% Anti Surge AEC-Q200 | 0In Stock | Reel | LTR | 1 kOhms | 400 mW | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: KTR25JZPF9R10 TTI: KTR25JZPF9R10 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 1210 9.1ohm 1% High Voltage | 0In Stock | Reel | KTR | 9.1 Ohms | 330 mW (1/3 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 600 V | 1210 | 3225 | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.55 mm (0.022 in) | Automotive Grade | AEC-Q200 | |||
Mfr: ESR01MZPJ182 TTI: ESR01MZPJ182 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0402 1.8Kohm 5% Anti Surge AEC-Q200 | 0In Stock | Reel | ESR | 1.8 kOhms | 200 mW (1/5 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: ESR03EZPF1201 TTI: ESR03EZPF1201 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0603 1.2Kohm 1% Anti Surge AEC-Q200 | 0In Stock | Reel | ESR | 1.2 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: KTR10EZPF1334 TTI: KTR10EZPF1334 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0805 1.33Mohm 1% High Voltage | 0In Stock | Reel | KTR | 1.33 MOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 400 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | AEC-Q200 | |||
Mfr: KTR18EZPF3303 TTI: KTR18EZPF3303 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 1206 330Kohm 1% High VoltageAEC-Q200 | 0In Stock | Reel | ESR | 330 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 500 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | Automotive Grade | AEC-Q200 | |||
Mfr: ESR18EZPF20R0 TTI: ESR18EZPF20R0 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 1206 20ohm 1% Anti Surge AEC-Q200 | 0In Stock | Reel | ESR | 20 Ohms | 750 mW (3/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: KTR03EZPJ104 TTI: KTR03EZPJ104 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0603 100Kohm 5% High Voltage | 0In Stock | Reel | ESR | 100 kOhms | 100 mW (1/10 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 350 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | AEC-Q200 | |||
Mfr: ESR10EZPF61R9 TTI: ESR10EZPF61R9 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0805 61.9ohm 1% Anti Surge AEC-Q200 | 0In Stock | Reel | ESR | 61.9 Ohms | 500 mW (1/2 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: ESR03EZPJ3R0 TTI: ESR03EZPJ3R0 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0603 3ohm 5% Anti Surge AEC-Q200 | 0In Stock | Reel | ESR | 3 Ohms | 330 mW (1/3 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 150 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: ESR03EZPJ203 TTI: ESR03EZPJ203 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0603 20Kohm 5% Anti Surge AEC-Q200 | 0In Stock | Reel | ESR | 20 kOhms | 250 mW (1/4 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 150 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: KTR18EZPF4994 TTI: KTR18EZPF4994 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 1206 4.99Mohm 1% High VoltageAEC-Q200 | 0In Stock | Reel | ESR | 4.99 MOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 500 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | Automotive Grade | AEC-Q200 | |||
Mfr: ESR03EZPJ270 TTI: ESR03EZPJ270 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0603 27ohm 5% Anti Surge AEC-Q200 | 0In Stock | Reel | ESR | 27 Ohms | 330 mW (1/3 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 150 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: ESR03EZPJ5R6 TTI: ESR03EZPJ5R6 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0603 5.6ohm 5% Anti Surge AEC-Q200 | 0In Stock | Reel | ESR | 5.6 Ohms | 330 mW (1/3 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 150 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | ||
Mfr: KTR10EZPF3304 TTI: KTR10EZPF3304 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0805 3.3MOhm 1% High VoltageAEC-Q200 | 0In Stock | Reel | ESR | 3.3 MOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 400 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | AEC-Q200 | |||
Mfr: ESR03EZPF3303 TTI: ESR03EZPF3303 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0603 330Kohm 1% Anti Surge AEC-Q200 | 0In Stock | Reel | ESR | 330 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 |