ROHM Semiconductor - Thick Film Resistors - SMD
12,925 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - in | Case Code - mm | Length | Width | Height | Application | Features | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ESR03EZPJ1R0 TTI: ESR03EZPJ1R0 ROHM Semiconductor Availability: 885,000In StockThick Film Resistors - SMD 0603 1ohm 5% Anti Surge AEC-Q200 | 885,000In Stock | Reel | ESR | 1 Ohms | 330 mW (1/3 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 150 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | |||
Mfr: ESR03EZPJ102 TTI: ESR03EZPJ102 ROHM Semiconductor Availability: 5,000In StockThick Film Resistors - SMD 0603 1Kohm 5% Anti Surge AEC-Q200 | 5,000In Stock | Reel | ESR | 1 kOhms | 250 mW (1/4 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 150 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | |||
Mfr: ESR10EZPF1001 TTI: ESR10EZPF1001 ROHM Semiconductor Availability: 105,000In StockThick Film Resistors - SMD 0805 1Kohm 1% Anti Surge AEC-Q200 | 105,000In Stock | Reel | ESR | 1 kOhms | 400 mW | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | |||
Mfr: ESR03EZPJ101 TTI: ESR03EZPJ101 ROHM Semiconductor Availability: 5,000In Stock10,000 On Order Expected 12-Nov-26 Thick Film Resistors - SMD 0603 100ohm 5% Anti Surge AEC-Q200 | 5,000In Stock10,000 On Order Expected 12-Nov-26 | Reel | ESR | 100 Ohms | 330 mW (1/3 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 150 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | |||
Mfr: ESR03EZPF1002 TTI: ESR03EZPF1002 ROHM Semiconductor Availability: 95,000In StockThick Film Resistors - SMD 0603 10Kohm 1% Anti Surge AEC-Q200 | 95,000In Stock | Reel | ESR | 10 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | |||
Mfr: ESR03EZPF10R0 TTI: ESR03EZPF10R0 ROHM Semiconductor Availability: 30,000In StockThick Film Resistors - SMD 0603 10ohm 1% Anti Surge AEC-Q200 | 30,000In Stock | Reel | ESR | 10 Ohms | 330 mW (1/3 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | |||
Mfr: ESR10EZPF1003 TTI: ESR10EZPF1003 ROHM Semiconductor Availability: 5,000In StockThick Film Resistors - SMD 0805 100Kohm 1% Anti Surge AEC-Q200 | 5,000In Stock | Reel | ESR | 100 kOhms | 400 mW | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | |||
Mfr: ESR10EZPJ150 TTI: ESR10EZPJ150 ROHM Semiconductor Availability: 15,000In StockThick Film Resistors - SMD 0805 15ohm 5% Anti Surge AEC-Q200 | 15,000In Stock | Reel | ESR | 15 Ohms | 500 mW (1/2 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | |||
Mfr: ESR10EZPF1000 TTI: ESR10EZPF1000 ROHM Semiconductor Availability: 10,000In StockThick Film Resistors - SMD 0805 100ohm 1% Anti Surge AEC-Q200 | 10,000In Stock | Reel | ESR | 100 Ohms | 500 mW (1/2 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | |||
Mfr: ESR10EZPF4R70 TTI: ESR10EZPF4R70 ROHM Semiconductor Availability: 10,000In StockThick Film Resistors - SMD 0805 4.7ohm 1% Anti Surge AEC-Q200 | 10,000In Stock | Reel | ESR | 4.7 Ohms | 500 mW (1/2 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | |||
Mfr: ESR18EZPF10R0 TTI: ESR18EZPF10R0 ROHM Semiconductor Availability: 25,000In StockThick Film Resistors - SMD 1206 10ohm 1% Anti Surge AEC-Q200 | 25,000In Stock | Reel | ESR | 10 Ohms | 750 mW (3/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | |||
Mfr: ESR10EZPF1002 TTI: ESR10EZPF1002 ROHM Semiconductor Availability: 10,000In StockThick Film Resistors - SMD 0805 10Kohm 1% Anti Surge AEC-Q200 | 10,000In Stock | Reel | ESR | 10 kOhms | 400 mW | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | |||
Mfr: ESR03EZPJ332 TTI: ESR03EZPJ332 ROHM Semiconductor Availability: 5,000In Stock10,000 On Order Expected 24-Dec-26 Thick Film Resistors - SMD 0603 3K3ohm 5% Anti Surge AEC-Q200 | 5,000In Stock10,000 On Order Expected 24-Dec-26 | Reel | ESR | 3.3 kOhms | 250 mW (1/4 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 150 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | |||
Mfr: ESR10EZPJ222 TTI: ESR10EZPJ222 ROHM Semiconductor Availability: 0In StockThick Film Resistors - SMD 0805 2K2ohm 5% Anti Surge AEC-Q200 | 0In Stock | Reel | ESR | 2.2 kOhms | 400 mW | 5 % | 200 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | |||
Mfr: ESR03EZPF1001 TTI: ESR03EZPF1001 ROHM Semiconductor Availability: 20,000In StockThick Film Resistors - SMD 0603 1Kohm 1% Anti Surge AEC-Q200 | 20,000In Stock | Reel | ESR | 1 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | |||
Mfr: KTR18EZPF1004 TTI: KTR18EZPF1004 ROHM Semiconductor Availability: 5,000In Stock10,000 On Order Expected 19-Nov-26 Thick Film Resistors - SMD 1206 1MOhm 1% High VoltageAEC-Q200 | 5,000In Stock10,000 On Order Expected 19-Nov-26 | Reel | ESR | 1 MOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 500 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | Automotive Grade | AEC-Q200 | ||||
Mfr: ESR03EZPJ220 TTI: ESR03EZPJ220 ROHM Semiconductor Availability: 5,000In StockThick Film Resistors - SMD 0603 22ohm 5% Anti Surge AEC-Q200 | 5,000In Stock | Reel | ESR | 22 Ohms | 330 mW (1/3 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 150 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | |||
Mfr: ESR18EZPF1001 TTI: ESR18EZPF1001 ROHM Semiconductor Availability: 10,000In StockThick Film Resistors - SMD 1206 1Kohm 1% Anti Surge AEC-Q200 | 10,000In Stock | Reel | ESR | 1 kOhms | 500 mW (1/2 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | |||
Mfr: ESR10EZPJ103 TTI: ESR10EZPJ103 ROHM Semiconductor Availability: 10,000In StockThick Film Resistors - SMD 0805 10Kohm 5% Anti Surge AEC-Q200 | 10,000In Stock | Reel | ESR | 10 kOhms | 400 mW | 5 % | 200 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | |||
Mfr: ESR03EZPJ103 TTI: ESR03EZPJ103 ROHM Semiconductor Availability: 10,000In StockThick Film Resistors - SMD 0603 10Kohm 5% Anti Surge AEC-Q200 | 10,000In Stock | Reel | ESR | 10 kOhms | 250 mW (1/4 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 150 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | |||
Mfr: ESR01MZPJ102 TTI: ESR01MZPJ102 ROHM Semiconductor Availability: 30,000In StockThick Film Resistors - SMD 0402 1Kohm 5% Anti Surge AEC-Q200 | 30,000In Stock | Reel | ESR | 1 kOhms | 200 mW (1/5 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | |||
Mfr: SFR01MZPF1003 TTI: SFR01MZPF1003 ROHM Semiconductor Availability: 10,000In StockThick Film Resistors - SMD 0402 100Kohm 1% Anti-Sulfur AEC-Q200 | 10,000In Stock | Reel | SDR | 100 kOhms | 63 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Sulfur Resistors | AEC-Q200 | TRR01MZPF1003 | ||
Mfr: ESR18EZPJ471 TTI: ESR18EZPJ471 ROHM Semiconductor Availability: 30,000In StockThick Film Resistors - SMD 1206 470ohm 5% Anti Surge AEC-Q200 | 30,000In Stock | Reel | ESR | 470 Ohms | 750 mW (3/4 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | |||
Mfr: ESR03EZPJ472 TTI: ESR03EZPJ472 ROHM Semiconductor Availability: 5,000In StockThick Film Resistors - SMD 0603 4K7ohm 5% Anti Surge AEC-Q200 | 5,000In Stock | Reel | ESR | 4.7 kOhms | 250 mW (1/4 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 150 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 | |||
Mfr: ESR10EZPF10R0 TTI: ESR10EZPF10R0 ROHM Semiconductor Availability: 10,000In StockThick Film Resistors - SMD 0805 10ohm 1% Anti Surge AEC-Q200 | 10,000In Stock | Reel | ESR | 10 Ohms | 500 mW (1/2 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Surge Resistors | AEC-Q200 |