• Current Sense Resistors
  • Current Sense Resistors - SMD

GMR50 - ROHM Semiconductor - Current Sense Resistors - SMD

7 Results
7 Results
Filtered By:Passive ComponentsResistorsCurrent Sense Resistors
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
Resistance
Power Rating
Tolerance
Temperature Coefficient
Case Code - in
Case Code - mm
Length
Width
Height
Minimum Operating Temperature
Maximum Operating Temperature
Technology
Termination
Termination Style
Qualification
Datasheet
Mfr: GMR50HJBFGR018
TTI: GMR50HJBFGR018
ROHM Semiconductor
Availability:

4,000In Stock

Current Sense Resistors - SMD .018 OHM 1% 4W 25PPM

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Reel
GMR50
18 mOhms
4 W
1 %
25 PPM / C
2010
5025
5 mm (0.197 in)
2.5 mm (0.098 in)
0.4 mm (0.016 in)
- 65 C
+ 170 C
Metal Plate
2 Terminal
SMD/SMT
Datasheet
Mfr: GMR50HJBFMR033
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

New Product
Current Sense Resistors - SMD 5025 (2010) size, 4W, 33m, High Power Type Metal Plate Shunt Resistor (AEC-Q200 Qualified) : GMR50 series is a shunt resistor that provides industry-leading 4W rated power (at electrode temperature TK=90C) in the compact 5.0mm2.5mm size.

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
Reel
GMR50
33 mOhms
4 W
1 %
25 PPM / C
2010
5025
5 mm (0.197 in)
2.5 mm (0.098 in)
0.4 mm (0.016 in)
- 65 C
+ 170 C
Metal Plate
SMD/SMT
Datasheet
Mfr: GMR50HJBFQR047
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

New Product
Current Sense Resistors - SMD 5025 (2010) size, 4W, 47m, High Power Type Metal Plate Shunt Resistor (AEC-Q200 Qualified) : GMR50 series is a shunt resistor that provides industry-leading 4W rated power (at electrode temperature TK=90C) in the compact 5.0mm2.5mm size.

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
Reel
GMR50
47 mOhms
4 W
1 %
25 PPM / C
2010
5025
5 mm (0.197 in)
2.5 mm (0.098 in)
0.4 mm (0.016 in)
- 65 C
+ 170 C
SMD/SMT
Datasheet
Mfr: GMR50HJBFOR039
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

New Product
Current Sense Resistors - SMD 5025 (2010) size, 4W, 39m, High Power Type Metal Plate Shunt Resistor (AEC-Q200 Qualified) : GMR50 series is a shunt resistor that provides industry-leading 4W rated power (at electrode temperature TK=90C) in the compact 5.0mm2.5mm size.

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
Reel
GMR50
39 mOhms
4 W
1 %
25 PPM / C
2010
5025
5 mm (0.197 in)
2.5 mm (0.098 in)
0.4 mm (0.016 in)
- 65 C
+ 170 C
SMD/SMT
Datasheet
Mfr: GMR50HJCFIR220
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

New Product
Current Sense Resistors - SMD 5025 (2010) size, 4W, 220m, High Power Type Metal Plate Shunt Resistor (AEC-Q200 Qualified):GMR50 series is a shunt resistor that provides industry-leading 4W rated power (at electrode temperature TK=90C) in the compact 5.0mm2.5mm size.

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
Reel
GMR50
220 mOhms
4 W
1 %
25 PPM / C
2010
5025
5 mm (0.197 in)
2.5 mm (0.098 in)
0.4 mm (0.016 in)
- 65 C
+ 170 C
SMD/SMT
Datasheet
Mfr: GMR50HJBFA10L0
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

New Product
Current Sense Resistors - SMD 5025 (2010) size, 4W, 10m, High Power Type Metal Plate Shunt Resistor (AEC-Q200 Qualified): GMR50 series is a shunt resistor that provides industry-leading 4W rated power (at electrode temperature TK=90C) in the compact 5.0mm2.5mm size.

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
Reel
GMR50
10 mOhms
4 W
1 %
25 PPM / C
2010
5025
5 mm (0.197 in)
2.5 mm (0.098 in)
0.4 mm (0.016 in)
- 65 C
+ 170 C
SMD/SMT
AEFC-Q200
Datasheet
Mfr: GMR50HJCFHR200
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

New Product
Current Sense Resistors - SMD 5025 (2010) size, 4W, 200m, High Power Type Metal Plate Shunt Resistor (AEC-Q200 Qualified) : GMR50 series is a shunt resistor that provides industry-leading 4W rated power (at electrode temperature TK=90C) in the compact 5.0mm2.5mm size.

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
Reel
GMR50
200 mOhms
4 W
1 %
25 PPM / C
2010
5025
5 mm (0.197 in)
2.5 mm (0.098 in)
0.4 mm (0.016 in)
- 65 C
+ 170 C
SMD/SMT