ESR - ROHM Semiconductor - Current Sense Resistors - SMD
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LTR18EZPF1501 TTI: LTR18EZPF1501 ROHM Semiconductor Availability: 10,000In StockCurrent Sense Resistors - SMD 0612 1K5ohm 1% Rev Term AEC-Q200 | 10,000In Stock | Reel | ESR | 1.5 kOhms | 750 mW (3/4 W) | 1 % | 100 PPM / C | 1632 | 0612 | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | AEC-Q200 | |||
Mfr: LTR18EZPF1301 TTI: LTR18EZPF1301 ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 0612 1.3Kohm 1% Rev Term AEC-Q200 | 0In Stock | Reel | ESR | 1.3 kOhms | 750 mW (3/4 W) | 1 % | 100 PPM / C | 1632 | 0612 | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | AEC-Q200 | |||
Mfr: LTR18EZPF6200 TTI: LTR18EZPF6200 ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 0612 620ohm 1% Rev Term AEC-Q200 | 0In Stock | Reel | ESR | 620 Ohms | 1.5 W | 1 % | 100 PPM / C | 1632 | 0612 | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | AEC-Q200 | |||
Mfr: LTR18EZPF8200 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 0612 820ohm 1% Rev Term AEC-Q200 | 0In Stock | Reel | ESR | 820 Ohms | 1.5 W | 1 % | 100 PPM / C | 1632 | 0612 | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | AEC-Q200 | |||
Mfr: LTR18EZPF5100 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineCurrent Sense Resistors - SMD 0612 510ohm 1% Rev Term AEC-Q200 | Not Available Online | Reel | ESR | 510 Ohms | 1.5 W | 1 % | 100 PPM / C | 1632 | 0612 | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | AEC-Q200 | |||
Mfr: LTR18EZPF2401 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 0612 2.4K 1% Rev Term AEC-Q200 | 0In Stock | Reel | ESR | 2.4 kOhms | 750 mW (3/4 W) | 1 % | 100 PPM / C | 1632 | 0612 | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | AEC-Q200 | |||
Mfr: LTR18EZPF1001 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 0612 1Kohm 1% Rev Term AEC-Q200 | 0In Stock | Reel | ESR | 1 kOhms | 750 mW (3/4 W) | 1 % | 100 PPM / C | 1632 | 0612 | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | AEC-Q200 |