ROHM Semiconductor - Current Sense Resistors - SMD
5,134 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: UCR006YVPFLR510 TTI: UCR006YVPFLR510 ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 0201 .51ohm 1% AEC-Q200 | 0In Stock | Reel | UCR | 510 mOhms | 100 mW (1/10 W) | 1 % | 300 PPM / C | 0201 | 0603 | 0.62 mm (0.024 in) | 0.32 mm (0.013 in) | 0.24 mm (0.009 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: UCR006YVPFLR390 TTI: UCR006YVPFLR390 ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 0201 0.39ohm 1% CS-Thk Film | 0In Stock | Reel | UCR | 390 mOhms | 100 mW (1/10 W) | 1 % | 300 PPM / C | 0201 | 0603 | 0.62 mm (0.024 in) | 0.32 mm (0.013 in) | 0.24 mm (0.009 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: LTR18EZPF2700 TTI: LTR18EZPF2700 ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 0612 270ohm 1% Rev Term AEC-Q200 | 0In Stock | Reel | LTR | 270 Ohms | 1.5 W | 1 % | 100 PPM / C | 1632 | 0612 | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | AEC-Q200 | |||
Mfr: LTR18EZPJ361 TTI: LTR18EZPJ361 ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 1206 360ohm 5% Rev Term AEC-Q200 | 0In Stock | Reel | LTR | 360 Ohms | 1.5 W | 5 % | 200 PPM / C | 1632 | 0612 | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | AEC-Q200 | |||
Mfr: LTR18EZPJ131 TTI: LTR18EZPJ131 ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 1206 130ohm 5% Rev Term AEC-Q200 | 0In Stock | Reel | LTR | 130 Ohms | 1.5 W | 5 % | 200 PPM / C | 1632 | 0612 | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | AEC-Q200 | |||
Mfr: UCR10EVHFSR068 TTI: UCR10EVHFSR068 ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 0805 0.068ohm 1% AEC-Q200 | 0In Stock | Reel | UCR | 68 mOhms | 330 mW (1/3 W) | 1 % | 150 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: PMR50HZPJV4L0 TTI: PMR50HZPJV4L0 ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 2010 4mohm 5% CS Mtl Strp AEC-Q200 | 0In Stock | Reel | PMR | 4 mOhms | 1 W | 5 % | 100 PPM / C | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.52 mm (0.02 in) | - 55 C | + 155 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: LTR18EZPF60R4 TTI: LTR18EZPF60R4 ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 0612 60.4ohm 1% Rev Term AEC-Q200 | 0In Stock | Reel | LTR | 60.4 Ohms | 1.5 W | 1 % | 100 PPM / C | 1632 | 0612 | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | AEC-Q200 | |||
Mfr: UCR10EVHFSR013 TTI: UCR10EVHFSR013 ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 0805 0.013ohm 1% AEC-Q200 | 0In Stock | Reel | UCR | 13 mOhms | 330 mW (1/3 W) | 1 % | 250 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: UCR03EVPFLR120 TTI: UCR03EVPFLR120 ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 0603 0.12ohm 1% CS-Thk Film | 0In Stock | Reel | UCR | 120 mOhms | 250 mW (1/4 W) | 1 % | 150 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.87 mm (0.034 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: PMR100HZPFU9L00 TTI: PMR100HZPFU9L00 ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 2512 9mOhm 1% AEC-Q200 | 0In Stock | Reel | PMR | 9 mOhms | 2 W | 1 % | 100 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.52 mm (0.02 in) | - 55 C | + 155 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: PMR25HZPFU5L00 TTI: PMR25HZPFU5L00 ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 1210 0.005ohm 1% AEC-Q200 | 0In Stock | Reel | PMR | 5 mOhms | 1 W | 1 % | 100 PPM / C | 1210 | 3225 | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.52 mm (0.02 in) | - 55 C | + 155 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: PMR50HZPFU7L00 TTI: PMR50HZPFU7L00 ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 2010 0.007ohm 1% AEC-Q200 | 0In Stock | Reel | PMR | 7 mOhms | 1 W | 1 % | 100 PPM / C | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.52 mm (0.02 in) | - 55 C | + 155 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: UCR03EVPFSR075 TTI: UCR03EVPFSR075 ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 0603 0.075ohm 1% CS - Thick Film | 0In Stock | Reel | UCR | 75 mOhms | 250 mW (1/4 W) | 1 % | 200 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.87 mm (0.034 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: UCR18EVHFSR020 TTI: UCR18EVHFSR020 ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 1206 0.02ohm 1% AEC-Q200 | 0In Stock | Reel | UCR | 20 mOhms | 500 mW (1/2 W) | 1 % | 200 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: PMR50HZPFU9L00 TTI: PMR50HZPFU9L00 ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 2010 0.009ohm 1% AEC-Q200 | 0In Stock | Reel | PMR | 9 mOhms | 1 W | 1 % | 100 PPM / C | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.52 mm (0.02 in) | - 55 C | + 155 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: PMR10EZPFU7L00 TTI: PMR10EZPFU7L00 ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 0805 0.007ohm 1% AEC-Q200 | 0In Stock | Reel | PMR | 7 mOhms | 500 mW (1/2 W) | 1 % | 150 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.42 mm (0.017 in) | - 55 C | + 155 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: LTR18EZPF1200 TTI: LTR18EZPF1200 ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 0612 120ohm 1% Rev Term AEC-Q200 | 0In Stock | Reel | KTR | 120 Ohms | 1.5 W | 1 % | 100 PPM / C | 1632 | 0612 | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | AEC-Q200 | |||
Mfr: UCR03EVPFLR470 TTI: UCR03EVPFLR470 ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 0603 0.470ohm 1% AEC-Q200 | 0In Stock | Reel | UCR | 470 mOhms | 200 mW (1/5 W) | 1 % | 150 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.87 mm (0.034 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: UCR18EVHFSR013 TTI: UCR18EVHFSR013 ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 1206 0.013ohm 1% AEC-Q200 | 0In Stock | Reel | UCR | 13 mOhms | 500 mW (1/2 W) | 1 % | 350 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: PSR400ITQFD0L30 TTI: PSR400ITQFD0L30 ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 3921 0.0003ohm 1% Shunt Res AEC-Q200 | 0In Stock | Reel | PSR | 300 uOhms | 10 W | 1 % | 175 PPM / C | 3921 | 10052 | 10 mm (0.394 in) | 5.2 mm (0.205 in) | 1.85 mm (0.073 in) | - 65 C | + 175 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: UCR10EVHFSR082 TTI: UCR10EVHFSR082 ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 0805 0.082ohm 1% AEC-Q200 | 0In Stock | Reel | UCR | 82 mOhms | 330 mW (1/3 W) | 1 % | 150 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: LTR100JZPF15R0 TTI: LTR100JZPF15R0 ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 15 OHM 1% 3W WIDE | 0In Stock | Reel | LTR | 15 Ohms | 3 W | 1 % | 100 PPM / C | 3264 | 1225 | 3.2 mm (0.126 in) | 6.4 mm (0.252 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | ||||
Mfr: LTR100JZPFLR120 TTI: LTR100JZPFLR120 ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD .12 OHM 1% 2W | 0In Stock | Reel | LTR | 120 mOhms | 3 W | 1 % | 0 PPM / C, + 150 PPM / C | 3264 | 1225 | 3.2 mm (0.126 in) | 6.4 mm (0.252 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | ||||
Mfr: UCR006YVPFLR300 TTI: UCR006YVPFLR300 ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 0201 .3ohm 1% AEC-Q200 | 0In Stock | Reel | UCR | 300 mOhms | 100 mW (1/10 W) | 1 % | 300 PPM / C | 0201 | 0603 | 0.62 mm (0.024 in) | 0.32 mm (0.013 in) | 0.24 mm (0.009 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 |