ROHM Semiconductor - Current Sense Resistors - SMD
5,134 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: GMR100HJCFAR100 TTI: GMR100HJCFAR100 ROHM Semiconductor Availability: Not Available OnlineCurrent Sense Resistors - SMD 6432 (2512) size, 7W, 100m, High Power Type Metal Plate Shunt Resistor (AEC-Q200 Qualified) :GMR100 is a shunt resistor ideal for current sensing in high current circuits. | Not Available Online | Reel | GMR100 | 100 mOhms | 7 W | 1 % | 20 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.4 mm (0.016 in) | - 65 C | + 170 C | SMD/SMT | |||||
Mfr: PSR500HTQFD0L30 TTI: PSR500HTQFD0L30 ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 5931 0.0003ohm 1% Shunt Res AEC-Q200 | 0In Stock | Reel | PSR | 300 uOhms | 10 W | 1 % | 150 PPM / C | 5931 | 15078 | 15 mm (0.591 in) | 7.75 mm (0.305 in) | 1.4 mm (0.055 in) | - 65 C | + 175 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: UCR03EVPFLR150 TTI: UCR03EVPFLR150 ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 0603 0.15ohm 1% CS-Thk Film AEC-Q200 | 0In Stock | Reel | UCR | 150 mOhms | 250 mW (1/4 W) | 1 % | 150 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.87 mm (0.034 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: PSR500HTQFH1L00 TTI: PSR500HTQFH1L00 ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 5931 0.001ohm 1% Shunt Res AEC-Q200 | 0In Stock | Reel | PSR | 1 mOhms | 10 W | 1 % | 75 PPM / C | 5931 | 15078 | 15 mm (0.591 in) | 7.75 mm (0.305 in) | 1.35 mm (0.053 in) | - 65 C | + 175 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: LTR18EZPFLR330 TTI: LTR18EZPFLR330 ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 0612 0.330ohm 1% Rev Term AEC-Q200 | 0In Stock | Reel | LTR | 330 mOhms | 1.5 W | 1 % | 150 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.58 mm (0.023 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | AEC-Q200 | |||
Mfr: UCR006YVPFLR330 TTI: UCR006YVPFLR330 ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 0201 0.330ohm 1% AEC-Q200 | 0In Stock | Reel | UCR | 330 mOhms | 100 mW (1/10 W) | 1 % | 300 PPM / C | 0201 | 0603 | 0.62 mm (0.024 in) | 0.32 mm (0.013 in) | 0.24 mm (0.009 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: LTR18EZPFSR015 TTI: LTR18EZPFSR015 ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 0612 0.015ohm 1% Rev Term AEC-Q200 | 0In Stock | Reel | LTR | 15 mOhms | 1 W | 1 % | 300 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.58 mm (0.023 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | AEC-Q200 | |||
Mfr: UCR01MVPFLR100 TTI: UCR01MVPFLR100 ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 0402 0.1ohm 1% AEC-Q200 | 0In Stock | Reel | UCR | 100 mOhms | 125 mW (1/8 W) | 1 % | 250 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.4 mm (0.016 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: UCR01MVPFLR200 TTI: UCR01MVPFLR200 ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 0402 0.2ohm 1% AEC-Q200 | 0In Stock | Reel | UCR | 200 mOhms | 125 mW (1/8 W) | 1 % | 250 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.4 mm (0.016 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: LTR18EZPF6800 TTI: LTR18EZPF6800 ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 0612 680ohm 1% Rev Term AEC-Q200 | 0In Stock | Reel | LTR | 680 Ohms | 1.5 W | 1 % | 100 PPM / C | 1632 | 0612 | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | AEC-Q200 | |||
Mfr: PSR400ITQFH1L00 TTI: PSR400ITQFH1L00 ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 3921 0.001ohm 1% Shunt Res AEC-Q200 | 0In Stock | Reel | PSR | 1 mOhms | 8 W | 1 % | 75 PPM / C | 3921 | 10052 | 10 mm (0.394 in) | 5.2 mm (0.205 in) | 0.9 mm (0.035 in) | - 65 C | + 175 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: UCR18EVHFSR082 TTI: UCR18EVHFSR082 ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 1206 0.082ohm 1% CS-Thk Film AEC-Q200 | 0In Stock | Reel | UCR | 82 mOhms | 500 mW (1/2 W) | 1 % | 150 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: PMR50HZPFU6L00 TTI: PMR50HZPFU6L00 ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 2010 0.006ohm 1% AEC-Q200 | 0In Stock | Reel | PMR | 6 mOhms | 1 W | 1 % | 100 PPM / C | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.52 mm (0.02 in) | - 55 C | + 155 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: LTR18EZPJ151 TTI: LTR18EZPJ151 ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 1206 150ohm 5% Rev Term AEC-Q200 | 0In Stock | Reel | LTR | 150 Ohms | 1.5 W | 5 % | 200 PPM / C | 1632 | 0612 | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | AEC-Q200 | |||
Mfr: PMR18EZPJV3L0 TTI: PMR18EZPJV3L0 ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 1206 3mOhm 5% AEC-Q200 | 0In Stock | Reel | PMR | 3 mOhms | 1 W | 5 % | 100 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.42 mm (0.017 in) | - 55 C | + 155 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: PMR10EZPFU10L0 TTI: PMR10EZPFU10L0 ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 0805 0.01ohm 1% AEC-Q200 | 0In Stock | Reel | PMR | 10 mOhms | 500 mW (1/2 W) | 1 % | 150 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.42 mm (0.017 in) | - 55 C | + 155 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: PMR50HZPFV1L00 TTI: PMR50HZPFV1L00 ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 2010 0.001ohm 1% AEC-Q200 | 0In Stock | Reel | PMR | 1 mOhms | 2 W | 1 % | 100 PPM / C | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.52 mm (0.02 in) | - 55 C | + 155 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: UCR006YVPFLR560 TTI: UCR006YVPFLR560 ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 0201 0.56ohm 1% CS-Thk Film | 0In Stock | Reel | UCR | 560 mOhms | 100 mW (1/10 W) | 1 % | 300 PPM / C | 0201 | 0603 | 0.62 mm (0.024 in) | 0.32 mm (0.013 in) | 0.24 mm (0.009 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: LTR18EZPF27R0 TTI: LTR18EZPF27R0 ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 0612 27ohm 1% Rev Term AEC-Q200 | 0In Stock | Reel | LTR | 27 Ohms | 1.5 W | 1 % | 100 PPM / C | 1632 | 0612 | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | AEC-Q200 | |||
Mfr: UCR03EVPFLR270 TTI: UCR03EVPFLR270 ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 0603 0.27ohm 1% CS-Thk Film AEC-Q200 | 0In Stock | Reel | UCR | 270 mOhms | 200 mW (1/5 W) | 1 % | 150 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.87 mm (0.034 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: PMR25HZPJV1L0 TTI: PMR25HZPJV1L0 ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 1210 1mOhm 5% AEC-Q200 | 0In Stock | Reel | PMR | 1 mOhms | 2 W | 5 % | 100 PPM / C | 1210 | 3225 | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.52 mm (0.02 in) | - 55 C | + 155 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: GMR320HJAAFD5L00 TTI: GMR320HJAAFD5L00 ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD AECQ | 0In Stock | Reel | GMR | 5 mOhms | 10 W | 1 % | 50 PPM / C | 2817 | 7142 | 7.1 mm (0.28 in) | 4.2 mm (0.165 in) | 0.4 mm (0.016 in) | - 65 C | + 170 C | Metal Plate | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: PMR10EZPFU9L00 TTI: PMR10EZPFU9L00 ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 0805 0.009ohm 1% AEC-Q200 | 0In Stock | Reel | PMR | 9 mOhms | 500 mW (1/2 W) | 1 % | 150 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.42 mm (0.017 in) | - 55 C | + 155 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: LTR100JZPF30R0 TTI: LTR100JZPF30R0 ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 2512 30ohm 1% Rev Term AEC-Q200 | 0In Stock | Reel | LTR | 30 Ohms | 3 W | 1 % | 100 PPM / C | 3264 | 1225 | 3.2 mm (0.126 in) | 6.4 mm (0.252 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | AEC-Q200 | |||
Mfr: PMR50HZPJV3L0 TTI: PMR50HZPJV3L0 ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 2010 3mOhm 5% AEC-Q200 | 0In Stock | Reel | PMR | 3 mOhms | 1 W | 5 % | 100 PPM / C | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.52 mm (0.02 in) | - 55 C | + 155 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 |