ROHM Semiconductor - Current Sense Resistors - SMD
5,134 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LTR18EZPF1R60 TTI: LTR18EZPF1R60 ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 1.6 OHM 1% 100PPM | 0In Stock | Reel | LTR | 1.6 Ohms | 1.5 W | 1 % | 100 PPM / C | 1632 | 0612 | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | ||||
Mfr: PSR100KTQFF0L50 TTI: PSR100KTQFF0L50 ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 2512 0.5mohm 1% Shunt Resistor | 0In Stock | Reel | PSR | 500 uOhms | 8 W | 1 % | 100 PPM / C | 2512 | 6432 | 6.35 mm (0.25 in) | 3.05 mm (0.12 in) | 1.15 mm (0.045 in) | - 65 C | + 175 C | Metal Element | 2 Terminal | SMD/SMT | |||
Mfr: PSR100KTQFD0L30 TTI: PSR100KTQFD0L30 ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 2512 0.3mohm 1% Shunt Resistor | 0In Stock | Reel | PSR | 300 uOhms | 8 W | 1 % | 150 PPM / C | 2512 | 6432 | 6.35 mm (0.25 in) | 3.05 mm (0.12 in) | 1.45 mm (0.057 in) | - 65 C | + 175 C | Metal Element | 2 Terminal | SMD/SMT | |||
Mfr: PSR100KTQFJ2L00 TTI: PSR100KTQFJ2L00 ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 2512 2mohm 1% Shunt Resistor | 0In Stock | Reel | PSR | 2 mOhms | 6 W | 1 % | 50 PPM / C | 2512 | 6432 | 6.35 mm (0.25 in) | 3.05 mm (0.12 in) | 1 mm (0.039 in) | - 65 C | + 175 C | Metal Element | 2 Terminal | SMD/SMT | |||
Mfr: PMR18EZPJU5L0 TTI: PMR18EZPJU5L0 ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 1206 5mOhm 5% AEC-Q200 | 0In Stock | Reel | PMR | 5 mOhms | 1 W | 5 % | 100 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.42 mm (0.017 in) | - 55 C | + 155 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: LTR18EZPFLR330 TTI: LTR18EZPFLR330 ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 0612 0.330ohm 1% Rev Term AEC-Q200 | 0In Stock | Reel | LTR | 330 mOhms | 1.5 W | 1 % | 150 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.58 mm (0.023 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | AEC-Q200 | |||
Mfr: UCR006YVPFLR330 TTI: UCR006YVPFLR330 ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 0201 0.330ohm 1% AEC-Q200 | 0In Stock | Reel | UCR | 330 mOhms | 100 mW (1/10 W) | 1 % | 300 PPM / C | 0201 | 0603 | 0.62 mm (0.024 in) | 0.32 mm (0.013 in) | 0.24 mm (0.009 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: LTR18EZPFSR015 TTI: LTR18EZPFSR015 ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 0612 0.015ohm 1% Rev Term AEC-Q200 | 0In Stock | Reel | LTR | 15 mOhms | 1 W | 1 % | 300 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.58 mm (0.023 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | AEC-Q200 | |||
Mfr: PSR500HTQFF0L50 TTI: PSR500HTQFF0L50 ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 5931 0.0005ohm 1% Shunt Res AEC-Q200 | 0In Stock | Reel | PSR | 500 uOhms | 10 W | 1 % | 150 PPM / C | 5931 | 15078 | 15 mm (0.591 in) | 7.75 mm (0.305 in) | 1.05 mm (0.041 in) | - 65 C | + 175 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: LTR18EZPFSR013 TTI: LTR18EZPFSR013 ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 0612 0.013ohm 1% Rev Term AEC-Q200 | 0In Stock | Reel | LTR | 13 mOhms | 1.5 W | 1 % | 300 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.58 mm (0.023 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | AEC-Q200 | |||
Mfr: UCR10EVHFLR100 TTI: UCR10EVHFLR100 ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 0805 0.1ohm 1% AEC-Q200 | 0In Stock | Reel | UCR | 100 mOhms | 330 mW (1/3 W) | 1 % | 150 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: GMR100HJBFMR033 TTI: GMR100HJBFMR033 ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 6432 (2512) size, 7W, 33mohm, High Power Type Metal Plate Shunt Resistor | 0In Stock | Reel | GMR100 | 33 mOhms | 7 W | 1 % | 20 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.4 mm (0.016 in) | - 65 C | + 170 C | Metal Plate | 2 Terminal | SMD/SMT | |||
Mfr: UCR006YVPFLR220 TTI: UCR006YVPFLR220 ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 0201 0.220ohm 1% AEC-Q200 | 0In Stock | Reel | UCR | 220 mOhms | 100 mW (1/10 W) | 1 % | 300 PPM / C | 0201 | 0603 | 0.62 mm (0.024 in) | 0.32 mm (0.013 in) | 0.24 mm (0.009 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: LTR10EZPJ5R6 TTI: LTR10EZPJ5R6 ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 0805 5.6ohm 5% Rev Term AEC-Q200 | 0In Stock | Reel | KTR | 5.6 Ohms | 1 W | 5 % | 200 PPM / C | 1220 | 0508 | 1.2 mm (0.047 in) | 2 mm (0.079 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | AEC-Q200 | |||
Mfr: UCR03EVPFSR068 TTI: UCR03EVPFSR068 ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 0603 0.068ohm 1% CS - Thick Film | 0In Stock | Reel | UCR | 68 mOhms | 250 mW (1/4 W) | 1 % | 200 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.87 mm (0.034 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: PMR18EZPJU10L TTI: PMR18EZPJU10L ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 1206 10mOhm 5% AEC-Q200 | 0In Stock | Reel | PMR | 10 mOhms | 1 W | 5 % | 100 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.42 mm (0.017 in) | - 55 C | + 155 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: PMR10EZPJU10L TTI: PMR10EZPJU10L ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 0805 10mOhm 5% AEC-Q200 | 0In Stock | Reel | PMR | 10 mOhms | 500 mW (1/2 W) | 5 % | 150 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.42 mm (0.017 in) | - 55 C | + 155 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: PSR100KTQFL3L00 TTI: PSR100KTQFL3L00 ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 2512 3mohm 1% Shunt Resistor | 0In Stock | Reel | PSR | 3 mOhms | 4 W | 1 % | 50 PPM / C | 2512 | 6432 | 6.35 mm (0.25 in) | 3.05 mm (0.12 in) | 0.75 mm (0.03 in) | - 65 C | + 175 C | Metal Element | 2 Terminal | SMD/SMT | |||
Mfr: PSR500HTQFC0L20 TTI: PSR500HTQFC0L20 ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 5931 0.0002ohm 1% Shunt Res AEC-Q200 | 0In Stock | Reel | PSR | 200 uOhms | 15 W | 1 % | 150 PPM / C | 5931 | 15078 | 15 mm (0.591 in) | 7.75 mm (0.305 in) | 1.85 mm (0.073 in) | - 65 C | + 175 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: LTR50UZPFLR430 TTI: LTR50UZPFLR430 ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 430M OHM 1% | 0In Stock | Reel | SDR | 430 mOhms | 3 W | 1 % | 100 PPM / C | 2550 | 1020 | 2.5 mm (0.098 in) | 5 mm (0.197 in) | 0.58 mm (0.023 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | ||||
Mfr: GMR100HJCFAR100 TTI: GMR100HJCFAR100 ROHM Semiconductor Availability: Not Available OnlineCurrent Sense Resistors - SMD 6432 (2512) size, 7W, 100m, High Power Type Metal Plate Shunt Resistor (AEC-Q200 Qualified) :GMR100 is a shunt resistor ideal for current sensing in high current circuits. | Not Available Online | Reel | GMR100 | 100 mOhms | 7 W | 1 % | 20 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.4 mm (0.016 in) | - 65 C | + 170 C | SMD/SMT | |||||
Mfr: PSR500HTQFD0L30 TTI: PSR500HTQFD0L30 ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 5931 0.0003ohm 1% Shunt Res AEC-Q200 | 0In Stock | Reel | PSR | 300 uOhms | 10 W | 1 % | 150 PPM / C | 5931 | 15078 | 15 mm (0.591 in) | 7.75 mm (0.305 in) | 1.4 mm (0.055 in) | - 65 C | + 175 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: UCR03EVPFLR150 TTI: UCR03EVPFLR150 ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 0603 0.15ohm 1% CS-Thk Film AEC-Q200 | 0In Stock | Reel | UCR | 150 mOhms | 250 mW (1/4 W) | 1 % | 150 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.87 mm (0.034 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: PSR500HTQFH1L00 TTI: PSR500HTQFH1L00 ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 5931 0.001ohm 1% Shunt Res AEC-Q200 | 0In Stock | Reel | PSR | 1 mOhms | 10 W | 1 % | 75 PPM / C | 5931 | 15078 | 15 mm (0.591 in) | 7.75 mm (0.305 in) | 1.35 mm (0.053 in) | - 65 C | + 175 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: LTR100JZPJ2R4 TTI: LTR100JZPJ2R4 ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 2.4 OHM 5% 3W WIDE 200PPM | 0In Stock | Reel | LTR | 2.4 Ohms | 3 W | 5 % | 200 PPM / C | 3264 | 1225 | 3.2 mm (0.126 in) | 6.4 mm (0.252 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | SMD/SMT |