ROHM Semiconductor - Current Sense Resistors - SMD
5,134 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LTR100JZPJ912 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD | 0In Stock | Reel | LTR | Thick Film | ||||||||||||||||
Mfr: LTR10EZPF1131 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD | 0In Stock | Reel | LTR | Thick Film | ||||||||||||||||
Mfr: LTR50UZPF3R65 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD | 0In Stock | Reel | LTR | Thick Film | ||||||||||||||||
Mfr: LTR100JZPF2433 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD | 0In Stock | Reel | LTR | Thick Film | ||||||||||||||||
Mfr: LTR50UZPF88R7 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD | 0In Stock | Reel | LTR | Thick Film | ||||||||||||||||
Mfr: LTR50UZPF8R25 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD | 0In Stock | Reel | LTR | Thick Film | ||||||||||||||||
Mfr: LTR50UZPF40R2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD | 0In Stock | Reel | LTR | Thick Film | ||||||||||||||||
Mfr: LTR50UZPF10R7 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD | 0In Stock | Reel | LTR | Thick Film | ||||||||||||||||
Mfr: LTR50UZPF5112 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD | 0In Stock | Reel | LTR | Thick Film | ||||||||||||||||
Mfr: LTR18EZPF6811 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 0612 6.81Kohm 1% Rev Term AEC-Q200 | 0In Stock | Reel | LTR | 6.81 kOhms | 750 mW (3/4 W) | 1 % | 100 PPM / C | 1632 | 0612 | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | AEC-Q200 | |||
Mfr: LTR18EZPF24R0 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 0612 24ohm 1% Rev Term AEC-Q200 | 0In Stock | Reel | LTR | 24 Ohms | 1.5 W | 1 % | 100 PPM / C | 1632 | 0612 | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | AEC-Q200 | |||
Mfr: LTR18EZPF3R30 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 0612 3.3ohm 1% Rev Term AEC-Q200 | 0In Stock | Reel | LTR | 3.3 Ohms | 1.5 W | 1 % | 100 PPM / C | 1632 | 0612 | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | AEC-Q200 | |||
Mfr: LTR18EZPF1001 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 0612 1Kohm 1% Rev Term AEC-Q200 | 0In Stock | Reel | ESR | 1 kOhms | 750 mW (3/4 W) | 1 % | 100 PPM / C | 1632 | 0612 | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | AEC-Q200 | |||
Mfr: LTR100JZPF33R0 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 2W 33ohms 1% 200V 2512 100ppm | 0In Stock | Reel | LTR | 33 Ohms | 3 W | 1 % | 100 PPM / C | 3264 | 1225 | 3.2 mm (0.126 in) | 6.4 mm (0.252 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | ||||
Mfr: PMR01ZZPJU10L TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineCurrent Sense Resistors - SMD 0402 .01ohm 5% AEC-Q200 | Not Available Online | Reel | PMR | 10 mOhms | 200 mW (1/5 W) | 5 % | 200 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.25 mm (0.01 in) | - 55 C | + 155 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: LTR18EZPF39R0 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD | 0In Stock | Reel | LTR | 39 Ohms | 1.5 W | 1 % | 100 PPM / C | 1632 | 0612 | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | ||||
Mfr: LTR100JZPF4301 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD | 0In Stock | Reel | LTR | 4.3 kOhms | 3 W | 1 % | 100 PPM / C | 3264 | 1225 | 3.2 mm (0.126 in) | 6.4 mm (0.252 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | ||||
Mfr: LTR18EZPF3400 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD High Power Chip Resistor | 0In Stock | Reel | SDR | 340 Ohms | 1.5 W | 1 % | 100 PPM / C | 1632 | 0612 | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | ||||
Mfr: LTR10LEZPFSR051 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD | 0In Stock | Reel | LTR | Thick Film | ||||||||||||||||
Mfr: LTR100JZPF7870 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD High Power Chip Resistor | 0In Stock | Reel | SDR | 787 Ohms | 3 W | 1 % | 100 PPM / C | 3264 | 1225 | 3.2 mm (0.126 in) | 6.4 mm (0.252 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | ||||
Mfr: GMR100HJBFQR047 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 6432 (2512) size, 7W, 47mohm, High Power Type Metal Plate Shunt Resistor | 0In Stock | Reel | GMR100 | 47 mOhms | 7 W | 1 % | 20 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.4 mm (0.016 in) | - 65 C | + 170 C | Metal Plate | 2 Terminal | SMD/SMT | |||
Mfr: LTR10LEZPFSR075 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD | 0In Stock | Reel | LTR | 75 mOhms | 1 W | 1 % | 0 PPM / C, + 150 PPM / C | 1220 | 0508 | 1.25 mm (0.049 in) | 2 mm (0.079 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | ||||
Mfr: LTR18EZPF5R10 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD | 0In Stock | Reel | LTR | 5.1 Ohms | 1.5 W | 1 % | 100 PPM / C | 1632 | 0612 | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | ||||
Mfr: LTR100JZPF39R0 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 2W 39ohms 1% 200V 2512 100ppm | 0In Stock | Reel | LTR | 39 Ohms | 3 W | 1 % | 100 PPM / C | 3264 | 1225 | 3.2 mm (0.126 in) | 6.4 mm (0.252 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | ||||
Mfr: LTR18EZPF3R90 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 0612 3.9ohm 1% Rev Term AEC-Q200 | 0In Stock | Reel | LTR | 3.9 Ohms | 1.5 W | 1 % | 100 PPM / C | 1632 | 0612 | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | AEC-Q200 |