ROHM Semiconductor - Current Sense Resistors - SMD
5,134 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LTR50UZPFLR300 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineCurrent Sense Resistors - SMD | Not Available Online | Reel | SDR | 300 mOhms | 3 W | 1 % | 100 PPM / C | 2550 | 1020 | 2.5 mm (0.098 in) | 5 mm (0.197 in) | 0.58 mm (0.023 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | ||||
Mfr: LTR50UZPFLR820 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineCurrent Sense Resistors - SMD | Not Available Online | Reel | SDR | 820 mOhms | 3 W | 1 % | 100 PPM / C | 2550 | 1020 | 2.5 mm (0.098 in) | 5 mm (0.197 in) | 0.58 mm (0.023 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | ||||
Mfr: LTR100JZPJ4R3 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD | 0In Stock | Reel | SDR | 4.3 Ohms | 3 W | 5 % | 200 PPM / C | 3264 | 1225 | 3.2 mm (0.126 in) | 6.4 mm (0.252 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | ||||
Mfr: UCR10CEVPFSR062 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 2012(0805)Size, High Power Sintered Metal Shunt Resistors <Narrow TCR> For Current Detection (AEC-Q200 Qualified) | 0In Stock | Reel | UCR10C | 62 mOhms | 1.25 W | 1 % | - 60 PPM/C, + 10 PPM/C | 0805 | 2012 | 2.05 mm (0.081 in) | 1.3 mm (0.051 in) | 0.65 mm (0.026 in) | - 55 C | + 155 C | SMD/SMT | AEC-Q200 | ||||
Mfr: LTR100JZPF3R30 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD | 0In Stock | Reel | LTR | 3.3 Ohms | 3 W | 1 % | 100 PPM / C | 3264 | 1225 | 3.2 mm (0.126 in) | 6.4 mm (0.252 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | ||||
Mfr: LTR100JZPF51R0 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD | 0In Stock | Reel | LTR | 51 Ohms | 3 W | 1 % | 100 PPM / C | 3264 | 1225 | 3.2 mm (0.126 in) | 6.4 mm (0.252 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | ||||
Mfr: LTR100JZPJ223 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineCurrent Sense Resistors - SMD | Not Available Online | Reel | LTR | 22 kOhms | 3 W | 5 % | 200 PPM / C | 3264 | 1225 | 3.2 mm (0.126 in) | 6.4 mm (0.252 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | ||||
Mfr: LTR50UZPFSR020 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineCurrent Sense Resistors - SMD | Not Available Online | Reel | LTR | 20 mOhms | 3 W | 1 % | 100 PPM / C | 2550 | 1020 | 2.5 mm (0.098 in) | 5 mm (0.197 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | ||||
Mfr: LTR50UZPFSR027 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineCurrent Sense Resistors - SMD | Not Available Online | Reel | LTR | 27 mOhms | 3 W | 1 % | 0 PPM / C, + 200 PPM / C | 2550 | 1020 | 2.5 mm (0.098 in) | 5 mm (0.197 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | ||||
Mfr: LTR100JZPJ100 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD | 0In Stock | Reel | LTR | 10 Ohms | 3 W | 5 % | 200 PPM / C | 3264 | 1225 | 3.2 mm (0.126 in) | 6.4 mm (0.252 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | ||||
Mfr: LTR100JZPJ105 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineCurrent Sense Resistors - SMD | Not Available Online | Reel | LTR | 1 MOhms | 3 W | 5 % | 200 PPM / C | 3264 | 1225 | 3.2 mm (0.126 in) | 6.4 mm (0.252 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | ||||
Mfr: LTR100JZPJ393 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineCurrent Sense Resistors - SMD | Not Available Online | Reel | LTR | 39 kOhms | 3 W | 5 % | 200 PPM / C | 3264 | 1225 | 3.2 mm (0.126 in) | 6.4 mm (0.252 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | ||||
Mfr: LTR100JZPJ3R3 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD | 0In Stock | Reel | LTR | 3.3 Ohms | 3 W | 5 % | 200 PPM / C | 3264 | 1225 | 3.2 mm (0.126 in) | 6.4 mm (0.252 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | ||||
Mfr: PML50HZPJV0L5 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD | 0In Stock | Reel | PML | 500 uOhms | 2 W | 5 % | 150 PPM / C | 1020 (Reversed) | 2550 (Reversed) | 2.6 mm (0.102 in) | 5 mm (0.197 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | SMD/SMT | |||||
Mfr: LTR10LEZPFLR470 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineCurrent Sense Resistors - SMD | Not Available Online | Reel | SDR | 470 mOhms | 1 W | 1 % | + 100 PPM / C | 1220 | 0508 | 1.25 mm (0.049 in) | 2 mm (0.079 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | ||||
Mfr: LTR50UZPFSR039 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineCurrent Sense Resistors - SMD | Not Available Online | Reel | SDR | 39 mOhms | 3 W | 1 % | 0 PPM / C, + 200 PPM / C | 2550 | 1020 | 2.5 mm (0.098 in) | 5 mm (0.197 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | ||||
Mfr: GMR50HJBFWR082 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineCurrent Sense Resistors - SMD | Not Available Online | Reel | GMR | 82 mOhms | 4 W | 1 % | 25 PPM / C | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.4 mm (0.016 in) | - 65 C | + 170 C | Metal Plate | 2 Terminal | SMD/SMT | |||
Mfr: LTR100LJZPFSR020 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD | 0In Stock | Reel | LTR | 20 mOhms | 4 W | 1 % | 0 PPM / C, + 200 PPM / C | 3264 | 1225 | 3.1 mm (0.122 in) | 6.4 mm (0.252 in) | 0.58 mm (0.023 in) | - 65 C | + 155 C | Thick Film | SMD/SMT | ||||
Mfr: LTR10EZPF2550 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD High Power Chip Resistor | 0In Stock | Reel | SDR | 255 Ohms | 1 W | 1 % | 100 PPM / C | 1220 | 0508 | 1.2 mm (0.047 in) | 2 mm (0.079 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | ||||
Mfr: LTR18EZPF1210 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD High Power Chip Resistor | 0In Stock | Reel | SDR | 121 Ohms | 1.5 W | 1 % | 100 PPM / C | 1632 | 0612 | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | ||||
Mfr: LTR100JZPF2402 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineCurrent Sense Resistors - SMD | Not Available Online | Reel | SDR | 24 kOhms | 3 W | 1 % | 100 PPM / C | 3264 | 1225 | 3.2 mm (0.126 in) | 6.4 mm (0.252 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | ||||
Mfr: LTR100JZPF3303 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineCurrent Sense Resistors - SMD | Not Available Online | Reel | SDR | 330 kOhms | 3 W | 1 % | 100 PPM / C | 3264 | 1225 | 3.2 mm (0.126 in) | 6.4 mm (0.252 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | ||||
Mfr: LTR100JZPF3602 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineCurrent Sense Resistors - SMD | Not Available Online | Reel | SDR | 36 kOhms | 3 W | 1 % | 100 PPM / C | 3264 | 1225 | 3.2 mm (0.126 in) | 6.4 mm (0.252 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | ||||
Mfr: LTR100JZPF6202 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineCurrent Sense Resistors - SMD | Not Available Online | Reel | SDR | 62 kOhms | 3 W | 1 % | 100 PPM / C | 3264 | 1225 | 3.2 mm (0.126 in) | 6.4 mm (0.252 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | ||||
Mfr: LTR100JZPF6803 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineCurrent Sense Resistors - SMD | Not Available Online | Reel | SDR | 680 kOhms | 3 W | 1 % | 100 PPM / C | 3264 | 1225 | 3.2 mm (0.126 in) | 6.4 mm (0.252 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | SMD/SMT |