ROHM Semiconductor - Optical Switches, Transmissive, Phototransistor Output
34 ResultsPart | Availability | Purchasing | RoHS/Lead | Sensing Distance | Sensing Method | Slot Width | Aperture Width | Collector- Emitter Voltage VCEO Max | Maximum Collector Current | If - Forward Current | Mounting Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
700In Stock | Transmissive, Slotted | 3 mm | 30 V | 30 mA | 50 mA | Through Hole | - 25 C | + 85 C | RPI-352 | Bulk | ||||||
0In Stock19,000 On Order Expected 19-Nov-26 | Transmissive, Slotted | 3 mm | 30 V | 30 mA | 35 mA | SMD/SMT | - 30 C | + 85 C | RPI-0352E | Reel | ||||||
Not Available Online | Transmissive, Slotted | 1.2 mm | 30 V | 30 mA | 50 mA | Through Hole | - 25 C | + 85 C | RPI-125 | Bulk | ||||||
Not Available Online | Transmissive, Slotted | 1.2 mm | 30 V | 30 mA | 50 mA | SMD/SMT | - 25 C | + 85 C | Reel | |||||||
Not Available Online | Transmissive, Slotted | 2 mm | 30 V | 30 mA | 50 mA | - 25 C | + 85 C | RPI-222 | Bulk | |||||||
Not Available Online | Transmissive, Slotted | 1.2 mm | 30 V | 30 mA | 30 mA | SMD/SMT | - 25 C | + 85 C | RPI-0128 | Reel | ||||||
Not Available Online | Transmissive, Slotted | 2 mm | 30 V | 30 mA | 50 mA | Through Hole | - 25 C | + 85 C | RPI-221 | Bulk | ||||||
Not Available Online | Transmissive, Slotted | 2 mm | 30 V | 30 mA | 50 mA | - 25 C | + 85 C | RPI-221 | Bulk | |||||||
Not Available Online | Transmissive, Slotted | 4.5 mm | 30 V | 30 mA | 35 mA | SMD/SMT | - 40 C | + 85 C | Reel | |||||||
Not Available Online | Transmissive, Slotted | 0.8 mm | 30 V | 30 mA | 50 mA | Through Hole | - 25 C | + 85 C | RPI-122 | Bulk | ||||||
Mfr: RPI-352C40N TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineOptical Switches, Transmissive, Phototransistor Output Photointerrupter Transmissive 3mm | Not Available Online | 3 mm | Transmissive, Slotted | 3 mm | 0.4 mm | 30 V | 30 mA | 50 mA | Through Hole | - 25 C | + 85 C | RPI-352 | Bulk | |||
Not Available Online | 5 mm | Transmissive, Slotted | 5 mm | 30 V | 30 mA | 10 mA | Snap-In | - 25 C | + 85 C | RPI-2501 | Bulk | |||||
Not Available Online | 2 mm | Transmissive, Slotted | 2 mm | 0.2 mm | 30 V | 30 mA | 50 mA | Through Hole | - 25 C | + 85 C | RPI-222 | Bulk | ||||
Mfr: RPI-0128T81 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineOptical Switches, Transmissive, Phototransistor Output PHOTOINTERRUPTER ULTRAMIN SMD TYPE | Not Available Online | 1.2 mm | Transmissive, Slotted | 1.2 mm | 0.3 mm | 30 V | 30 mA | 5 mA | SMD/SMT | - 25 C | + 85 C | RPI-0128T81 | Reel | |||
Not Available Online | Transmissive, Slotted | 2 mm | 0.5 mm | 30 V | 30 mA | 50 mA | - 25 C | + 85 C | RPI-5100 | Bulk | ||||||
Not Available Online | Transmissive, Slotted | 1.5 mm | 30 V | 30 mA | Through Hole | - 25 C | + 85 C | RPI-151 | Bulk | |||||||
Not Available Online | Transmissive, Slotted | 1.2 mm | 30 V | 30 mA | Through Hole | - 25 C | + 85 C | Bulk | ||||||||
Not Available Online | Transmissive, Slotted | 1.2 mm | 30 V | 30 mA | 50 mA | - 30 C | + 85 C | Reel | ||||||||
Not Available Online | Transmissive, Slotted | 30 V | 30 mA | 50 mA | Through Hole | - 25 C | + 85 C | RPI-578NF | Bulk | |||||||
Not Available Online | Transmissive, Slotted | 1.2 mm | 0.4 mm | 30 V | 30 mA | 50 mA | - 25 C | + 85 C | RPI-131 | Bulk | ||||||
Mfr: RPI-0352EJ TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineOptical Switches, Transmissive, Phototransistor Output | Not Available Online | |||||||||||||||
Not Available Online | Transmissive, Slotted | 1 mm | 0.15 mm | 30 V | 30 mA | 50 mA | - 25 C | + 85 C | RPI-124 | Bulk | ||||||
Not Available Online | Transmissive, Slotted | Bulk | ||||||||||||||
Not Available Online | Transmissive, Slotted | Bulk | ||||||||||||||
Not Available Online | Transmissive, Slotted | 1.2 mm | 30 V | 30 mA | Through Hole | - 25 C | + 85 C | Reel |
- 1
- 2