• White LEDs

SML-MN2x(C) - ROHM Semiconductor - White LEDs

1 Results
1 Results
Filtered By:OptoelectronicsLEDs
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
Package / Case
Illumination Color
Wavelength/Color Temperature
Luminous Intensity
Luminous Flux
Color Rendering Index - CRI
Viewing Angle
If - Forward Current
Vf - Forward Voltage
Power Rating
Length
Width
Height
Minimum Operating Temperature
Maximum Operating Temperature
Lens Color
Lens Dimensions
Lens Shape
Lens Transparency
Series
Packaging
Qualification
Part # Aliases
Datasheet
Mfr: SMLMN2WB1CW10CS
TTI: SMLMN2WB1CW1
ROHM Semiconductor
Availability:

0In Stock

297,000 On Order
Expected 24-Dec-26
White LEDs White 140mcd 2.9V; 5 mA; 0805 AECQ-102

0In Stock

297,000 On Order
Expected 24-Dec-26
Please adjust quantity to Min / Mult value
White LEDs
SMD/SMT
0805 (2012 metric)
White
140 mcd
5 mA
2.9 V
68 mW
2 mm
1.25 mm
0.8 mm
- 40 C
+ 100 C
Milky White
1.4 mm x 0.85 mm
Rectangular
Clear
SML-MN2x(C)
Reel
AEC-Q101
SMLMN2WB1CW(C)