• White LEDs

SML-E1/ENx - ROHM Semiconductor - White LEDs

1 Results
1 Results
Filtered By:OptoelectronicsLEDs
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
Package / Case
Illumination Color
Wavelength/Color Temperature
Luminous Intensity
Luminous Flux
Color Rendering Index - CRI
Viewing Angle
If - Forward Current
Vf - Forward Voltage
Power Rating
Length
Width
Height
Minimum Operating Temperature
Maximum Operating Temperature
Lens Color
Lens Dimensions
Lens Shape
Lens Transparency
Series
Packaging
Qualification
Part # Aliases
Datasheet
Mfr: SMLEN3WBC8W1
TTI: SMLEN3WBC8W1
ROHM Semiconductor
Availability:

45,000In Stock

55,000 On Order
Expected 25-Feb-27
White LEDs White 10mA; 120mcd 0603; 10mA; 33mW Pd

45,000In Stock

55,000 On Order
Expected 25-Feb-27
Please adjust quantity to Min / Mult value
White LEDs
SMD/SMT
0603 (1608 metric)
White
120 mcd
5 mA
2.9 V
33 mW
1.6 mm
0.8 mm
0.36 mm
- 40 C
+ 85 C
Milky White
1.2 mm x 0.8 mm
Rectangular
Clear
SML-E1/ENx
Reel
SMLEN3WBC8W