ROHM Semiconductor - White LEDs
225 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMLEN3WBC8W1 TTI: SMLEN3WBC8W1 ROHM Semiconductor Availability: 45,000In Stock55,000 On Order Expected 25-Feb-27 White LEDs White 10mA; 120mcd 0603; 10mA; 33mW Pd | 45,000In Stock55,000 On Order Expected 25-Feb-27 | White LEDs | SMD/SMT | 0603 (1608 metric) | White | 120 mcd | 5 mA | 2.9 V | 33 mW | 1.6 mm | 0.8 mm | 0.36 mm | - 40 C | + 85 C | Milky White | 1.2 mm x 0.8 mm | Rectangular | Clear | SML-E1/ENx | Reel | SMLEN3WBC8W | |||||||
Mfr: CSL1101WBAW1 TTI: CSL1101WBAW1 ROHM Semiconductor Availability: 3,000In StockWhite LEDs compact 0603 Size, Low Intensity Reflector Type White LED | 3,000In Stock | White LEDs | SMD/SMT | 0603 (1608 metric) | White | 155 mcd | 5 mA | 2.9 V | 68 mW | 1.6 mm | 0.8 mm | 0.55 mm | - 40 C | + 110 C | Milky White | Rectangular | Clear | CSL11 | Reel | |||||||||
Mfr: CSL0416WBCW1 TTI: CSL0416WBCW1 ROHM Semiconductor Availability: 2,000In StockWhite LEDs SIDE VIEW WHITE LED | 2,000In Stock | White LEDs | SMD/SMT | 1104 (2812 matric) | White | 2.2 cd | 20 mA | 3.2 V | 117 mW | 2.8 mm | 1.2 mm | 0.8 mm | - 40 C | + 85 C | Milky White | Rectangular | Clear | Reel | CSL0416WBCW | |||||||||
Mfr: CSL1101WBDW1 TTI: CSL1101WBDW1 ROHM Semiconductor Availability: 3,000In StockWhite LEDs compact 0603 Size, Low Intensity Reflector Type White LED | 3,000In Stock | White LEDs | SMD/SMT | 0603 (1608 metric) | White | 155 mcd | 5 mA | 2.9 V | 68 mW | 1.6 mm | 0.8 mm | 0.55 mm | - 40 C | + 110 C | Milky White | Rectangular | Clear | CSL11 | Reel | |||||||||
Mfr: CSL1102WBCW1 TTI: CSL1102WBCW1 ROHM Semiconductor Availability: 3,000In StockWhite LEDs compact 0603 Size, Middle Intensity Reflector Type White LED | 3,000In Stock | White LEDs | SMD/SMT | 0603 (1608 metric) | White | 1000 mcd | 20 mA | 3.2 V | 152 mW | 1.6 mm | 0.8 mm | 0.55 mm | - 40 C | + 110 C | Milky White | Rectangular | Clear | CSL11 | Reel | |||||||||
Mfr: CSL1104WBCW1 TTI: CSL1104WBCW1 ROHM Semiconductor Availability: 15,000In StockWhite LEDs LED WHITE 0603 | 15,000In Stock | White LEDs | SMD/SMT | 0603 (1608 metric) | White | 2.2 cd | 20 mA | 2.9 V | 144 mW | 1.6 mm | 0.8 mm | 0.55 mm | - 40 C | + 110 C | Milky White | Rectangular | Clear | Reel | CSL1104WBCW | |||||||||
Mfr: CSL1102WBBW1 TTI: CSL1102WBBW1 ROHM Semiconductor Availability: 3,000In StockWhite LEDs compact 0603 Size, Middle Intensity Reflector Type White LED | 3,000In Stock | White LEDs | SMD/SMT | 0603 (1608 metric) | White | 1000 mcd | 20 mA | 3.2 V | 152 mW | 1.6 mm | 0.8 mm | 0.55 mm | - 40 C | + 110 C | Milky White | Rectangular | Clear | CSL11 | Reel | |||||||||
Mfr: CSL1102WBDW1 TTI: CSL1102WBDW1 ROHM Semiconductor Availability: 3,000In StockWhite LEDs compact 0603 Size, Middle Intensity Reflector Type White LED | 3,000In Stock | White LEDs | SMD/SMT | 0603 (1608 metric) | White | 1000 mcd | 20 mA | 3.2 V | 152 mW | 1.6 mm | 0.8 mm | 0.55 mm | - 40 C | + 110 C | Milky White | Rectangular | Clear | CSL11 | Reel | |||||||||
Mfr: CSL1102WBAW1 TTI: CSL1102WBAW1 ROHM Semiconductor Availability: 3,000In StockWhite LEDs compact 0603 Size, Middle Intensity Reflector Type White LED | 3,000In Stock | White LEDs | SMD/SMT | 0603 (1608 metric) | White | 1000 mcd | 20 mA | 3.2 V | 152 mW | 1.6 mm | 0.8 mm | 0.55 mm | - 40 C | + 110 C | Milky White | Rectangular | Clear | CSL11 | Reel | |||||||||
Mfr: CSL1101WBBW1 TTI: CSL1101WBBW1 ROHM Semiconductor Availability: 3,000In StockWhite LEDs compact 0603 Size, Low Intensity Reflector Type White LED | 3,000In Stock | White LEDs | SMD/SMT | 0603 (1608 metric) | White | 155 mcd | 5 mA | 2.9 V | 1.6 mm | 0.8 mm | 0.55 mm | - 40 C | + 110 C | Milky White | Rectangular | Clear | CSL11 | Reel | ||||||||||
Mfr: SMLMN2WB1CW10CS TTI: SMLMN2WB1CW1 ROHM Semiconductor Availability: 0In Stock297,000 On Order Expected 24-Dec-26 White LEDs White 140mcd 2.9V; 5 mA; 0805 AECQ-102 | 0In Stock297,000 On Order Expected 24-Dec-26 | White LEDs | SMD/SMT | 0805 (2012 metric) | White | 140 mcd | 5 mA | 2.9 V | 68 mW | 2 mm | 1.25 mm | 0.8 mm | - 40 C | + 100 C | Milky White | 1.4 mm x 0.85 mm | Rectangular | Clear | SML-MN2x(C) | Reel | AEC-Q101 | SMLMN2WB1CW(C) | ||||||
Mfr: CSL1104WBDW1 TTI: CSL1104WBDW1 ROHM Semiconductor Availability: 0In StockWhite LEDs LED WHITE 0603 | 0In Stock | White LEDs | SMD/SMT | 0603 (1608 metric) | White | 2.2 cd | 20 mA | 2.9 V | 144 mW | 1.6 mm | 0.8 mm | 0.55 mm | - 40 C | + 110 C | Milky White | Rectangular | Clear | Reel | CSL1104WBDW | |||||||||
Mfr: SMLD12WBN1W1 TTI: SMLD12WBN1W1 ROHM Semiconductor Availability: 0In StockWhite LEDs White 120mcd 2.9V Vr; 0603 | 0In Stock | White LEDs | SMD/SMT | 0603 (1608 metric) | White | 120 mcd | 5 mA | 2.9 V | 66 mW | 1.6 mm | 0.8 mm | 0.55 mm | - 40 C | + 100 C | Milky White | 1.2 mm x 0.8 mm | Rectangular | Clear | SMLD12x | Reel | SMLD12WBN1W | |||||||
Mfr: CSL1104WBBW1 TTI: CSL1104WBBW1 ROHM Semiconductor Availability: 0In StockWhite LEDs LED WHITE 0603 | 0In Stock | White LEDs | SMD/SMT | 0603 (1608 metric) | White | 2.2 cd | 20 mA | 2.9 V | 144 mW | 1.6 mm | 0.8 mm | 0.55 mm | - 40 C | + 110 C | Milky White | Rectangular | Clear | Reel | CSL1104WBBW | |||||||||
Mfr: CSL1101WBCW1 TTI: CSL1101WBCW1 ROHM Semiconductor Availability: 0In StockWhite LEDs compact 0603 Size, Low Intensity Reflector Type White LED | 0In Stock | White LEDs | SMD/SMT | 0603 (1608 metric) | White | 155 mcd | 5 mA | 2.9 V | 68 mW | 1.6 mm | 0.8 mm | 0.55 mm | - 40 C | + 110 C | Milky White | Rectangular | Clear | CSL11 | Reel | |||||||||
Mfr: CSL1104WBAW1 TTI: CSL1104WBAW1 ROHM Semiconductor Availability: 0In StockWhite LEDs LED WHITE 0603 | 0In Stock | White LEDs | SMD/SMT | 0603 (1608 metric) | White | 2 cd | 20 mA | 2.9 V | 144 mW | 1.6 mm | 0.8 mm | 0.55 mm | - 40 C | + 110 C | Milky White | Rectangular | Clear | Reel | CSL1104WBAW | |||||||||
0In Stock | White LEDs | SMD/SMT | 1211 (3228 matric) | White | 2.4 cd | 20 mA | 3.3 V | 114 mW | 3.2 mm | 2.8 mm | 1.9 mm | - 40 C | + 85 C | Colorless | Round | Clear | SML-ZN4 | Reel | SMLZN4WBGUW(A) | |||||||||
0In Stock | ||||||||||||||||||||||||||||
0In Stock | White LEDs | SMD/SMT | 0603 (1608 metric) | White | 1.5 cd | 20 mA | 3.2 V | 152 mW | 1.6 mm | 0.8 mm | 0.55 mm | - 40 C | + 110 C | Milky White | Rectangular | Clear | Reel | CSL1103WBCW | ||||||||||
0In Stock | White LEDs | SMD/SMT | 0603 (1608 metric) | White | 56 mcd | 5 mA | 2.9 V | 33 mW | 1.6 mm | 0.55 mm | 1.15 mm | - 40 C | + 85 C | Milky White | 1.2 mm x 0.55 mm | Rectangular | Clear | Reel | SMLA12WBN7W | |||||||||
Not Available Online | White LEDs | SMD/SMT | 0603 (1608 metric) | White | 1.5 cd | 20 mA | 3.2 V | 152 mW | 1.6 mm | 0.8 mm | 0.55 mm | - 40 C | + 110 C | Milky White | Rectangular | Clear | Reel | CSL1103WBDW | ||||||||||
0In Stock | ||||||||||||||||||||||||||||
0In Stock | White LEDs | SMD/SMT | 0603 (1608 metric) | White | 1.5 cd | 20 mA | 3.2 V | 152 mW | 1.6 mm | 0.8 mm | 0.55 mm | - 40 C | + 110 C | Milky White | Rectangular | Clear | Reel | CSL1103WBBW | ||||||||||
0In Stock | ||||||||||||||||||||||||||||
0In Stock |