ROHM Semiconductor - Infrared Transceivers
59 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Wavelength | Data Transmission Rate | Transmission Distance | Radiant Intensity | Half Intensity Angle Degrees | Pulse Width | Rise Time | Fall Time | If - Forward Current | Operating Supply Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Dimensions | Package / Case | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RPM973-H16E4A TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineInfrared Transceivers REMOTE CTRL TOP VIEW 9.6K-4M PBS | Not Available Online | SMD/SMT | 900 nm | 4 Mb/s | 65 mW/sr | 15 deg | 250 mA | 2.4 V to 3.6 V | - 25 C | + 85 C | Top Looker | Reel | RPM973-H16 | |||||||
Mfr: RPM841-H16E4A2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineInfrared Transceivers IRDA COMM MOD SIR | Not Available Online | SMD/SMT | 888 nm | 115.2 kb/s | 12 mW/sr | 15 deg | 1.63 us | 25 ns | 25 ns | 50 mA | 2.4 V to 3.6 V | - 30 C | + 85 C | Top Looker | Reel | RPM841-H16 | ||||
Not Available Online | SMD/SMT | 870 nm | 115.2 kb/s | 10 mW/sr | 18 deg | 1.63 us | 35 ns | 35 ns | 30.5 mA | 2 V to 3.6 V | - 20 C | + 85 C | Side Looker | Reel | ||||||
Mfr: RPM972-H14E3A TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineInfrared Transceivers IRDA TX/RX 4MBPS 3V | Not Available Online | SMD/SMT | 890 nm | 4 Mbps | 30 cm | 100 mW/sr | 15 deg | 125 ns, 217 ns | 40 ns | 40 ns | 250 mA | 3 V | - 25 C | + 85 C | 8 mm x 2.9 mm x 2.2 mm | Reel | RPM972-H14 | |||
Mfr: RPM873-E4A TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineInfrared Transceivers IRDA TXRX 0.1152MBPS 3V 8PIN | Not Available Online | 870 nm | 35 ns | 35 ns | 3 V | - 25 C | + 85 C | Reel | ||||||||||||
Not Available Online | 870 nm | 35 ns | 35 ns | 3 V | - 25 C | + 85 C | Reel | |||||||||||||
Mfr: RPM882-H14E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineInfrared Transceivers IRDA INFRARED COMMUNICATIONS | Not Available Online | 890 nm | 13 mW/sr | 35 ns | 35 ns | 52 mA | 3 V | - 25 C | + 85 C | Reel | ||||||||||
Mfr: RPM841-H11E2A2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineInfrared Transceivers IRDA TX/RX 0.1152Mbps 3V | Not Available Online | SMD/SMT | 888 nm | 115.2 kb/s | 12 mW/sr | 15 deg | 1.63 us | 25 ns | 25 ns | 50 mA | 2.4 V to 3.6 V | - 30 C | + 85 C | Top Looker | Reel | |||||
Mfr: RPM882-H14 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineInfrared Transceivers | Not Available Online | RPM882-H14E2A | ||||||||||||||||||
Mfr: RPM972-H14 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineInfrared Transceivers | Not Available Online | RPM972-H14E3A | ||||||||||||||||||
Mfr: RPM841-H16E4A3 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineInfrared Transceivers IRDA COMM MOD SIR | Not Available Online | SMD/SMT | 888 nm | 115.2 kb/s | 12 mW/sr | 15 deg | 1.63 us | 25 ns | 25 ns | 50 mA | 2.4 V to 3.6 V | - 30 C | + 85 C | Top Looker | Reel | |||||
Mfr: RPM871-H14E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineInfrared Transceivers IRDA COMM MOD SIR | Not Available Online | SMD/SMT | 870 nm | 115.2 kb/s | 60 cm | 36 mW/sr | 18 deg | 2.3 us | 70 ns | 30 ns | 144 mA | 2.6 V to 3.6 V | - 20 C | + 85 C | Side Looker | Reel | ||||
Not Available Online | SMD/SMT | 870 nm | 115.2 kb/s | 10 mW/sr | 18 deg | 1.63 us | 35 ns | 35 ns | 30.5 mA | 2 V to 3.6 V | - 20 C | + 85 C | Side Looker | Reel | ||||||
Mfr: RPM872-H14E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineInfrared Transceivers IRDA COMM MOD SIR | Not Available Online | SMD/SMT | 870 nm | 115.2 kb/s | 10 mW/sr | 18 deg | 1.63 us | 35 ns | 35 ns | 30.5 mA | 2 V to 3.6 V | - 30 C | + 85 C | Side Looker | Reel | |||||
Mfr: RPM873-E2A TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineInfrared Transceivers IRDA TXRX 0.1152MBPS 3V 8PIN | Not Available Online | 870 nm | 35 ns | 35 ns | 3 V | - 25 C | + 85 C | Reel | RPM873 | |||||||||||
Not Available Online | RPM872-E2A | |||||||||||||||||||
Mfr: RPM870-H14E2A TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineInfrared Transceivers IRDA TXRX 0.1152MBPS 3V 8PIN | Not Available Online | 870 nm | 10 mW/sr | 70 ns | 30 ns | 50 mA | 3 V | - 20 C | + 85 C | Reel | RPM870-H14 | |||||||||
Mfr: RPM870-H14E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineInfrared Transceivers IRDA INFRARED COMMUNICATIONS | Not Available Online | 870 nm | 10 mW/sr | 70 ns | 30 ns | 50 mA | 3 V | - 20 C | + 85 C | Reel | ||||||||||
Mfr: RPM871-E4A TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineInfrared Transceivers IRDA INFRARED COMMUNICATIONS | Not Available Online | 870 nm | 70 ns | 30 ns | 3 V | - 20 C | + 85 C | Reel | ||||||||||||
Mfr: RPM971-H14E3A TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineInfrared Transceivers IRDA IR COMM SIDE VIEW W/SHIELD | Not Available Online | SMD/SMT | 870 nm | 63 mW/sr | 20 ns | 20 ns | 170 mA | 3 V | - 25 C | + 85 C | Side Looker | Reel | RPM971-H14 | |||||||
Mfr: RPM841-H11 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineInfrared Transceivers | Not Available Online | RPM841-H11E2A | ||||||||||||||||||
Mfr: RPM871-H14 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineInfrared Transceivers | Not Available Online | RPM871-H14E2A | ||||||||||||||||||
Not Available Online | RPM873-E2A | |||||||||||||||||||
Not Available Online | 870 nm | 10 mW/sr | 70 ns | 30 ns | 50 mA | 3 V | - 20 C | + 85 C | Reel | |||||||||||
Mfr: RPM872-H14E2A TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineInfrared Transceivers IRDA IR COMM SIDE VIEW W/SHIELD | Not Available Online | SMD/SMT | 870 nm | 10 mW/sr | 35 ns | 35 ns | 30.5 mA | 3 V | - 30 C | + 85 C | Side Looker | Reel | RPM872-H14 |