ROHM Semiconductor - Infrared Receivers
107 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Carrier Frequency | Transmission Distance | Beam Angle | Viewing Angle | High Level Pulse Width | Low Level Pulse Width | High Level Output Voltage | Output Current | Operating Supply Voltage | Operating Supply Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RPM6933-V4 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineInfrared Receivers IR REMOTE RECEIVER 33KHZ 16M 3PIN | Not Available Online | Through Hole | 33 kHz | 16 m | 35 deg x 30 deg | 35 deg x 30 deg | 600 us | 600 us | 4.5 V | 2.5 mA | 5 V | 1.5 mA | - 10 C | + 75 C | RSIP-A3-V4-3 | Bulk | ||||
Mfr: RPM6937-V4 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineInfrared Receivers IR REMOTE RECEIVER 36.7KHZ 16M 3PIN | Not Available Online | Through Hole | 36.7 kHz | 16 m | 35 deg x 30 deg | 35 deg x 30 deg | 600 us | 600 us | 4.5 V | 2.5 mA | 4.5 V to 5.5 V | 1.5 mA | - 10 C | + 75 C | RSIP-A3-V4-3 | Bulk | ||||
Mfr: RPM6940-V4 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineInfrared Receivers IR REMOTE RECEIVER 40KHZ 16M 3PIN | Not Available Online | Through Hole | 40 kHz | 16 m | 35 deg x 30 deg | 35 deg x 30 deg | 600 us | 600 us | 4.5 V | 2.5 mA | 4.5 V to 5.5 V | 1.5 mA | - 10 C | + 75 C | RSIP-A3-V4-3 | Bulk | ||||
Mfr: RPM5538-H14E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineInfrared Receivers DUAL IR RECEIVER | Not Available Online | SMD/SMT | 37.9 kHz | 12 m | 42 deg x 38 deg | 42 deg x 38 deg | 600 us | 600 us | 4.5 V | 2 mA | 5 V | 950 uA | - 10 C | + 75 C | SMD-7 | Reel | ||||
Mfr: RPMS1401-H19E4AV TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineInfrared Receivers ULTRA COMP IR RECVR | Not Available Online | SMD/SMT | 40 kHz | 8 m | 34 deg x 32 deg | 34 deg x 32 deg | 600 us | 600 us | 2.5 V | 2 mA | 2.7 V to 3.6 V | 300 uA | - 40 C | + 85 C | Top Looker | Reel | ||||
Mfr: RPMS2371-H19E4AV TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineInfrared Receivers ULTRA COMP IR RECVR | Not Available Online | SMD/SMT | 36.7 kHz | 8 m | 34 deg x 32 deg | 34 deg x 32 deg | 600 us | 600 us | 4.5 V | 2 mA | 4.5 V to 5.5 V | 950 uA | - 40 C | + 85 C | Top Looker | Reel | ||||
Mfr: RPM5537-H12E4A TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineInfrared Receivers REMOTE CTRL 36.7KHZ | Not Available Online | 36.7 kHz | 12 m | 42 deg x 38 deg | 800 us | 800 us | 4.5 V | 2 mA | 4.5 V to 5.5 V | 950 uA | - 10 C | + 75 C | Reel | RPM5537-H12 | ||||||
Mfr: RPM5538-H12E4A TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineInfrared Receivers REMOTE CTRL 37.9KHZ | Not Available Online | 37.9 kHz | 12 m | 42 deg x 38 deg | 800 us | 800 us | 4.5 V | 2 mA | 4.5 V to 5.5 V | 950 uA | - 10 C | + 75 C | Reel | RPM5538-H12 | ||||||
Mfr: RPM7140-V4R TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineInfrared Receivers REMOTE CTRL 40.0KHZ | Not Available Online | Through Hole | 40 kHz | 15 m | 45 deg x 35 deg | 45 deg x 35 deg | 600 us | 600 us | 4.5 V | 2 mA | 4.5 V to 5.5 V | 950 uA | - 10 C | + 75 C | RSIP-A3-V4-3 | Bulk | ||||
Mfr: RPM5540-H14E2A TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineInfrared Receivers IRDA INFRARED COMMUNICATIONS | Not Available Online | 40 kHz | 12 m | 42 deg x 38 deg | 800 us | 800 us | 4.5 V | 2 mA | 4.5 V to 5.5 V | 950 uA | - 10 C | + 75 C | Reel | RPM5540-H14 | ||||||
Mfr: RPM7136-H9 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineInfrared Receivers IRDA INFRARED COMMUNICATIONS | Not Available Online | 36 kHz | 15 m | 45 deg x 35 deg | 800 us | 800 us | 4.5 V | 2 mA | 4.5 V to 5.5 V | 850 uA | - 10 C | + 75 C | Bulk | |||||||
Mfr: RPM7157-H9 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineInfrared Receivers | Not Available Online | 56.9 kHz | 15 m | 45 deg x 35 deg | 800 us | 800 us | 4.5 V | 4.5 V to 5.5 V | 1 mA | - 10 C | + 75 C | |||||||||
Mfr: RPM7238-H9R TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineInfrared Receivers REMOTE CTRL 37.9KHZ | Not Available Online | Through Hole | 37.9 kHz | 15 m | 45 deg x 35 deg | 45 deg x 35 deg | 600 us | 600 us | 2.5 V | 2 mA | 2.7 V to 3.6 V | 300 uA | - 10 C | + 75 C | RSIP-A3-H9-3 | Bulk | ||||
Mfr: RPMS1381-H19E4A TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineInfrared Receivers Ultracompact Topview 37.9kHz 3.6V 0.3mA | Not Available Online | 37.9 kHz | 8 m | 34 deg x 32 deg | 600 us | 600 us | 2.5 V | 2 mA | 2.7 V to 3.6 V | 300 uA | - 40 C | + 85 C | Reel | RPMS1381-H19 | ||||||
Mfr: RPMS2381-H19 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineInfrared Receivers | Not Available Online | RPMS2381-H19E4A | ||||||||||||||||||
Mfr: RPMS2401-H19 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineInfrared Receivers | Not Available Online | RPMS2401-H19E4A | ||||||||||||||||||
Mfr: RPM7237-H13R TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineInfrared Receivers | Not Available Online | |||||||||||||||||||
Not Available Online | Through Hole | 36.7 kHz | 16 m | 35 deg x 30 deg | 35 deg x 30 deg | 600 us | 600 us | 4.5 V | 2.5 mA | 4.5 V to 5.5 V | 1.5 mA | - 10 C | + 75 C | RSIP-A3-3 | Bulk | |||||
Mfr: RPM7240-H13R TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineInfrared Receivers FOR IRDA INFARED COMMUNICATIONS | Not Available Online | Through Hole | 40 kHz | 15 m | 45 deg x 35 deg | 45 deg x 35 deg | 600 us | 600 us | 2.5 V | 2 mA | 2.7 V to 3.6 V | 300 uA | - 10 C | + 75 C | RSIP-A3-H13-3 | Bulk | ||||
Mfr: RPM5337-H14E2A TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineInfrared Receivers REMOTE CTRL36.7KHZ | Not Available Online | 36.7 kHz | 12 m | 42 deg x 38 deg | 600 us | 600 us | 2.5 V | 2.7 V to 3.6 V | 300 uA | - 10 C | + 75 C | Reel | RPM5337-H14 | |||||||
Mfr: RPM5338-H12E4A TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineInfrared Receivers REMOTE CTRL 37.9KHZ | Not Available Online | 37.9 kHz | 12 m | 42 deg x 38 deg | 600 us | 600 us | 2.5 V | 2.7 V to 3.6 V | 300 uA | - 10 C | + 75 C | Reel | RPM5338-H12 | |||||||
Mfr: RPM7136-H9R TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineInfrared Receivers | Not Available Online | 36 kHz | 15 m | 45 deg x 35 deg | 800 us | 800 us | 4.5 V | 2 mA | 4.5 V to 5.5 V | 850 uA | - 10 C | + 75 C | Bulk | |||||||
Mfr: RPM7137-H9R TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineInfrared Receivers REMOTE CTRL 36.7KHZ | Not Available Online | Through Hole | 36.7 kHz | 15 m | 45 deg x 35 deg | 45 deg x 35 deg | 600 us | 600 us | 4.5 V | 2 mA | 4.5 V to 5.5 V | 950 uA | - 10 C | + 75 C | RSIP-A3-H9-3 | Bulk | ||||
Mfr: RPM7140-H4R TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineInfrared Receivers REMOTE CTRL 40.0KHZ | Not Available Online | Through Hole | 40 kHz | 15 m | 45 deg x 35 deg | 45 deg x 35 deg | 600 us | 600 us | 4.5 V | 2 mA | 4.5 V to 5.5 V | 950 uA | - 10 C | + 75 C | RSIP-A3-H4-3 | Bulk | ||||
Mfr: RPM7140-H9R TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineInfrared Receivers REMOTE CTRL 40.0KHZ | Not Available Online | Through Hole | 40 kHz | 15 m | 45 deg x 35 deg | 45 deg x 35 deg | 600 us | 600 us | 4.5 V | 2 mA | 4.5 V to 5.5 V | 950 uA | - 10 C | + 75 C | RSIP-A3-H9-3 | Bulk |