ROHM Semiconductor - ESD Protection Diodes / TVS Diodes

430 Results
430 Results
Filtered By:Circuit Protection

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Polarity
Number of Channels
Working Voltage
Termination Style
Clamping Voltage
Breakdown Voltage
Package / Case
Peak Pulse Current
Pppm - Peak Pulse Power Dissipation
Cd - Diode Capacitance
Vesd - Voltage ESD Contact
Vesd - Voltage ESD Air Gap
Product Type
Minimum Operating Temperature
Maximum Operating Temperature
Product
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: RESD5V0BASAFHT2RB
TTI: RESD5V0BASAFHT2RB
ROHM Semiconductor
Availability:

160,000In Stock

ESD Protection Diodes / TVS Diodes 5V, SOD-882, 0.24pF, Bidirectional, Ultra-Low Capacitance ESD Protection Diode / TVS (AEC-Q101 Qualified)

160,000In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
5 V
SMD/SMT
7 V
8 V
SOD-882-2
6 A
0.33 pF
13 kV
15 kV
+ 150 C
ESD Suppressors
AEC-Q101
Reel
Datasheet
Mfr: RESD1CANFHT116
TTI: RESD1CANFHT116
ROHM Semiconductor
Availability:

183,000In Stock

Not Recommended for New Designs
ESD Protection Diodes / TVS Diodes 225mW 26.2-32Vbr Bidir SOT-23 TVS

183,000In Stock

Please adjust quantity to Min / Mult value
Bidirectional
2 Channel
24 V
SMD/SMT
44 V
32 V
SC-59-3 (SOT-23-3)
8 A
350 W
30 pF
30 kV
30 kV
- 65 C
+ 150 C
TVS Diodes
AEC-Q101
Reel
RESD1CANFH
Datasheet
Mfr: RSBC6.8CST2RA
TTI: RSBC6.8CST2RA
ROHM Semiconductor
Availability:

32,000In Stock

Not Recommended for New Designs
ESD Protection Diodes / TVS Diodes SW DIODE

32,000In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
SMD/SMT
6.8 V
SOD-923-2
1 pF
+ 150 C
ESD Suppressors
RSBC6.8CS
Reel
RSBC6.8CS
Datasheet
Mfr: RSA6.1U5T108
TTI: RSA6.1U5T108
ROHM Semiconductor
Availability:

3,000In Stock

Not Recommended for New Designs
ESD Protection Diodes / TVS Diodes TVS ARRAY

3,000In Stock

Please adjust quantity to Min / Mult value
Unidirectional
5 Channel
SMD/SMT
6.1 V
SOT-457-6
30 W
90 pF
+ 150 C
ESD Suppressors
RSA6.1U5
Reel
RSA6.1U5
Datasheet
Mfr: RSBC6.8CMT2N
TTI: RSBC6.8CMT2N
ROHM Semiconductor
Availability:

0In Stock

3,920,000 On Order
Expected
ESD Protection Diodes / TVS Diodes ESD 5V BI

0In Stock

3,920,000 On Order
Expected
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
5 V
SMD/SMT
6.8 V
SOD-923-2
1 pF
8 kV
15 kV
- 55 C
+ 150 C
TVS Diodes
Reel
RSBC6.8CM
Datasheet
Mfr: VS5V0BL1HST15R
TTI: VS5V0BL1HST15R
ROHM Semiconductor
Availability:

Not Available Online

ESD Protection Diodes / TVS Diodes ESD 5.0V BI

Not Available Online

Call
or
View Details
Bidirectional
1 Channel
5 V
SMD/SMT
18 V
5 V
SOD-962-2
2 A
36 W
0.3 pF
11 kV
15 kV
- 55 C
+ 150 C
TVS Diodes
Reel
VS5V0BL1HS
Datasheet
Mfr: VS16VUA1VWMTFTR
TTI: VS16VUA1VWMTFTR
ROHM Semiconductor
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes VS - A 16V

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
16 V
SMD/SMT
26 V
16 V
PMDE-2
7.7 A
200 W
30 kV
30 kV
+ 150 C
TVS Diodes
Reel
VS16VUA1VWMTF
Datasheet
Mfr: ESDCAN27HPYFHT116
TTI: ESDCAN27HPYFHT116
ROHM Semiconductor
Availability:

0In Stock

Not Recommended for New Designs
ESD Protection Diodes / TVS Diodes ESD - CA 27V

0In Stock

Please adjust quantity to Min / Mult value
Bidirectional
27 V
SMD/SMT
47.5 V
28 V
SC-59-3 (SOT-23-3)
4 A
180 W
30 kV
30 kV
- 55 C
+ 150 C
AEC-Q101
Reel
Datasheet
Mfr: ESDCAN27YXAFHTRB
TTI: ESDCAN27YXAFHTRB
ROHM Semiconductor
Availability:

0In Stock

New Product
ESD Protection Diodes / TVS Diodes ESD - CA 27V

0In Stock

Please adjust quantity to Min / Mult value
Bidirectional
27 V
SMD/SMT
41.5 V
28 V
DFN1010-W-3
5.8 A
230 W
15 kV
15 kV
- 55 C
+ 175 C
AEC-Q101
Reel
Datasheet
Mfr: VS15VUA1LBTBR1
TTI: VS15VUA1LBTBR1
ROHM Semiconductor
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes TVS 600W 15V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
15 V
SMD/SMT
24.4 V
16.7 V
SMB (DO-214AA)
24.6 A
600 W
30 kV
30 kV
+ 150 C
TVS Diodes
Reel
Datasheet
Mfr: VS16VUA1LBTBR1
TTI: VS16VUA1LBTBR1
ROHM Semiconductor
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes TVS 600W 16V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
16 V
SMD/SMT
26 V
17.8 V
SMB (DO-214AA)
23.1 A
600 W
30 kV
30 kV
+ 150 C
TVS Diodes
Reel
Datasheet
Mfr: VS8V0UA1LBTBR1
TTI: VS8V0UA1LBTBR1
ROHM Semiconductor
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes TVS 600W 8V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
8 V
SMD/SMT
13.6 V
8.89 V
SMB (DO-214AA)
44.1 A
600 W
30 kV
30 kV
+ 150 C
TVS Diodes
Reel
Datasheet
Mfr: UMZ18NFMT106
TTI: UMZ18NFMT106
ROHM Semiconductor
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 16V, 200mW, Highly Reliable, Transient Voltage Suppressor : UMZ18NFM is high reliability TVS Diode for surge protection.

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify RoHS
Reel
Datasheet
Mfr: UMZ30NFMFHT106
TTI: UMZ30NFMFHT106
ROHM Semiconductor
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 27V, 200mW, SOT-323, Automotive Transient Voltage Suppressor :UMZ30NFMFH is high reliability TVS Diode which is AEC-Q101 qualified, for surge protection.

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify RoHS
Reel
Datasheet
Mfr: RESD3V3BAEDB15R
TTI: RESD3V3BAEDB15R
ROHM Semiconductor
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 3.3V, SOD-962, 0.22pF, Bidirectional, Ultra-Low Capacitance ESD Protection Diode / TVS

0In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
3.3 V
SMD/SMT
9 V
8 V
SOD-962-2
6 A
0.3 pF
13 kV
15 kV
+ 150 C
ESD Suppressors
Reel
Datasheet
Mfr: SMF7V0TFTR
TTI: SMF7V0TFTR
ROHM Semiconductor
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 7V Vrwm 1000mW PD SOD-123FL; PMDU

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
7 V
SMD/SMT
12 V
7 V
SOD-123FL-2
16.7 A
200 W
150 pF
30 kV
30 kV
- 65 C
+ 150 C
TVS Diodes
AEC-Q101
Reel
SMF7V0TF
Datasheet
Mfr: UMZ8.2NUMTL
TTI: UMZ8.2NUMTL
ROHM Semiconductor
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes TVS for Surge Prot UMD3F

0In Stock

Please adjust quantity to Min / Mult value
Bidirectional
2 Channel
5 V
SMD/SMT
8.2 V
SOT-323FL-3
200 mW
8 kV
15 kV
+ 150 C
TVS Diodes
Reel
UMZ8.2NUM
Datasheet
Mfr: MMBZ27VALYFHT116
TTI: MMBZ27VALYFHT116
ROHM Semiconductor
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes ESD 27V UNI

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
2 Channel
22 V
SMD/SMT
40 V
27 V
SC-59-3 (SOT-23-3)
1 A
40 W
42 pF
30 kV
30 kV
+ 150 C
TVS Diodes
AEC-Q101
Reel
MMBZ27VALYFH
Datasheet
Mfr: VS13VUA1LBTBR1
TTI: VS13VUA1LBTBR1
ROHM Semiconductor
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 13V 600W, Highly Reliable, Transient Voltage Suppressor

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
13 V
SMD/SMT
21.5 V
13 V
SMB (DO-214AA)
28 A
600 W
30 kV
30 kV
+ 150 C
TVS Diodes
Reel
Datasheet
Mfr: VS110VLNVWMTFTR
TTI: VS110VLNVWMTFTR
ROHM Semiconductor
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes VS - A 110V

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
110 V
SMD/SMT
177 V
110 V
PMDE-2
1.1 A
200 W
30 kV
30 kV
+ 150 C
TVS Diodes
Reel
VS110VLNVWMTF
Datasheet
Mfr: VS12VUA1VWMTR
TTI: VS12VUA1VWMTR
ROHM Semiconductor
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes VS - A 12V

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
12 V
SMD/SMT
19.9 V
12 V
PMDE-2
10.1 A
200 W
30 kV
30 kV
+ 150 C
TVS Diodes
Reel
VS12VUA1VWM
Datasheet
Mfr: VS130VLNVWMTR
TTI: VS130VLNVWMTR
ROHM Semiconductor
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes VS - A 130V

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
130 V
SMD/SMT
209 V
130 V
PMDE-2
950 mA
200 W
30 kV
30 kV
+ 150 C
TVS Diodes
Reel
VS130VLNVWM
Datasheet
Mfr: VS16VUA1VWMTR
TTI: VS16VUA1VWMTR
ROHM Semiconductor
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes VS - A 16V

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
16 V
SMD/SMT
26 V
16 V
PMDE-2
7.7 A
200 W
30 kV
30 kV
+ 150 C
TVS Diodes
Reel
VS16VUA1VWM
Datasheet
Mfr: VS48VLNVWMTFTR
TTI: VS48VLNVWMTFTR
ROHM Semiconductor
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes VS - A 48V

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
48 V
SMD/SMT
77.4 V
48 V
PMDE-2
2.5 A
200 W
30 kV
30 kV
+ 150 C
TVS Diodes
Reel
VS48VLNVWMTF
Datasheet
Mfr: VS48VLNVWMTR
TTI: VS48VLNVWMTR
ROHM Semiconductor
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes VS - A 48V

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
48 V
SMD/SMT
77.4 V
48 V
PMDE-2
2.5 A
200 W
30 kV
30 kV
+ 150 C
TVS Diodes
Reel
VS48VLNVWM
  • 1
  • 2
  • 3
  • 4