PGT - Pulse Electronics - Power Transformers - Board Mount
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Primary Voltage Rating | Secondary Voltage Rating | Power Rating | Secondary Current Rating | Mounting Style | Primary Winding | Secondary Winding | Length | Width | Height | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PGT6541NLT TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Transformers - Board Mount 25uH DCR=200mOhms 70-820V to 5V/13V 4000Vrms Isolation 133kHz Surface Mount | 0In Stock | Isolation Transformers | SMD/SMT | 28.6 mm | 20 mm | PGT | |||||||||
Mfr: PGT6209NLT TTI: PGT6209NLT Pulse Electronics Availability: Not Available OnlinePower Transformers - Board Mount Min Flyback transformer SMD up to 3W Len=5.5mm Wid=5.4mm | Not Available Online | Wire Wound Transformers | 3 W | SMD/SMT | Single Primary Winding | Single Secondary Winding | 5.5 mm | 5.4 mm | 3.1 mm | PGT | |||||
Mfr: PGT6465NLT TTI: Not Assigned Pulse Electronics Availability: Not Available OnlinePower Transformers - Board Mount 4kV 10uH 100mA DCR=650mOhms | Not Available Online | Wire Wound Transformers | 16.5 mm | 16.3 mm | PGT | ||||||||||
Mfr: PGT6466NLT TTI: Not Assigned Pulse Electronics Availability: Not Available OnlinePower Transformers - Board Mount 3kV .2uH 50mA DCR=150mOhms | Not Available Online | Wire Wound Transformers | 16.5 mm | 16.3 mm | PGT |