PE-65726 - Pulse Electronics - Audio & Signal Transformers
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PE-65726NLT TTI: PE-65726NLT Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers SMD 10BaseT Islation 200uH .3Ohms 1-Port | 0In Stock | LAN Transformers | Module | SMD/SMT | 200 uH | 0 C | + 70 C | Single | DIP-16 | 12.7 mm | 7.24 mm | 5.08 mm | PE-65726 | Reel | |||||||||
Mfr: PE-65726NL TTI: Not Assigned Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers SMD 10BaseT Islation 200uH .3Ohms 1-Port | 0In Stock | LAN Transformers | Module | SMD/SMT | 200 uH | 0 C | + 70 C | Single | DIP-16 | 12.7 mm | 7.24 mm | 5.08 mm | PE-65726 | Tube | |||||||||
Not Available Online | LAN Transformers | Module | SMD/SMT | 100 kHz | 200 uH | 0 C | + 70 C | Single | DIP-16 | 12.7 mm | 9.4 mm | 5.08 mm | PE-65726 | ||||||||||
Not Available Online | LAN Isolation Transformers | Module | SMD/SMT | 100 kHz | 200 uH | 0 C | + 70 C | Single | DIP-16 | 12.7 mm | 9.4 mm | 5.08 mm | PE-65726 |