HX5014 - Pulse Electronics - Audio & Signal Transformers
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock500 On Order Expected 28-Aug-26 | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 1.5 kV | - 40 C | + 85 C | Single | 1000 Base-T | 27.813 mm | 15.367 mm | 7.239 mm | HX5014 | Reel |