HX - Pulse Electronics - Audio & Signal Transformers
79 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HX1188FNLT TTI: HX1188FNLT Pulse Electronics Availability: 10,200In Stock9,000 On Order Expected 05-Jan-27 Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH 1-Port | 10,200In Stock9,000 On Order Expected 05-Jan-27 | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Single | 12.7 mm | 9.65 mm | 5.97 mm | HX | Reel | ||||||||
9,500In Stock12,000 On Order Expected 21-Jan-27 | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Quad | 28.58 mm | 16.002 mm | 5.84 mm | HX | Reel | |||||||||
Mfr: HX5008FNLT TTI: HX5008FNLT Pulse Electronics Availability: 5,250In StockAudio Transformers / Signal Transformers 1000BaseT SMD NonPoE 325uH 1-Port | 5,250In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Single | 13.16 mm | 18.67 mm | 6.12 mm | HX | Reel | ||||||||
3,325In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Single | 13.64 mm | 13.64 mm | 5.72 mm | HX | Tube | |||||||||
140In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Single | 13.16 mm | 18.67 mm | 6.12 mm | HX | Tube | |||||||||
Mfr: HX1198FNLT TTI: HX1198FNLT Pulse Electronics Availability: 600In StockAudio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH 1-Port | 600In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 125 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Single | 0.5 in | 0.358 in | 0.236 in | HX | Reel | ||||||||
110In Stock424 On Order Expected 13-Nov-26 | LAN Transformers | Module | SMD/SMT | 1 MHz to 125 MHz | 350 uH | 1 Ohms | 1 Ohms | 1.5 kV | - 40 C | + 85 C | Dual | 14.73 mm | 17.27 mm | 10.92 mm | HX | Tray | |||||||
3,280In Stock3,400 On Order Expected 22-Dec-26 | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Single | SMT | 12.7 mm | 9.53 mm | 6 mm | HX | Tube | ||||||||
1,200In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 125 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | 1 Channel | BGA | 17.27 mm | 7.87 mm | 11.18 mm | HX | Reel | ||||||||
400In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Single | SMT | 12.7 mm | 9.53 mm | 6 mm | HX | Tube | ||||||||
1,575In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Single | 17.53 mm | 16 mm | 5.51 mm | HX | Tube | |||||||||
180In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Quad | 28.58 mm | 16 mm | 5.84 mm | HX | Tube | |||||||||
3,000In Stock1,000 On Order Expected 09-Oct-26 | LAN Transformers | SMD/SMT | 100 MHz | 350 uH | 100 Ohms | 1.5 kV | - 40 C | + 85 C | Single | 16.51 mm | 9.14 mm | 2.08 mm | HX | Reel | |||||||||
350In Stock1,400 On Order Expected 25-Jan-27 | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Single | 13.64 mm | 18.8 mm | 5.72 mm | HX | Reel | |||||||||
120In Stock | LAN Transformers | Module | SMD/SMT | 350 uH | 1.5 kV | - 40 C | + 85 C | 4 Channel | HX | Tube | |||||||||||||
300In Stock | Signal Transformers | SMD/SMT | 350 uH | 4.5 kV | - 40 C | + 85 C | Dual | 17.1 mm | 14.75 mm | 8.4 mm | HX | Tube | |||||||||||
Mfr: HX2019FNLT TTI: HX2019FNLT Pulse Electronics Availability: 600In StockAudio Transformers / Signal Transformers 100Base-TX SMD PoE 350uH .75Ohms 1-Port | 600In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 125 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Single | 0.5 in | 0.358 in | 0.236 in | HX | Reel | ||||||||
1,200In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Single | HX | Reel | ||||||||||||
98In Stock420 On Order Expected 15-Dec-26 | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Dual | 17.27 mm | 14.73 mm | 10.67 mm | HX | Tray | |||||||||
320In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Single | SMT | 12.7 mm | 9.53 mm | 6 mm | HX | Tube | ||||||||
Mfr: HX1260FNLT TTI: HX1260FNLT Pulse Electronics Availability: 1,200In StockAudio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH .65Ohms 1-Por | 1,200In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Single | 12.7 mm | 9.09 mm | 5.99 mm | HX | Reel | ||||||||
Mfr: HX5084FNLT TTI: HX5084FNLT Pulse Electronics Availability: 700In StockAudio Transformers / Signal Transformers 1000Base-T NonPoE 1-Port SMD 350uH | 700In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Single | 15.24 mm | 9.78 mm | 4.14 mm | HX | Reel | ||||||||
680In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Single | 12.7 mm | 9.65 mm | 6 mm | HX | Tube | |||||||||
640In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Single | SMT | 12.7 mm | 9.53 mm | 6 mm | HX | Tube | ||||||||
330In Stock1,140 On Order Expected 29-Jan-27 | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Single | 15.24 mm | 9.78 mm | 4.14 mm | HX | Tube |