H2009 - Pulse Electronics - Audio & Signal Transformers
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Dual | 15.11 mm | 13.16 mm | 6.12 mm | H2009 | Tube | |||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 350 uH | 1.5 kV | 0 C | + 70 C | 2 Channel | 18.59 mm | 13.16 mm | 6.12 mm | H2009 | Reel |