H1019 - Pulse Electronics - Audio & Signal Transformers
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1 Ohms | 1 Ohms | 1.5 kV | 0 C | + 70 C | Single | 10/100 Base-T | 25.4 mm | 12.83 mm | 6.22 mm | H1019 | Tube |