E2081 - Pulse Electronics - Audio & Signal Transformers
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | LAN Transformers | Module | SMD/SMT | 140 uH | 1.5 kV | 0 C | + 70 C | 4 Channel | 12.7 mm x 9.525 mm x 5.842 mm | 12.7 mm | 9.525 mm | 5.842 mm | E2081 | Tube | |||||||||
Not Available Online | LAN Transformers | Module | SMD/SMT | 140 uH | 1.5 kV | 0 C | + 70 C | Quad | 12.7 mm x 9.525 mm x 5.842 mm | 12.7 mm | 9.525 mm | 5.842 mm | E2081 | Reel |