Copperhead - Pulse Electronics - Audio & Signal Transformers
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Telecom Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 470 uH | 61 kOhms | 500 V | - 50 C | + 125 C | Single | 7.35 mm | 6.3 mm | 3.9 mm | Copperhead | AEC-Q200 | Tube | |||||||
Mfr: T-1062SCT10 TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | Copperhead |