BMU - Pulse Electronics - Audio & Signal Transformers
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Power Line Communication Transformers | PLC | 3 MHz to 30 MHz | Single | 10.6 mm | 9.08 mm | 10 mm | BMU | AEC-Q200 | Tube | |||||||||||||
Mfr: BMU6201NLT TTI: Not Assigned Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers 5uH 500V 1:1:1 2% AE C-Q200 | 0In Stock | BMU | AEC-Q200 | Reel |