5020 - Pulse Electronics - Audio & Signal Transformers
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
90In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 1 Ohms | 1 Ohms | 1.5 kV | 0 C | + 70 C | Dual | 27.94 mm | 7.54 mm | 8.66 mm | 5020 | Tube | |||||||
Not Available Online | LAN Transformers | Module | Dual | 5020 | |||||||||||||||||||
Not Available Online | LAN Transformers | Module | Pin | 1.5 kV | 0 C | + 70 C | Dual | 27.94 mm | 10.92 mm | 8.66 mm | 5020 |