23Z467 - Pulse Electronics - Audio & Signal Transformers
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 23Z467SMNL TTI: 23Z467SMNL Pulse Electronics Availability: 505In StockAudio Transformers / Signal Transformers 10Base-T SMD NonPoE 140uH .6Ohms 1-Port | 505In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz | 140 uH | 1 Ohms | 1 Ohms | 2 kV | 0 C | + 70 C | Single | 11.43 mm | 6.73 mm | 5.59 mm | 23Z467 | Tube | ||||||
Mfr: 23Z467SMNLT TTI: 23Z467SMNLT Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers 10Base-T SMD NonPoE 140uH .6Ohms 1-Port | 0In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz | 140 uH | 1 Ohms | 2 Ohms | 2 kV | 0 C | + 70 C | Single | 11.43 mm | 9.14 mm | 5.46 mm | 23Z467 | Reel |