10GBase-T - Pulse Electronics - Audio & Signal Transformers
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | LAN Transformers | Module | SMD/SMT | 1 MHz to 500 MHz | 120 uH | 1.5 kV | 0 C | + 70 C | Quad | 15 mm | 13.7 mm | 5.72 mm | 10GBase-T | Tube | |||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 500 MHz | 200 uH | 1.5 kV | 0 C | + 70 C | Quad | 15 mm | 13.7 mm | 5.72 mm | 10GBase-T | Reel |