Pulse Electronics - Audio & Signal Transformers
2,984 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock250 On Order Expected 25-Jan-27 | LAN Transformers | Module | SMD/SMT | 1 MHz to 125 MHz | 350 uH | 0 C | + 70 C | Single | 18.16 mm | 12.2 mm | 6.6 mm | LAN 10/100/1000 Base-T | Reel | |||||||||||
0In Stock170 On Order Expected 19-Feb-27 | LAN Transformers | Module | SMD/SMT | 1 MHz to 125 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | 4 Channel | BGA | 28.45 mm | 17.27 mm | 11.18 mm | Gigabit 10/100/1000BASE-T | Reel | |||||||||
Not Available Online | ISDN Transformers | Module | SMD/SMT | 1.2 mH | 1.5 kV | - 40 C | + 85 C | Octal | YB/1 | 25.4 mm | 10.8 mm | 7.11 mm | Reel | |||||||||||
0In Stock700 On Order Expected 21-Jan-27 | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 1.5 kV | 0 C | + 70 C | Single | 19.81 mm | 19.56 mm | 2.54 mm | Tube | ||||||||||||
0In Stock5,000 On Order Expected | LAN Transformers | Module | SMD/SMT | 100 kHz to 200 MHz | 360 uH | 1.5 kV | - 40 C | + 125 C | Single | 17.78 mm | 9.91 mm | 3.2 mm | HM | Tube | ||||||||||
0In Stock480 On Order Expected 19-Jan-27 | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Dual | 27.94 mm | 10.92 mm | 8.33 mm | HX | Tube | ||||||||||
0In Stock150 On Order Expected 15-Dec-26 | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Dual | 27.81 mm | 14.99 mm | 7.24 mm | HX | Tube | ||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Single | 12.7 mm | 6.73 mm | 5.97 mm | H1197 | Reel | ||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 350 uH | 1.5 kV | 0 C | + 70 C | Single | Tube | |||||||||||||||
Mfr: HX1224CNLT TTI: HX1224CNLT Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers 10/100XFMR/CMC 4KV MOD EXT TEM | 0In Stock | LAN Transformers | SMD/SMT | 125 MHz | 100 Ohms | 4 kV | - 40 C | + 85 C | Single | 0.57 in | 0.537 in | 0.245 in | HX | Reel | ||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 1 Ohms | 1 Ohms | 1.5 kV | 0 C | + 70 C | Single | 17.53 mm | 12.2 mm | 5.76 mm | Reel | ||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 125 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | 1 Channel | BGA | 17.27 mm | 7.87 mm | 11.18 mm | HX | Tube | |||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 4 kV | - 40 C | + 85 C | Quad | 18.5 mm | 15.34 mm | 9.77 mm | HX | Tube | ||||||||||
0In Stock | Power Line Communication Transformers | PLC | 3 MHz to 30 MHz | Single | 10.6 mm | 9.08 mm | 10 mm | BMU | AEC-Q200 | Tube | ||||||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 0 C | + 70 C | Single | 0.5 in | 0.347 in | 0.082 in | Reel | |||||||||||||
Mfr: HXB5008HLT TTI: HXB5008HLT Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers MDL SIN 1GP 1:1 EXT HF | 0In Stock | LAN Transformers | LAN Discrete Modules | SMD/SMT | 1.5 kVrms | - 40 C | + 85 C | Single | 15.1 mm | 10 mm | 4 mm | HXB | Reel | GST5009BM LF | ||||||||||
0In Stock | RF Transformers | Module | SMD/SMT | 50 MHz to 1 GHz | 0 C | + 70 C | Dual | 27.813 mm | 15.367 mm | 7.239 mm | CX | Tray | ||||||||||||
Mfr: HXB5011HLT TTI: HXB5011HLT Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers MOD, SIN, 1GD, 1:1,EXT. HF, SM | 0In Stock | LAN Transformers | LAN Discrete Modules | SMD/SMT | 1.5 kVrms | - 40 C | + 85 C | Single | 15.6 mm | 9.5 mm | 2.3 mm | HXB | Reel | |||||||||||
Mfr: PE-68629NL TTI: PE-68629NL Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers THT T3/DS3/E3/STS-1 40uH 1-Port | 0In Stock | Telecom Transformers | Module | Through Hole | 500 MHz | 100 nH | 3 kV | 0 C | + 70 C | Single | 12.7 mm | 8.89 mm | 6.35 mm | Tube | ||||||||||
0In Stock | Single | Tray | ||||||||||||||||||||||
0In Stock | LAN Transformers | LAN Discrete Modules | SMD/SMT | 1.5 kVrms | 0 C | + 70 C | Single | 12.7 mm | 9.6 mm | 2 mm | HB | Reel | NS0015 LF | |||||||||||
Mfr: HXB4009HLT TTI: HXB4009HLT Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers 18 UH LAN 2.5GBT | 0In Stock | LAN Transformers | LAN Discrete Modules with PoE | SMD/SMT | 1.5 kVrms | - 40 C | + 85 C | Single | 15.1 mm | 10 mm | 4 mm | HXB | Reel | AGST5009BM | ||||||||||
0In Stock | SMD/SMT | 150 uH | 3000 Vrms | - 40 C | + 125 C | 1 Channel | 12.15 mm | 9 mm | 3.2 mm | BMS | AEC-Q200 | Tube | ||||||||||||
Mfr: HXB2001HLT TTI: HXB2001HLT Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers 100PP 1:1 EXT SMD | 0In Stock | LAN Transformers | LAN Discrete Modules with PoE | SMD/SMT | 1.5 kVrms | - 40 C | + 85 C | Single | 12.8 mm | 9.3 mm | 5.7 mm | HXB | Reel | TS8121AM HF | ||||||||||
Mfr: HXB7012HLT TTI: HXB7012HLT Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers MDL SIN 10GPP 1:1 HF | 0In Stock | LAN Transformers | LAN Discrete Modules with PoE | SMD/SMT | 1.5 kVrms | - 40 C | + 90 C | Single | 17.6 mm | 15.9 mm | 6 mm | HXB | Reel | T1SB01RV |